SMD - 1N6480 - Rectifiers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N6480-E3/96 TTI: 1N6480-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6480 | Reel | ||||
Mfr: 1N6480-E3/97 TTI: 1N6480-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6480 | Reel |