SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 131,400In Stock14,400 On Order Expected 15-Jul-26 Rectifiers 1.0 Amp 200 Volt | 131,400In Stock14,400 On Order Expected 15-Jul-26 | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/5AT | |||
Mfr: ES2D-E3/52T TTI: ES2D-E3/52T Vishay Semiconductors Availability: 635,250In StockRectifiers 2.0 Amp 200 Volt | 635,250In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/5BT | ||||
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 671,400In StockRectifiers 1.0 Amp 1000 Volt | 671,400In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | US1M-E3/5AT | |||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 51,000In Stock156,000 On Order Expected Rectifiers 1 Amp 400 Volt 30 Amp IFSM | 51,000In Stock156,000 On Order Expected | SMD/SMT | DO-213AB-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S1G-E3/61T TTI: S1G-E3/61T Vishay Semiconductors Availability: 275,400In Stock754,200 On Order Expected Rectifiers 1.0 Amp 400 Volt | 275,400In Stock754,200 On Order Expected | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1G-E3/5AT S1G | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 79,050In StockRectifiers 3.0 Amp 100V 20ns | 79,050In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/9AT | ||||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 117,000In StockRectifiers 1.0 Amp 200V 25ns | 117,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/5BT | |||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 352,500In StockRectifiers 2.0 Amp 400V 35ns | 352,500In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/5BT | ||||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 194,400In StockRectifiers 1.0 Amp 400 Volt | 194,400In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/5AT | |||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 365,400In StockRectifiers 1.0 Amp 600 Volt | 365,400In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 208,800In StockRectifiers 1.0 Amp 800 Volt | 208,800In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/5AT | |||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 262,500In StockRectifiers 2.0 Amp 100 Volt | 262,500In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2B-E3/5BT | ||||
Mfr: ES1A-E3/61T TTI: ES1A-E3/61T Vishay Semiconductors Availability: 246,600In StockRectifiers 1.0 Amp 50 Volt | 246,600In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ES1A-E3/5AT | |||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 187,200In StockRectifiers 1.0 Amp 100 Volt | 187,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/5AT | |||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 22,500In Stock45,000 On Order Expected 22-Jul-26 Rectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 22,500In Stock45,000 On Order Expected 22-Jul-26 | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: MURS160-E3/52T TTI: MURS160-E3/52T Vishay Semiconductors Availability: 302,250In StockRectifiers 1.0 Amp 600V 25ns | 302,250In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS160 | Reel | MURS160-E3/5BT | |||
Mfr: ES3D-E3/57T TTI: ES3D-E3/57T Vishay Semiconductors Availability: 44,200In StockRectifiers 3.0 Amp 200V 20ns | 44,200In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/9AT | ||||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 356,400In StockRectifiers 1.0 Amp 400V 150ns | 356,400In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/5AT | |||
Mfr: S1J-E3/61T TTI: S1J-E3/61T Vishay Semiconductors Availability: 1,197,000In StockRectifiers 1.0 Amp 600 Volt | 1,197,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/5AT | |||
Mfr: S1M-E3/61T TTI: S1M-E3/61T Vishay Semiconductors Availability: 696,600In StockRectifiers 1.0 Amp 1000 Volt | 696,600In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/5AT | |||
Mfr: S3G-E3/57T TTI: S3G-E3/57T Vishay Semiconductors Availability: 128,350In StockRectifiers 3.0 Amp 400 Volt | 128,350In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/9AT | |||
Mfr: BYG21K-E3/TR TTI: BYG21K-E3/TR Vishay Semiconductors Availability: 5,400In StockRectifiers 1.5 Amp 800 Volt | 5,400In Stock | SMD/SMT | DO-214AC (SMA) | 800 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21K-E3/TR3 | ||||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 73,500In StockRectifiers 2.0 Amp 50 Volt | 73,500In Stock | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2A-E3/5BT | ||||
Mfr: US1D-E3/61T TTI: US1D-E3/61T Vishay Semiconductors Availability: 73,800In StockRectifiers 1.0 Amp 200 Volt | 73,800In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/5AT | |||
Mfr: ES2C-E3/52T TTI: ES2C-E3/52T Vishay Semiconductors Availability: 38,250In StockRectifiers 2.0 Amp 150 Volt | 38,250In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/5BT |