Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 950 mV | 125 A | 10 uA | 35 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 9,000In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 9,000In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | ||||
Mfr: 1N4937-E3/54 TTI: 1N4937-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 1.0 Amp 600 Volt | 49,500In Stock | Through Hole | DO-204AL | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4937 | Reel | 1N4937-E3/73 | |||
Mfr: RS1G-E3/5AT TTI: RS1G-E3/5AT Vishay Semiconductors Availability: 60,000In StockRectifiers 400 Volt 1.0A 150ns 30 Amp IFSM | 60,000In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | RS1G-E3/61T | |||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 9,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 9,000In Stock | SMD/SMT | TUMD2M-2 | 100 V | 500 mA | Super Fast Recovery Diode | Single | 980 mV | 6 A | 10 uA | 25 ns | + 150 C | RF05VAM1S | Reel | RF05VAM1S | ||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | ||||
Mfr: S5MS-E3/57T TTI: S5MS-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 5A,1000V,STD GPP SMC Photovoltaic solar | 850In Stock | SMC | Reel | ||||||||||||||||
Mfr: GP10Y-E3/54 TTI: GP10Y-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers 1600 Volt 1.0 Amp 25 Amp IFSM | 22,000In Stock | Through Hole | DO-204AL-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Y-E3/73 | ||||
Mfr: VS-40EPF12-M3 TTI: VS-40EPF12-M3 Vishay Semiconductors Availability: 1,200In StockRectifiers New Input Diodes - TO-247-e3 | 1,200In Stock | Through Hole | TO-247AC | 1.2 kV | 40 A | Fast Recovery Rectifiers | Single | 1.4 V | 400 A | 10 mA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: DSEI2X101-12A TTI: DSEI2X101-12A IXYS Availability: 280In Stock520 On Order Expected 11-Dec-26 Rectifiers 1200V 2X91A | 280In Stock520 On Order Expected 11-Dec-26 | Screw Mount | SOT-227B | 1.2 kV | 182 A | Fast Recovery Rectifiers | Dual Parallel | 1.87 V | 1.3 kA | 3 mA | 60 ns | - 40 C | + 150 C | DSEI2X101-12 | Tube | ||||
Mfr: RF101LAM2STR TTI: RF101LAM2STR ROHM Semiconductor Availability: 18,000In StockRectifiers 200V Vr 2A Io Fast Recovery Diode | 18,000In Stock | SMD/SMT | SOD-128-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF101LAM2S | |||||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 97,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 97,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/61T | |||
1,450,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: FEPF16GT-E3/45 TTI: FEPF16GT-E3/45 Vishay Semiconductors Availability: 1,700In StockRectifiers 2X8 Amp 400 Volt | 1,700In Stock | Through Hole | ITO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | Tube | |||||
Mfr: CD1408-FU1800 TTI: CD1408-FU1800 Bourns Availability: 3,000In StockRectifiers RECTIFIER DIODE SMD 800VOLT | 3,000In Stock | SMD/SMT | SOD-87 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 2.5 V | 25 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: GL41D-E3/96 TTI: GL41D-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 1 Amp 200 Volt 30 Amp IFSM | 3,000In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
300In Stock | Stud Mount | DO-203AB | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF10 | |||||||
10,000In Stock | Through Hole | SOD-57 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 2.5 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | BYV26x | Reel | |||||
110In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | |||||
Mfr: BYM12-400-E3/96 TTI: BYM12-400-E3/96 Vishay Semiconductors Availability: 3,000In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 3,000In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-400-E3/97 | |||
Mfr: SE30AFG-M3/6A TTI: SE30AFG-M3/6A Vishay Semiconductors Availability: 10,500In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 10,500In Stock | SMD/SMT | DO-221AC-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFGHM3/6A SE30AFGHM3/6B | |||
Mfr: 1N5400-E3/54 TTI: 1N5400-E3/54 Vishay Semiconductors Availability: 2,800In StockRectifiers 3.0 Amp 50 Volt | 2,800In Stock | Through Hole | DO-201AD | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N5400 | Reel | 1N5400-E3/73 | ||||
Mfr: MUR420-E3/54 TTI: MUR420-E3/54 Vishay Semiconductors Availability: 19,600In StockRectifiers 200 Volt 4.0A 50ns 150 Amp IFSM | 19,600In Stock | Through Hole | DO-201AD-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 150 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: SA2M-E3/5AT TTI: SA2M-E3/5AT Vishay Semiconductors Availability: 7,500In StockRectifiers 1000 Volt 2.0 Amp 55 Amp IFSM | 7,500In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/61T | |||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 270,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 270,000In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/61T |