FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MURB2020CT-M3 TTI: VS-MURB2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 850 mV | 100 A | 15 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-2EJH01HM3/6A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-16CTU04HN3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers A V Ultrafast 35ns FRED Pt | Not Available Online | Through Hole | TO-220AB | 400 V | 16 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETL0806FP-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220FP | 600 V | 8 A | Fast Recovery Rectifiers | Single | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-2EJH02-M3/6A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-2EJH02HM3/6A TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | Not Available Online | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-60CPU06-F TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 2x30 Amp 600 Volt 300 Amp IFSM | Not Available Online | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 300 A | 20 nA | 42 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU6006-N3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 60A 600V 32ns Ultrafast | Not Available Online | Through Hole | TO-247AC-Modified-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single Anode Common Dual Cathode | 1.4 V | 220 A | 30 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3EJH01-M3/6A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-10CDU06HM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2x5A If; 600V Vr TO-263AC (SMPD) | 0In Stock | SMD/SMT | TO-263AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Dual | 1.2 V | 110 A | 15 uA | 35 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-MURB1020CT-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 200V 10A TO-263 Fred Pt | Not Available Online | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 990 mV | 50 A | 10 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-16CDH02HM3/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers Dual 2x8A 200V FRED Pt AEC-Q101 | Not Available Online | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 190 A | 6 uA | 27 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-ETX0806FP-M3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 8A 600V Hyperfast 17ns | Not Available Online | Through Hole | TO-220FP-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 80 A | 20 nA | 14 ns | - 50 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-16CDU06HM3/I TTI: VS-16CDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x8A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 940 mV | 200 A | 20 uA | 45 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-MURB2020CTR-M3 TTI: VS-MURB2020CTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-2EJH01-M3/6B TTI: VS-2EJH01-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 850 mV | 65 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-ETU1506-M3 TTI: VS-ETU1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Ultrafast 40ns | 0In Stock | Through Hole | TO-220AC | 600 V | 15 A | Fast Recovery Rectifiers | Single Anode Dual Cathode | 1.35 V | 160 A | 10 nA | 24 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETX1506-M3 TTI: VS-ETX1506-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V Hyperfast 20ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.5 V | 120 A | 20 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-50EPU12LHN3 TTI: VS-50EPU12LHN3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 50 A | Fast Recovery Rectifiers | Single | 2.05 V | 400 A | 330 uA | 262 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PU3006LHN3 TTI: VS-E4PU3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETX3007THN3 TTI: VS-ETX3007THN3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A FRED Pt TO-220 2L | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2.1 V | 210 A | 20 nA | 27 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-MURB2020CT-1-M3 TTI: VS-MURB2020CT-1-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 10A IF TO-262AA 100A IFSM | 0In Stock | Through Hole | TO-262AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 850 mV | 100 A | 15 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-10CVH01HM3/I TTI: VS-10CVH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-C4PU3006L-N3 TTI: VS-C4PU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x15A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.32 V | 200 A | 15 uA | 60 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8ETH06-1HM3 TTI: VS-8ETH06-1HM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Hyperfast Rectifier | 0In Stock | Through Hole | TO-262 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube |