SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MER2DAL-R1-00701 TTI: MER2DAL-R1-00701 Panjit Availability: 36,000In StockRectifiers RECT 200V 2A SM SUPER FST | 36,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER3DBF-R1-00701 TTI: MER3DBF-R1-00701 Panjit Availability: 24,000In StockRectifiers RECT 200V 3A SM SUPER FST | 24,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER2DMB-R2-00601 TTI: MER2DMB-R2-00601 Panjit Availability: 15,000In StockRectifiers RECT 200V 2A SM SUPER FST | 15,000In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: ES1D-R2-00001 TTI: ES1D-R2-00001 Panjit Availability: 45,000In StockRectifiers RECT 200V 1A SM SUPER FST | 45,000In Stock | SMD/SMT | SMA-2 | 200 V | 1 A | Single | 950 mV | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: MER1DMB-AU-R2-006A1 TTI: MER1DMB-AU-R2-006A1 Panjit Availability: 15,000In StockRectifiers RECT 200V 1A SM SUPER FST | 15,000In Stock | SMD/SMT | SMB | 200 V | 1 A | Single | 950 mV | 35 A | 1 uA | 13.8 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: MER2DMB-AU-R2-006A1 TTI: MER2DMB-AU-R2-006A1 Panjit Availability: 15,000In StockRectifiers RECT 200V 2A SM SUPER FST | 15,000In Stock | SMD/SMT | SMB | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: RS1DHE3-A/I TTI: RS1DHE3-A/I Vishay Semiconductors Availability: 150,000In StockRectifiers RECT 200V 1A SM FAST RCVR | 150,000In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | ||||
Mfr: ES1DHE3 A/I TTI: ES1DHE3 A/I Vishay Availability: 22,500In StockRectifiers RECT 200V 1A SM ULTRA FST | 22,500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: S3KHE3-A/H TTI: S3KHE3-A/H Vishay Semiconductors Availability: 21,250In StockRectifiers RECT 800V 3A SM GLASS | 21,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 175 C | S3K | Reel | ||||
Mfr: RS1GHE3-A/I TTI: RS1GHE3-A/I Vishay Semiconductors Availability: 112,500In StockRectifiers RECT 400V 1A SM FAST RCVR | 112,500In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: MER3DAH-R1-00701 TTI: MER3DAH-R1-00701 Panjit Availability: 36,000In StockRectifiers RECT 200V 3A SM SUPER FST | 36,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER3DMB-AU-R2-006A1 TTI: MER3DMB-AU-R2-006A1 Panjit Availability: 15,000In StockRectifiers RECT 200V 3A SM SUPER FST | 15,000In Stock | SMD/SMT | SMB | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: ES1DHE3 A/I TTI: ES1DHE3-A/I Vishay Semiconductors Availability: 22,500In StockRectifiers RECT 200V 1A SM ULTRA FST | 22,500In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: MER3DAFC-R1-00701 TTI: MER3DAFC-R1-00701 Panjit Availability: 24,000In StockRectifiers RECT 200V 3A SM SUPER FST | 24,000In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER2DBF-R1-00701 TTI: MER2DBF-R1-00701 Panjit Availability: 24,000In StockRectifiers RECT 200V 2A SM SUPER FST | 24,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: US1G-E3/61T TTI: US1G-E3/61T. Vishay Semiconductors Availability: 100In StockLimited Supply Cut Tape Rectifiers 1.0 Amp 400 Volt | 100In StockLimited Supply | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Cut Tape | US1G-E3/5AT | |||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 0In Stock14,450 On Order Expected 02-Jun-26 Rectifiers 3.0 Amp 400V 50ns | 0In Stock14,450 On Order Expected 02-Jun-26 | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: ES1D-E3/5AT TTI: ES1D-E3/5AT Vishay Semiconductors Availability: 0In Stock97,500 On Order Expected Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock97,500 On Order Expected | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ES1D-E3/61T | |||
Mfr: RS1J-E3/61T TTI: RS1J-E3/61T Vishay Semiconductors Availability: 0In Stock354,600 On Order Expected Rectifiers 1.0 Amp 600V 250ns | 0In Stock354,600 On Order Expected | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | RS1J-E3/5AT | |||
Mfr: BYG21M-E3/TR TTI: BYG21M-E3/TR Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected Rectifiers 1.5 Amp 1000 Volt | 0In Stock9,000 On Order Expected | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21M-E3/TR3 | ||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Rectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 0In Stock52,500 On Order Expected Rectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock52,500 On Order Expected | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 0In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 0In Stock | SMD/SMT | TUMD2SM-2 | 800 V | 200 mA | Super Fast Recovery Diode | Single | 3 V | 1 A | 10 uA | 35 ns | + 150 C | RFU02VSM8S | Reel | RFU02VSM8S | ||||
Mfr: RR264MM-400TFTR TTI: RR264MM-400TFTR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .7A SM STD RCOVR | 0In Stock | SMD/SMT | SOD-123FL-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 25 A | 10 uA | + 150 C | RR264MM-400TF | AEC-Q101 | Reel | RR264MM-400TF | ||||
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 0In Stock75,650 On Order Expected 04-Aug-26 Rectifiers 3.0 Amp 1000 Volt | 0In Stock75,650 On Order Expected 04-Aug-26 | SMD/SMT | DO-214AB-2 | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3M | Reel | S3M-E3/9AT |