Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PD | Reel | ||||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | SMD/SMT | DO-214AA | 150 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2C-E3/52T | ||||
200In Stock | Through Hole | TO-220-2 | 1 kV | 12 A | Fast Recovery Rectifiers | Single | 2.7 V | 80 A | 250 uA | 60 ns | - 40 C | + 150 C | DSEI12 | Tube | |||||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Through Hole | SOD-57 | 1.6 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 3.4 V | 30 A | 5 uA | 75 ns | - 55 C | + 175 C | SF1x00 | Reel | |||||
Mfr: VS-85HFR120 TTI: VS-85HFR120 Vishay Semiconductors Availability: 225In StockRectifiers 1200 Volt 85 Amp | 225In Stock | Stud Mount | DO-203AB | 1.2 kV | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.7 kA | 9 mA | - 65 C | + 180 C | Kit | 85HFR120 | |||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Through Hole | TO-247AC | 400 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 930 mV | 200 A | 300 nA | 46 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 105,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/61T | |||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
75,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: S1J-E3/5AT TTI: S1J-E3/5AT Vishay Semiconductors Availability: 45,000In StockRectifiers 1.0 Amp 600 Volt 40A IFSM @ 8.3ms | 45,000In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1J-E3/61T | |||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 525In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 525In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 830 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Bulk | ||||
Mfr: ES3D-E3/9AT TTI: ES3D-E3/9AT Vishay Semiconductors Availability: 10,500In StockRectifiers 200 Volt 3.0A 20ns Glass Passivated | 10,500In Stock | SMD/SMT | DO-214AB | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3D-E3/57T | ||||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 580In StockRectifiers 230 Amp 600 Volt | 580In Stock | Screw Mount | SOT-227 | 600 V | 230 A | Fast Recovery Rectifiers | Dual | 1.48 V | 1.5 kA | 100 nA | 104 ns | - 55 C | + 175 C | Kit | |||||
Mfr: BYM10-100-E3/97 TTI: BYM10-100-E3/97 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: VS-8ETH06-M3 TTI: VS-8ETH06-M3 Vishay Semiconductors Availability: 1,750In StockRectifiers 600V 8A TO-220 Fred Pt | 1,750In Stock | SMD/SMT | TO-220AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 300 nA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
15,000In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 100 A | 100 nA | - 65 C | + 175 C | CD214C-S3 | Reel | ||||||
2,000In Stock | Through Hole | TO-220-2 | 600 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 1.0 Amp 400 Volt | 4,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5060GP | Reel | ||||
Mfr: GI750-E3/54 TTI: GI750-E3/54 Vishay Semiconductors Availability: 7,200In StockRectifiers 6 Amp 50 Volt 400 Amp IFSM | 7,200In Stock | Through Hole | P600 | 50 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T | |||
Mfr: VS-12FL60S02 TTI: VS-12FL60S02 Vishay Semiconductors Availability: 25In StockRectifiers 600 Volt 12 Amp | 25In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.4 V | 145 A | 50 uA | 200 ns | - 65 C | + 150 C | Kit | 12FL60S02 | ||||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | SMD/SMT | DO-214AB-2 | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/9AT | ||||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Availability: 16,500In Stock2,000 On Order Expected 10-Nov-26 Rectifiers Single Diode Alt VS-40EPS12-M3 | 16,500In Stock2,000 On Order Expected 10-Nov-26 | Through Hole | TO-247AD-2 | 1.6 kV | 45 A | Standard Recovery Rectifier | Single | 1.16 V | 500 A | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-1EQH02HM3/H TTI: VS-1EQH02HM3/H Vishay Semiconductors Availability: 4,500In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 4,500In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel |