SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRE04EA6DTR TTI: RRE04EA6DTR ROHM Semiconductor Availability: 3,000In StockRectifiers RECT 600V .4A SM STD RCOVR | 3,000In Stock | SMD/SMT | SOT-25T-5 | 600 V | 400 mA | Rectifier Diode | Dual | 1.1 V | 2 A | 1 uA | + 150 C | Reel | RRE04EA6D | ||||||
2,000In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | Reel | RFUH25NS3S | ||||||
Mfr: US1DHE3-A/H TTI: US1DHE3-A/H Vishay Semiconductors Availability: 117,000In StockRectifiers RECT 200V 1A SM ULTRA FST | 117,000In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | ||||
Mfr: ES1DHE3-A/H TTI: ES1DHE3-A/H Vishay Semiconductors Availability: 455,400In StockRectifiers RECT 200V 1A SM ULTRA FST | 455,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: ES1BHE3-A/H TTI: ES1BHE3-A/H Vishay Semiconductors Availability: 7,200In StockRectifiers RECT 100V 1A SM ULTRA FST | 7,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G AU R2 000A1 Panjit Availability: 7,500In StockRectifiers RECT 400V 1A SM GLASS | 7,500In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: ER2J-R2-00001 TTI: ER2J-R2-00001 Panjit Availability: 9,000In StockRectifiers RECT 600V 2A SM SUPER FST | 9,000In Stock | SMD/SMT | SMB-2 | 600 V | 2 A | Single | 1.7 V | 50 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: ES1J-R1-00001 TTI: ES1J-R1-00001 Panjit Availability: 352,800In StockRectifiers RECT 600V 1A SM SUPER FST | 352,800In Stock | SMD/SMT | SMA-2 | 600 V | 1 A | Single | 1.7 V | 30 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: GH1G-AU-R2-000A1 TTI: GH1G-AU-R2-000A1 Panjit Availability: 7,500In StockRectifiers RECT 400V 1A SM GLASS | 7,500In Stock | SMD/SMT | SMA-2 | 400 V | 1 A | Single | 940 mV | 35 A | 1 uA | - 55 C | + 175 C | AEC-Q101 | Reel | ||||||
Mfr: US1M-R1-00001 TTI: US1M-R1-00001 Panjit Availability: 311,400In StockRectifiers RECT 1KV 1A SM ULTRA FST | 311,400In Stock | SMD/SMT | SMA-2 | 1 kV | 1 A | Single | 1.7 V | 30 A | 1 uA | 100 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: RS1DHE3 A/H TTI: RS1DHE3 A/H Vishay Availability: 86,400In StockRectifiers RECT 200V 1A SM FAST RCVR | 86,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | ||||
Mfr: RS1GHE3 A/H TTI: RS1GHE3-A/H Vishay Semiconductors Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: ES1CHE3-A/H TTI: ES1CHE3-A/H Vishay Semiconductors Availability: 12,600In Stock14,400 On Order Expected 15-Jul-26 Rectifiers RECT 150V 1A SM ULTRA FST | 12,600In Stock14,400 On Order Expected 15-Jul-26 | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | Reel | ||||
Mfr: RS1JHE3 A/H TTI: RS1JHE3 A/H Vishay Availability: 27,000In StockRectifiers RECT 600V 1A SM FAST RCVR | 27,000In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: MER3DAH-AU-R1-007A1 TTI: MER3DAH-AU-R1-007A1 Panjit Availability: 3,000In StockRectifiers RECT 200V 3A SM SUPER FST | 3,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: RS1KHE3-A/H TTI: RS1KHE3-A/H Vishay Semiconductors Availability: 14,400In StockRectifiers RECT 800V 1A SM FAST RCVR | 14,400In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
Mfr: RS1GHE3 A/H TTI: RS1GHE3 A/H Vishay Availability: 151,200In StockRectifiers RECT 400V 1A SM FAST RCVR | 151,200In Stock | SMD/SMT | DO-214AC | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1G | Reel | ||||
Mfr: MER2DAL-AU-R1-007A1 TTI: MER2DAL-AU-R1-007A1 Panjit Availability: 6,000In StockRectifiers RECT 200V 2A SM SUPER FST | 6,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | AEC-Q101 | Reel | |||||
Mfr: RS1JHE3 A/H TTI: RS1JHE3-A/H Vishay Semiconductors Availability: 27,000In StockRectifiers RECT 600V 1A SM FAST RCVR | 27,000In Stock | SMD/SMT | DO-214AC | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 250 ns | - 55 C | + 150 C | RS1J | Reel | ||||
Mfr: RS1DHE3 A/H TTI: RS1DHE3-A/H Vishay Semiconductors Availability: 86,400In StockRectifiers RECT 200V 1A SM FAST RCVR | 86,400In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1D | Reel | ||||
Mfr: ES1AHE3-A/H TTI: ES1AHE3-A/H Vishay Semiconductors Availability: 16,200In StockRectifiers RECT 50V 1A SM ULTRA FST | 16,200In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | Reel | ||||
Mfr: ES3DHE3-A/H TTI: ES3DHE3-A/H Vishay Semiconductors Availability: 84,150In StockRectifiers RECT 200V 3A SM ULTRA FST | 84,150In Stock | Reel | |||||||||||||||||
Mfr: MER2DAH-R1-00701 TTI: MER2DAH-R1-00701 Panjit Availability: 36,000In StockRectifiers RECT 200V 2A SM SUPER FST | 36,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER3DMB-R2-00601 TTI: MER3DMB-R2-00601 Panjit Availability: 15,000In StockRectifiers RECT 200V 3A SM SUPER FST | 15,000In Stock | SMD/SMT | SMB | 200 V | 3 A | Single | 950 mV | 75 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: MER2DAFC-R1-00701 TTI: MER2DAFC-R1-00701 Panjit Availability: 24,000In StockRectifiers RECT 200V 2A SM SUPER FST | 24,000In Stock | SMD/SMT | DO-214AB-2 | 200 V | 2 A | Single | 950 mV | 60 A | 1 uA | 35 ns | - 55 C | + 175 C | Reel |