• Rectifiers

Rectifiers

17,018 Results
17,018 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RS1B-E3/5AT
TTI: RS1B-E3/5AT
Vishay Semiconductors
Availability:

105,000In Stock

Rectifiers 100 Volt 1.0A 150ns 30 Amp IFSM

105,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
100 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
RS1B
Reel
RS1B-E3/61T
Datasheet
Mfr: RS2G-E3/52T
TTI: RS2G-E3/52T
Vishay Semiconductors
Availability:

12,750In Stock

Rectifiers 1.5 Amp 400V 150ns

12,750In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMB-2
400 V
1.5 A
Fast Recovery Rectifiers
Single
1.3 V
50 A
5 uA
150 ns
- 55 C
+ 150 C
RS2
Reel
RS2G-E3/5BT
Datasheet
Mfr: DSEP30-06A
TTI: DSEP30-06A
IXYS
Availability:

120In Stock

Rectifiers 600V 30A

120In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247AD
600 V
30 A
Fast Recovery Rectifiers
Single
1.6 V
250 A
250 uA
35 ns
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: S07G-GS08
TTI: S07G-GS08
Vishay Semiconductors
Availability:

27,000In Stock

Rectifiers 0.7 Amp 400 Volt 1.8uS

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AB-2
400 V
1.5 A
Fast Recovery Rectifiers
Single
1.1 V
25 A
10 uA
1.8 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BY255P-E3/54
TTI: BY255P-E3/54
Vishay Semiconductors
Availability:

5,600In Stock

Rectifiers 3.0 Amp 1300 Volt

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-201AD
1.3 kV
3 A
Standard Recovery Rectifier
Single
1.1 V
150 A
5 uA
3 us
- 55 C
+ 150 C
Reel
BY255P-E3/73
Datasheet
Mfr: DSEP2X91-06A
TTI: DSEP2X91-06A
IXYS
Availability:

60In Stock

Rectifiers 180 Amps 600V

60In Stock

Please adjust quantity to Min / Mult value
Screw Mount
SOT-227B-4
600 V
90 A
Fast Recovery Rectifiers
Dual Parallel
1.39 V
1 kA
1 mA
35 ns
- 40 C
+ 150 C
DSEPxx
Tube
Datasheet
Mfr: MSE1PB-M3/89A
TTI: MSE1PB-M3/89A
Vishay Semiconductors
Availability:

27,000In Stock

Rectifiers 1.0 Amp 100 Volt 20 Amp IFSM

27,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-219AD-2
100 V
1 A
Standard Recovery Rectifier
Single
1 V
18 A
1 uA
960 ns
- 55 C
+ 175 C
MSE1PB
Reel
Datasheet
Mfr: SE10PD-M3/84A
TTI: SE10PD-M3/84A
Vishay Semiconductors
Availability:

6,000In Stock

Rectifiers 200 Volt 1.0 Amp ESD Capability

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-220AA-2
200 V
1 A
Standard Recovery Rectifier
Single
960 mV
25 A
5 uA
780 ns
- 55 C
+ 175 C
SE10P
Reel
Datasheet
Mfr: DSEI30-10A
TTI: DSEI30-10A
IXYS
Availability:

60In Stock

Rectifiers 1000V 30A

60In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-247
1 kV
30 A
Fast Recovery Rectifiers
Single
2.4 V
210 A
750 uA
50 ns
- 40 C
+ 150 C
DSEI30-10
Tube
Datasheet
Mfr: RS3K-E3/9AT
TTI: RS3K-E3/9AT
Vishay Semiconductors
Availability:

49,000In Stock

Rectifiers 800 Volt 3.0A 500ns 100 Amp IFSM

49,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
800 V
3 A
Standard Recovery Rectifier
Single
1.3 V
100 A
10 uA
500 ns
- 55 C
+ 150 C
Reel
RS3K-E3/57T
Datasheet
Mfr: S3G-E3/9AT
TTI: S3G-E3/9AT
Vishay Semiconductors
Availability:

140,000In Stock

Rectifiers 3.0 Amp 400 Volt 100 Amp IFSM

140,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
400 V
3 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
S3G
Reel
S3G-E3/57T
Datasheet
Mfr: RR2LAM6STFTR
TTI: RR2LAM6STFTR
ROHM Semiconductor
Availability:

3,000In Stock

Rectifiers 600V 2A Automotive 2-Pin PMDT-M T/R

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOD-128-2
600 V
2 A
Rectifying Diode
Single
1.1 V
50 A
10 uA
+ 150 C
AEC-Q101
Reel
RR2LAM6STF
Datasheet
Mfr: S5M-E3/9AT
TTI: S5M-E3/9AT
Vishay Semiconductors
Availability:

122,500In Stock

Rectifiers 1000 Volt 5.0 Amp 100 Amp IFSM

122,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
1 kV
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BYV26C-TR
TTI: BYV26C-TR
Vishay Semiconductors
Availability:

20,000In Stock

Rectifiers 1 Amp 600 Volt 30 Amp IFSM

20,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-57
600 V
1 A
Ultra Fast Recovery Rectifiers
Single
2.5 V
30 A
5 uA
30 ns
- 55 C
+ 175 C
BYV26x
Reel
Datasheet
Mfr: DSEI12-12A
TTI: DSEI12-12A
IXYS
Availability:

50In Stock

Rectifiers 1200V 11A

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220-2
1.2 kV
11 A
Fast Recovery Rectifiers
Single
2.6 V
80 A
250 uA
70 ns
- 40 C
+ 150 C
DSEI12
Tube
Datasheet
Mfr: VS-ETU3006FP-M3
TTI: VS-ETU3006FP-M3
Vishay Semiconductors
Availability:

4,250In Stock

Rectifiers 30A 600V Ultrafast 45ns

4,250In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-220FP
600 V
30 A
Fast Recovery Rectifiers
Single
1.4 V
200 A
20 nA
30 ns
- 65 C
+ 175 C
FRED Pt
Tube
Datasheet
Mfr: VS-16FR80M
TTI: VS-16FR80M
Vishay Semiconductors
Availability:

25In Stock

Rectifiers Diodes - DO4 BRAZ SQR-e3

25In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-4
800 V
16 A
Standard Recovery Rectifier
Single
700 mV
350 A
12 mA
- 65 C
+ 175 C
Kit
Datasheet
Mfr: VS-40HF160
TTI: VS-40HF160
Vishay Semiconductors
Availability:

200In Stock

Rectifiers 1600 Volt 40 Amp

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Stud Mount
DO-203AB
1.6 kV
40 A
Standard Recovery Rectifier
Single
1.5 V
595 A
- 65 C
+ 160 C
Kit
40HF160
Datasheet
Mfr: 1N5624-TR
TTI: 1N5624-TR
Vishay Semiconductors
Availability:

5,000In Stock

Rectifiers 3.0 Amp 200 Volt

5,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
SOD-64
200 V
3 A
Standard Recovery Rectifier
Single
1 V
100 A
5 uA
6 us
- 55 C
+ 175 C
1N5624
Reel
Datasheet
Mfr: 1N4937-E3/54
TTI: 1N4937-E3/54
Vishay Semiconductors
Availability:

49,500In Stock

Rectifiers 1.0 Amp 600 Volt

49,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DO-204AL
600 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4937
Reel
1N4937-E3/73
Datasheet
Mfr: RS1D-E3/5AT
TTI: RS1D-E3/5AT
Vishay Semiconductors
Availability:

22,500In Stock

Rectifiers 200 Volt 1.0A 150ns 30 Amp IFSM

22,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC
200 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
5 uA
150 ns
- 55 C
+ 150 C
RS1D
Reel
RS1D-E3/61T
Datasheet
Mfr: RS3J-E3/9AT
TTI: RS3J-E3/9AT
Vishay Semiconductors
Availability:

3,500In Stock

Rectifiers 600 Volt 3.0A 250ns 100 Amp IFSM

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.3 V
100 A
10 uA
250 ns
- 55 C
+ 150 C
Reel
RS3J-E3/57T
Datasheet
Mfr: S5A-E3/57T
TTI: S5A-E3/57T
Vishay Semiconductors
Availability:

14,450In Stock

Rectifiers 5.0 Amp 50 Volt

14,450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AB-2
50 V
5 A
Standard Recovery Rectifier
Single
1.15 V
100 A
10 uA
2.5 us
- 55 C
+ 150 C
Reel
Datasheet
Mfr: US1B-E3/61T
TTI: US1B-E3/61T
Vishay Semiconductors
Availability:

86,400In Stock

Rectifiers 1.0 Amp 100 Volt

86,400In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
100 V
1 A
Fast Recovery Rectifiers
Single
1 V
30 A
10 uA
50 ns
- 55 C
+ 150 C
US1B
Reel
US1B-E3/5AT
Datasheet
Mfr: US1M-E3/5AT
TTI: US1M-E3/5AT
Vishay Semiconductors
Availability:

30,000In Stock

Rectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
DO-214AC-2
1 kV
1 A
Fast Recovery Rectifiers
Single
1.7 V
30 A
10 uA
75 ns
- 55 C
+ 150 C
US1M
Reel
US1M-E3/61T
  • ...
  • 7
  • 8
  • 9