Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-T110HF100 TTI: VS-T110HF100 Vishay Semiconductors Availability: 5In Stock200 On Order Expected 23-Sep-26 Rectifiers 1000 Volt 110 Amp | 5In Stock200 On Order Expected 23-Sep-26 | Screw Mount | D-55 | 1 kV | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2 kA | 100 uA | - 40 C | + 150 C | Kit | T110HF100 | |||||
250In Stock | Through Hole | TO-220-2 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 100 uA | 4 us | - 40 C | + 125 C | Dxx15L/Dxx20L/Dxx25L | Tube | |||||
Mfr: VS-20ETF10S-M3 TTI: VS-20ETF10S-M3 Vishay Semiconductors Availability: 4,200In StockRectifiers New Input Diodes - D2PAK-e3 | 4,200In Stock | D2PAK | Tube | ||||||||||||||||
Mfr: 1N4936-E3/54 TTI: 1N4936-E3/54 Vishay Semiconductors Availability: 16,500In StockRectifiers 1.0 Amp 400 Volt | 16,500In Stock | Through Hole | DO-204AL | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4936 | Reel | 1N4936-E3/73 | |||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 30,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 30,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 3 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60EPU06-N3 TTI: VS-60EPU06-N3 Vishay Semiconductors Availability: 34,800In Stock104,500 On Order Expected Rectifiers 60A 600V Ultrafast | 34,800In Stock104,500 On Order Expected | Through Hole | TO-247AC | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.11 V | 600 A | 100 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
800In Stock | Through Hole | TO-220-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 2.75 V | 90 A | 100 uA | 40 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: S2D-E3/5BT TTI: S2D-E3/5BT Vishay Semiconductors Availability: 19,200In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 19,200In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/52T | ||||
200In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF60 | |||||||
Mfr: VS-UFB130FA40 TTI: VS-UFB130FA40 Vishay Semiconductors Availability: 240In StockRectifiers 130 Amp 400 Volt | 240In Stock | Screw Mount | SOT-227 | 400 V | 65 A | Fast Recovery Rectifiers | Dual | 1.16 V | 800 A | 50 uA | 86 ns | - 55 C | + 175 C | VS-UFB | Tube | ||||
30In Stock480 On Order Expected 20-Jul-26 | VS-Sx | Bulk | |||||||||||||||||
3,900In Stock4,000 On Order Expected 26-May-26 | Through Hole | DO-4 | 400 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR40 | ||||||
Mfr: BYM10-1000-E3/96 TTI: BYM10-1000-E3/96 Vishay Semiconductors Availability: 28,500In StockRectifiers 1000 Volt 1.0 Amp Glass Passivated | 28,500In Stock | SMD/SMT | DO-213AB | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-1000-E3/97 | ||||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Through Hole | DO-41-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4007GP-E3/73 | |||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 160In StockRectifiers 100 Volt 40 Amp | 160In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: EGP51D-E3/C TTI: EGP51D-E3/C Vishay Semiconductors Availability: 1,400In StockRectifiers 5A,200V,50NS | 1,400In Stock | Through Hole | DO-201AD-2 | 200 V | 5 A | Fast Recovery Rectifiers | Single | 960 mV | 150 A | 5 uA | 50 ns | - 65 C | + 175 C | Tray | |||||
Mfr: VS-E5PH7512L-N3 TTI: VS-E5PH7512L-N3 Vishay Semiconductors Availability: 475In StockRectifiers RECT 1.2KV 75A RDL HYPER FST | 475In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 75 A | Fast Recovery Rectifiers | Single | 2 V | 470 A | 50 uA | 145 ns | - 55 C | + 175 C | VS-E5PH7512L-N3 | Tube | ||||
Mfr: MURS360S-E3/52T TTI: MURS360S-E3/52T Vishay Semiconductors Availability: 34,500In StockRectifiers 3.0 Amp 600V 50ns 35 Amp IFSM | 34,500In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS360S | Reel | ||||
Mfr: VS-40HFR40 TTI: VS-40HFR40 Vishay Semiconductors Availability: 50In StockRectifiers 400 Volt 40 Amp | 50In Stock | Stud Mount | DO-203AB | 400 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR40 | ||||||
Mfr: S5K-E3/57T TTI: S5K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 5.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: RS2J-E3/52T TTI: RS2J-E3/52T Vishay Semiconductors Availability: 6,750In StockRectifiers 1.5 Amp 600V 250ns | 6,750In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/5BT | |||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 158,400In StockRectifiers 1.0 Amp 800 Volt | 158,400In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1K-E3/5AT | |||
150In Stock | Through Hole | ISOPLUS247-2 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | |||||
Mfr: 1N5392-E3/54 TTI: 1N5392-E3/54 Vishay Semiconductors Availability: 16,500In StockRectifiers 1.5 Amp 100 Volt | 16,500In Stock | Through Hole | DO-204AL | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5392 | Reel | 1N5392-E3/73 |