FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-MURB1620CT-M3 TTI: VS-MURB1620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-15EWH06FN-M3 TTI: VS-15EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 50 uA | 36 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PU3006L-N3 TTI: VS-E4PU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E4PU6006L-N3 TTI: VS-E4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.46 V | 450 A | 50 uA | 74 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPU6006LHN3 TTI: VS-EPU6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 60A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.2 V | 600 A | 200 nA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-16CTU04-M3 TTI: VS-16CTU04-M3 Vishay Semiconductors Availability: 0In StockRectifiers 400V 16A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AB-3 | 400 V | 16 A | Fast Recovery Rectifiers | Dual | 1.19 V | 100 A | 200 nA | 43 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-80CPH03-N3 TTI: VS-80CPH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40A 300V Hyperfast 34ns FRED Pt | 0In Stock | Through Hole | 800 V | 80 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.07 V | 320 A | 10 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-6EWL06FN-M3 TTI: VS-6EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 59ns Ultrafast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 80 A | 5 uA | 154 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8EWX06FN-M3 TTI: VS-8EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 15ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 90 A | 50 uA | 15 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-ETL0806-M3 TTI: VS-ETL0806-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 180ns | 0In Stock | Through Hole | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single Anode Dual Cathode | 970 mV | 120 A | 10 nA | 65 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-EPH3006L-N3 TTI: VS-EPH3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 30A FRED Pt TO-247 LL 2L | 0In Stock | Through Hole | TO-247AD-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Dual Cathode | 2 V | 220 A | 30 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-8EVH06-M3/I TTI: VS-8EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-10CVH02-M3/I TTI: VS-10CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 21 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 20 A | Fast Recovery Rectifiers | Dual | 1.05 V | 120 A | 20 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-2EFH02-M3/I TTI: VS-2EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-8ETH06FP-N3 TTI: VS-8ETH06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 6A 600V 18ns Hyperfast | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 100 A | 300 nA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-E5PX6012L-N3 TTI: VS-E5PX6012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 60A TO-247 LL | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Single | 2.6 V | 420 A | 50 uA | 30 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-3EGH06-M3/5BT TTI: VS-3EGH06-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 55 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-3EJH01HM3/6A TTI: VS-3EJH01HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-3ECH02HM3/9AT TTI: VS-3ECH02HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EJH02HM3/6B TTI: VS-3EJH02HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 2 uA | 18 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||
Mfr: VS-3EJU06-M3/6A TTI: VS-3EJU06-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt Slim SMA | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-APU3006L-N3 TTI: VS-APU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 250 A | 200 nA | 45 ns | - 55 C | + 175 C | FRED Pt | Tube | |||
Mfr: VS-4ESH01HM3/87A TTI: VS-4ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel |