Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 24,000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 24,000In Stock | SMD/SMT | DO-213AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 20,250In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 20,250In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/5BT | ||||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 82,500In StockRectifiers 1.0 Amp 200 Volt | 82,500In Stock | SMD/SMT | DO-214BA | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
5,000In Stock | Through Hole | SOD-64 | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.5 V | 50 A | 2 uA | 20 us | - 55 C | + 140 C | BY228TR | Reel | |||||
Mfr: MUR460-E3/54 TTI: MUR460-E3/54 Vishay Semiconductors Availability: 61,600In StockRectifiers 4.0 Amp 600 Volt | 61,600In Stock | Through Hole | DO-201AD-2 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 1,050In Stock6,000 On Order Expected 05-Oct-26 Rectifiers 8.0 Amp 400 Volt | 1,050In Stock6,000 On Order Expected 05-Oct-26 | Through Hole | TO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: VS-HFA08TB60-M3 TTI: VS-HFA08TB60-M3 Vishay Semiconductors Availability: 5,150In StockRectifiers 600V 8A TO-220 HexFred | 5,150In Stock | SMD/SMT | TO-220AC-2 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | Tube | |||||
Mfr: FEP16DT-E3/45 TTI: FEP16DT-E3/45 Vishay Semiconductors Availability: 8,150In StockRectifiers 16 Amp 200 Volt | 8,150In Stock | Through Hole | TO-220AB | 200 V | 16 A | Fast Recovery Rectifiers | Dual Common Cathode | 950 mV | 200 A | 10 uA | 35 ns | - 55 C | + 150 C | Tube | |||||
600In Stock | Stud Mount | DO-203AA | 400 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | 25FR40 | |||||||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 9,000In StockRectifiers 600V 15A SlimDPAK FRED | 9,000In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Availability: 4,500In StockRectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 4,500In Stock | SMD/SMT | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 10,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 10,000In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: RS1B-E3/5AT TTI: RS1B-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | 105,000In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/61T | |||
Mfr: RS2G-E3/52T TTI: RS2G-E3/52T Vishay Semiconductors Availability: 12,750In StockRectifiers 1.5 Amp 400V 150ns | 12,750In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | |||
120In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
27,000In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: BY255P-E3/54 TTI: BY255P-E3/54 Vishay Semiconductors Availability: 5,600In StockRectifiers 3.0 Amp 1300 Volt | 5,600In Stock | Through Hole | DO-201AD | 1.3 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | BY255P-E3/73 | ||||
60In Stock | Screw Mount | SOT-227B-4 | 600 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.39 V | 1 kA | 1 mA | 35 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Mfr: MSE1PB-M3/89A TTI: MSE1PB-M3/89A Vishay Semiconductors Availability: 27,000In StockRectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 27,000In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PB | Reel | ||||
Mfr: SE10PD-M3/84A TTI: SE10PD-M3/84A Vishay Semiconductors Availability: 6,000In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 6,000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 960 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
60In Stock | Through Hole | TO-247 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | |||||
Mfr: RS3K-E3/9AT TTI: RS3K-E3/9AT Vishay Semiconductors Availability: 49,000In StockRectifiers 800 Volt 3.0A 500ns 100 Amp IFSM | 49,000In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.3 V | 100 A | 10 uA | 500 ns | - 55 C | + 150 C | Reel | RS3K-E3/57T | ||||
Mfr: S3G-E3/9AT TTI: S3G-E3/9AT Vishay Semiconductors Availability: 140,000In StockRectifiers 3.0 Amp 400 Volt 100 Amp IFSM | 140,000In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/57T | |||
Mfr: RR2LAM6STFTR TTI: RR2LAM6STFTR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V 2A Automotive 2-Pin PMDT-M T/R | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 2 A | Rectifying Diode | Single | 1.1 V | 50 A | 10 uA | + 150 C | AEC-Q101 | Reel | RR2LAM6STF | |||||
Mfr: S5M-E3/9AT TTI: S5M-E3/9AT Vishay Semiconductors Availability: 122,500In StockRectifiers 1000 Volt 5.0 Amp 100 Amp IFSM | 122,500In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel |