Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120In Stock | Through Hole | TO-247 | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 2.4 V | 210 A | 750 uA | 50 ns | - 40 C | + 150 C | DSEI30-10 | Tube | |||||
Mfr: ES1D-M3/61T TTI: ES1D-M3/61T Vishay Semiconductors Availability: 3,600In StockRectifiers 1.0A 200 Volt 15ns 30 Amp IFSM | 3,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | Reel | ||||
Mfr: SE10PD-M3/84A TTI: SE10PD-M3/84A Vishay Semiconductors Availability: 6,000In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 6,000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 960 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: DSEI36-06AS-TRL TTI: DSEI36-06AS-TRL IXYS Availability: 1,600In StockRectifiers RECT 600V 30A SM FAST RCVR | 1,600In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.54 V | 300 A | 100 uA | 35 ns | - 40 C | + 125 C | Reel | |||||
570In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 250 A | 250 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
150In Stock | Through Hole | TO-220-2 | 1.2 kV | 11 A | Fast Recovery Rectifiers | Single | 2.6 V | 80 A | 250 uA | 70 ns | - 40 C | + 150 C | DSEI12 | Tube | |||||
Mfr: S5M-E3/9AT TTI: S5M-E3/9AT Vishay Semiconductors Availability: 133,000In StockRectifiers 1000 Volt 5.0 Amp 100 Amp IFSM | 133,000In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 4,000In StockRectifiers 200V 30A TO-263 Fred Pt | 4,000In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-HFA30TA60C-M3 TTI: VS-HFA30TA60C-M3 Vishay Semiconductors Availability: 1,200In StockRectifiers 600V 30A TO-220 HexFred | 1,200In Stock | Through Hole | TO-220AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual | 1.5 V | 150 A | 1 uA | 19 ns | - 55 C | + 150 C | Tube | |||||
27,000In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
100In Stock300 On Order Expected | Stud Mount | DO-203AA | 400 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | 25FR40 | |||||||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 70,200In StockRectifiers 1.5 Amp 1600 Volt | 70,200In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Availability: 4,500In StockRectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 4,500In Stock | SMD/SMT | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: RS2G-E3/52T TTI: RS2G-E3/52T Vishay Semiconductors Availability: 12,750In StockRectifiers 1.5 Amp 400V 150ns | 12,750In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | |||
Mfr: GI758-E3/54 TTI: GI758-E3/54 Vishay Semiconductors Availability: 800In StockRectifiers 6 Amp 800 Volt 400 Amp IFSM | 800In Stock | Through Hole | P600 | 800 V | 6 A | Standard Recovery Rectifier | Single | 950 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 10,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 10,000In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-8EWF10S-M3 TTI: VS-8EWF10S-M3 Vishay Semiconductors Availability: 1,050In StockRectifiers New Input Diodes - D-PAK-e3 | 1,050In Stock | SMD/SMT | TO-252AA | 1 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 270 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-HFA220FA120 TTI: VS-HFA220FA120 Vishay Semiconductors Availability: 120In StockRectifiers 1200 volt 220 amp | 120In Stock | Screw Mount | SOT-227 | 1.2 kV | 110 A | Fast Recovery Rectifiers | Dual | 3.41 V | 700 A | 10 uA | 58 ns | - 55 C | + 150 C | Bulk | HFA200FA120P | ||||
Mfr: VS-UFB130FA20 TTI: VS-UFB130FA20 Vishay Semiconductors Availability: 590In Stock1,920 On Order Expected 17-Nov-26 Rectifiers 130 Amp 200 Volt | 590In Stock1,920 On Order Expected 17-Nov-26 | Screw Mount | SOT-227 | 200 V | 65 A | Fast Recovery Rectifiers | Dual | 960 mV | 890 A | 2 uA | 32 ns | - 55 C | + 175 C | VS-UFB | Kit | ||||
Mfr: BYV32-200-E3/45 TTI: BYV32-200-E3/45 Vishay Semiconductors Availability: 200In StockRectifiers 18 Amp 200 Volt | 200In Stock | Through Hole | TO-220AB | 200 V | 18 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
Mfr: GF1K-E3/67A TTI: GF1K-E3/67A Vishay Semiconductors Availability: 1,500In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 1,500In Stock | SMD/SMT | DO-214BA | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: RS1B-E3/61T TTI: RS1B-E3/61T Vishay Semiconductors Availability: 284,400In StockRectifiers 1.0 Amp 100V 150ns | 284,400In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/5AT | |||
Mfr: VS-E5TX3006-M3 TTI: VS-E5TX3006-M3 Vishay Semiconductors Availability: 1,150In StockRectifiers 30A 600V X Series | 1,150In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 100 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
Mfr: 1N5060GP-E3/54 TTI: 1N5060GP-E3/54 Vishay Semiconductors Availability: 8,000In StockRectifiers 1.0 Amp 400 Volt | 8,000In Stock | Through Hole | DO-204AC(DO-15) | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 5 uA | 2 us | - 65 C | + 175 C | 1N5060GP | Reel | ||||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 195,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 195,000In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/61T |