SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | SMD/SMT | DO-214AB-2 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3K | Reel | S3K-E3/9AT | |||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | AEC-Q100 | Reel | |||
Mfr: VS-8EWF10S-M3 TTI: VS-8EWF10S-M3 Vishay Semiconductors Availability: 1,050In StockRectifiers New Input Diodes - D-PAK-e3 | 1,050In Stock | SMD/SMT | TO-252AA | 1 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 270 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 4,000In StockRectifiers 200V 30A TO-263 Fred Pt | 4,000In Stock | SMD/SMT | TO-263AB-3 | 200 V | 30 A | Fast Recovery Rectifiers | Dual | 920 mV | 200 A | 10 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: DSEI36-06AS-TRL TTI: DSEI36-06AS-TRL IXYS Availability: 1,600In StockRectifiers RECT 600V 30A SM FAST RCVR | 1,600In Stock | SMD/SMT | TO-263-4 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.54 V | 300 A | 100 uA | 35 ns | - 40 C | + 125 C | Reel | |||||
Mfr: USB260HM3/52T TTI: USB260HM3/52T Vishay Semiconductors Availability: 4,500In StockRectifiers 2A,600V,30NS,SMB UF Rectifier SMB | 4,500In Stock | SMD/SMT | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.5 V | 90 A | 5 uA | 30 ns | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
78,000In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: SE10PD-M3/84A TTI: SE10PD-M3/84A Vishay Semiconductors Availability: 6,000In StockRectifiers 200 Volt 1.0 Amp ESD Capability | 6,000In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 960 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: GL41A-E3/97 TTI: GL41A-E3/97 Vishay Semiconductors Availability: 10,000In StockRectifiers 1 Amp 50 Volt 30 Amp IFSM | 10,000In Stock | SMD/SMT | DO-213AB-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: S3G-E3/9AT TTI: S3G-E3/9AT Vishay Semiconductors Availability: 140,000In StockRectifiers 3.0 Amp 400 Volt 100 Amp IFSM | 140,000In Stock | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3G | Reel | S3G-E3/57T | |||
Mfr: S5M-E3/9AT TTI: S5M-E3/9AT Vishay Semiconductors Availability: 133,000In StockRectifiers 1000 Volt 5.0 Amp 100 Amp IFSM | 133,000In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
27,000In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | Reel | ||||||
Mfr: RS2G-E3/52T TTI: RS2G-E3/52T Vishay Semiconductors Availability: 12,750In StockRectifiers 1.5 Amp 400V 150ns | 12,750In Stock | SMD/SMT | SMB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/5BT | |||
Mfr: BYG10Y-E3/TR TTI: BYG10Y-E3/TR Vishay Semiconductors Availability: 70,200In StockRectifiers 1.5 Amp 1600 Volt | 70,200In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR3 | |||
Mfr: ES2G-E3/5BT TTI: ES2G-E3/5BT Vishay Semiconductors Availability: 6,400In StockRectifiers 2.0 Amp 400V 35ns | 6,400In Stock | SMD/SMT | DO-214AA | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES2G-E3/52T | ||||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 9,600In StockRectifiers 2.0 Amp 200V 20ns | 9,600In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2D-E3/52T | ||||
Mfr: ESH1D-E3/61T TTI: ESH1D-E3/61T Vishay Semiconductors Availability: 21,600In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 21,600In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | Reel | ||||
Mfr: RS1B-E3/5AT TTI: RS1B-E3/5AT Vishay Semiconductors Availability: 142,500In StockRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | 142,500In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1B | Reel | RS1B-E3/61T | |||
Mfr: VS-20ETF10-M3 TTI: VS-20ETF10-M3 Vishay Semiconductors Availability: 8,000In StockRectifiers New Input Diodes - TO-220-e3 | 8,000In Stock | SMD/SMT | TO-220AC | 1 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 320 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-2EFH02HM3/I TTI: VS-2EFH02HM3/I Vishay Semiconductors Availability: 20,000In StockRectifiers Hypfst Rct 2A 200V | 20,000In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-30ETH06S-M3 TTI: VS-30ETH06S-M3 Vishay Semiconductors Availability: 800In StockRectifiers 600V 30A IF (TO-263AB) 200A IFSM | 800In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 200 A | 300 nA | 31 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15ETH03S-M3 TTI: VS-15ETH03S-M3 Vishay Semiconductors Availability: 8,850In StockRectifiers 300V 15A TO-263 Fred Pt | 8,850In Stock | SMD/SMT | TO-263AB-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 50 nA | 40 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: S5MS-E3/9AT TTI: S5MS-E3/9AT Vishay Semiconductors Availability: 3,500In StockRectifiers 5A,1000V,STD GPP SMC Photovoltaic solar | 3,500In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-2EQH01HM3/H TTI: VS-2EQH01HM3/H Vishay Semiconductors Availability: 9,000In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 9,000In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: VS-8EWS08S-M3 TTI: VS-8EWS08S-M3 Vishay Semiconductors Availability: 13,575In StockRectifiers New Input Diodes - D-PAK-e3 | 13,575In Stock | SMD/SMT | TO-252AA | 800 V | 8 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 150 A | 500 uA | - 55 C | + 150 C | Tube |