Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247 | 1.2 kV | 26 A | Fast Recovery Rectifiers | Single | 2.55 V | 210 A | 750 uA | 60 ns | - 40 C | + 150 C | DSEI30-12 | Tube | |||||
0In Stock | Stud Mount | DO-203AA | 1.2 kV | 6 A | Standard Recovery Rectifier | Single | 1.1 V | 167 A | - 65 C | + 175 C | Kit | 6F120 | |||||||
Mfr: RFN10BM6SFHTL TTI: RFN10BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-252(DPAK) 10A Io | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | RFN10BM6SFH | AEC-Q101 | Reel | RFN10BM6SFH | |||
Mfr: VS-T70HFL40S05 TTI: VS-T70HFL40S05 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 70 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL40S05 | |||
Mfr: BYG22A-E3/TR3 TTI: BYG22A-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR | |||
0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 1.5 mA | 35 ns | - 55 C | + 150 C | DFE10I600PM | Tube | |||||
0In Stock | Reel | ||||||||||||||||||
Mfr: VS-ETH3106FP-N3 TTI: VS-ETH3106FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V | 0In Stock | Through Hole | TO-220-2 | 600 V | 30 A | Hyper Fast Recovery Rectifier | Single | 1.7 V | 280 A | 20 nA | 90 ns | - 55 C | + 175 C | Tube | |||||
Mfr: 1N6481-E3/97 TTI: 1N6481-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6481 | Reel | |||||
0In Stock | Through Hole | TO-247-2 | 1.2 kV | 60 A | Standard Recovery Rectifier | Single | 1.1 V | 725 A | 300 uA | - 55 C | + 175 C | DLA60I1200HA | Tube | ||||||
0In Stock | Screw Mount | UGB 1 | 4.8 kV | 1.3 A | Standard Recovery Rectifier | Single | 6.25 V | 60 A | 1 mA | - 40 C | + 150 C | UGB3132AD | Box | ||||||
Mfr: DSI30-12AS-TRL TTI: DSI30-12AS-TRL IXYS Availability: 0In StockRectifiers RECT 1.2KV 300A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.25 V | 300 A | 1.5 mA | - 40 C | + 175 C | Reel | |||||||
Mfr: VS-E5TW1506FP-N3 TTI: VS-E5TW1506FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 15A RDL HYPER FST | 0In Stock | Through Hole | TO-220FP-2L | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2 V | 175 A | 10 uA | 19 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-15ETH03SHM3 TTI: VS-15ETH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers 300V 15A D2PAK | 0In Stock | SMD/SMT | D2PAK-3 | 300 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 140 A | 12 uA | 32 ns | - 55 C | + 175 C | VS-15ET | AEC-Q101 | Tube | |||
Mfr: VS-20ETF06THM3 TTI: VS-20ETF06THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.2 V | 300 A | 100 uA | 60 ns | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: VS-E5TX1506S2L-M3 TTI: VS-E5TX1506S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: RF071L4STFTE25 TTI: RF071L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | RF071L4STF | AEC-Q101 | Reel | RF071L4STF | |||
Mfr: VS-6ESU06-M3/87A TTI: VS-6ESU06-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Ultrafst Rct 6A 600V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.1 V | 120 A | 25 uA | 42 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-70HFL60S02 TTI: VS-70HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 60 ns | - 40 C | + 125 C | VSxxHFL | Kit | 70HFL60S02 | ||||
Mfr: SE10PBHM3/84A TTI: SE10PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
Mfr: ESH2PDHM3/85A TTI: ESH2PDHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 2A, 200V, High Current Density Surface-Mount Ultrafast Rectifier | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH2P-M | AEC-Q100 | Reel | |||
Mfr: GPP20M-E3/54 TTI: GPP20M-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-204AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: P300D-E3/54 TTI: P300D-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0 Amp 200 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: VS-3EJH01HM3/6B TTI: VS-3EJH01HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 2 uA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: 1N4002GPE-E3/54 TTI: 1N4002GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-41 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel |