Rectifiers
17,067 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GP02-40-E3/54 TTI: GP02-40-E3/54 Vishay Semiconductors Availability: 5,500In Stock11,000 On Order Expected 17-Dec-26 Rectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | 5,500In Stock11,000 On Order Expected 17-Dec-26 | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GP02-40-E3/73 | ||||
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 49,500In StockRectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 49,500In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PG | Reel | ||||
Mfr: VS-1EQH02-M3/H TTI: VS-1EQH02-M3/H Vishay Semiconductors Availability: 4,500In StockRectifiers 200V 1A Fred Pt MicroSMP (DO-219AD) | 4,500In Stock | SMD/SMT | DO-219AD | 200 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: 1N5619GP-E3/54 TTI: 1N5619GP-E3/54 Vishay Semiconductors Availability: 20,000In StockRectifiers 1.0 Amp 600 Volt | 20,000In Stock | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MSE1PJHM3/89A TTI: MSE1PJHM3/89A Vishay Semiconductors Availability: 216,000In Stock18,000 On Order Expected 22-Dec-26 Rectifiers 1.0 Amp 600 Volt 20 Amp IFSM | 216,000In Stock18,000 On Order Expected 22-Dec-26 | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PJ | AEC-Q100 | Reel | |||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 111,000In StockRectifiers 1.5 Amp 200 Volt | 111,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: VS-T40HF10 TTI: VS-T40HF10 Vishay Semiconductors Availability: 110In StockRectifiers 100 Volt 40 Amp | 110In Stock | Screw Mount | D-55 | 100 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Box | T40HF10 | |||||
Mfr: CD214A-R12000R TTI: CD214A-R12000R Bourns Availability: 9,000In Stock30,000 On Order Expected 05-Apr-27 Rectifiers RECT 2KV 1A SM SCHOTTKY | 9,000In Stock30,000 On Order Expected 05-Apr-27 | SMD/SMT | 2 kV | 1 A | Rectifier Chip Diode | Single | 1.1 V | 30 A | 50 uA | - 65 C | + 175 C | CD214A-R | Reel | ||||||
Mfr: VS-60EPU04-N3 TTI: VS-60EPU04-N3 Vishay Semiconductors Availability: 85,450In StockRectifiers 60A 400V Ultrafast 50ns FRED Pt | 85,450In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 870 mV | 600 A | 50 uA | 50 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
7,500In Stock | Through Hole | SOD-64 | 800 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 6 us | - 65 C | + 175 C | 1N5627 | Reel | |||||
Mfr: 1N4006-E3/54 TTI: 1N4006-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers Vr/800V Io/1A | 27,500In Stock | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4006-E3/73 | ||||
Mfr: S2M-E3/52T TTI: S2M-E3/52T Vishay Semiconductors Availability: 148,500In StockRectifiers 2.0 Amp 1000 Volt | 148,500In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/5BT | ||||
Mfr: GI750-E3/54 TTI: GI750-E3/54 Vishay Semiconductors Availability: 3,200In StockRectifiers 6 Amp 50 Volt 400 Amp IFSM | 3,200In Stock | Through Hole | P600 | 50 V | 6 A | Standard Recovery Rectifier | Single | 900 mV | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | Reel | |||||
Mfr: VS-40EPS12-M3 TTI: VS-40EPS12-M3 Vishay Semiconductors Availability: 3,600In StockRectifiers 40A 1200V Single Die | 3,600In Stock | Through Hole | TO-247AC | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.1 V | 400 A | 1 mA | - 40 C | + 150 C | Tube | ||||||
Mfr: P600B-E3/54 TTI: P600B-E3/54 Vishay Semiconductors Availability: 28,000In StockRectifiers 6.0 Amp 100 Volt 400 Amp IFSM | 28,000In Stock | Through Hole | P600-2 | 100 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | ||||
Mfr: VS-T40HF60 TTI: VS-T40HF60 Vishay Semiconductors Availability: 300In StockRectifiers 600 Volt 40 Amp | 300In Stock | Screw Mount | D-55 | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 100 uA | - 40 C | + 150 C | Kit | T40HF60 | |||||
Mfr: RFN1LAM6STR TTI: RFN1LAM6STR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | Reel | RFN1LAM6S | |||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 16,000In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 16,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: 1N4934-E3/54 TTI: 1N4934-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers 1.0 Amp 100 Volt | 27,500In Stock | Through Hole | DO-41 | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4934 | Reel | 1N4934-E3/73 | ||||
30In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | |||||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 70,500In StockRectifiers 1.0 Amp 1300 Volt | 70,500In Stock | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: DGP30-E3/54 TTI: DGP30-E3/54 Vishay Semiconductors Availability: 21,000In StockRectifiers 1500 Volt 3.0 Amp Glass Passivated | 21,000In Stock | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Reel | |||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 8,500In StockRectifiers 3.0 Amp 100V 20ns | 8,500In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/9AT | ||||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 21,000In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 21,000In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel |