SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RRU1LAM4STR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 500V Vr 1A Io Rectifying Diode | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Rectifying Diode | Single | 1.3 V | 20 A | 10 uA | 400 ns | + 150 C | Reel | RRU1LAM4S | |||||
0In Stock | SMD/SMT | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | ||||||
0In Stock | SMD/SMT | D-214AB-2 | 400 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | |||||
0In Stock | SMD/SMT | D-214AB-2 | 800 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | |||||
0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 4 A | Ultrafast | Common Cathode | 900 mV | 70 A | 1 uA | 12 ns | - 55 C | + 175 C | VS-8CRH02-M3 | Reel | |||||
Mfr: SE120N6J-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 12A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6J | Reel | |||||
0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 1 A | Hyperfast Rectifier | Single | 1.85 V | 19 A | 2 uA | 91 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 100 nA | 250 ns | - 65 C | + 175 C | CD214A-RS | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 12 A | Passivated Rectifier | Single | 1 V | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | |||||
Mfr: SE120N6G-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 12A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6G- | Reel | |||||
0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 1 A | Hyperfast Rectifier | Single | 1.85 V | 19 A | 2 uA | 91 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 3 A | Hyperfast Rectifier | Single | 1.85 V | 70 A | 5 uA | 100 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | D-214AB-2 | 800 V | 12 A | Passivated Rectifier | Single | 1 | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S12C | Reel | |||||
0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | |||||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | S1 | Reel | |||||||
0In Stock | SMD/SMT | SMC-4 | 800 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Single | 910 mV | 150 A | 2 uA | 28 ns | - 55 C | + 175 C | VS-8ESH01HM3 | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | ||||||
0In Stock | SMD/SMT | TO-252GE-3 | 200 V | 6 A | Super Fast Recovery Diode | Dual | 930 mV | 60 A | 10 uA | 25 ns | + 150 C | Reel | RF601BGE2D | ||||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel | |||||
0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 7.5 A | Ultrafast | Common Cathode | 900 mV | 124 A | 1 uA | 12 ns | - 55 C | + 175 C | VS-15CRH02-M3 | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel |