Rectifiers
17,067 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF201L2SDDTE25 TTI: RF201L2SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-106-2 | 200 V | 2 A | Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF201L2SDD | ||||
Mfr: RF201L4SDDTE25 TTI: RF201L4SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1.5A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1.5 A | Super Fast Recovery Diode | Single | 1.2 V | 50 A | 1 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RF201L4SDD | ||||
Mfr: RFN2LAM6STR TTI: RFN2LAM6STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 1.5A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | Reel | RFN2LAM6S | |||||
Mfr: RF202LAM2STFTR TTI: RF202LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 200V Vr SOD-128 2A Io | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 930 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF202LAM2STF | ||||
Mfr: RFN10TF6SC9 TTI: RFN10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Tube | RFN10TF6S | |||||
Mfr: VS-3EYH02-M3/H TTI: VS-3EYH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-C5PH6012L-N3 TTI: VS-C5PH6012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 1200V | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 60 A | Fast Recovery Rectifiers | Common Cathode | 2.5 V | 240 A | 50 uA | 32 ns | - 55 C | + 175 C | Tube | |||||
Mfr: RFN10BGE6STL TTI: RFN10BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 10 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 50 ns | + 150 C | Reel | RFN10BGE6S | |||||
Mfr: VS-U5FH120FA60 TTI: VS-U5FH120FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 60 A | Ultra Fast Recovery Rectifiers | Dual | 1.36 V | 485 A | 300 nA | 67 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-U5FX120FA60 TTI: VS-U5FX120FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 60 A | Fast Recovery Rectifiers | Dual | 1.6 V | 450 A | 230 nA | 63 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-A5PH3006LHN3 TTI: VS-A5PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: SE12DTLJ-M3/I TTI: SE12DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 12A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 12 A | Standard Recovery Rectifier | Single | 1 V | 165 A | 5 uA | 300 ns | - 55 C | + 175 C | SE12DTLJ | Reel | ||||
0In Stock | Reel | ||||||||||||||||||
Mfr: VS-E7FX0112HM3/I TTI: VS-E7FX0112HM3/I Vishay Availability: 0In StockRectifiers 1A 1200Vrrm FRED - SMF Halogen Free AEC-Q101 | 0In Stock | SMD/SMT | SMF-2 | 1.2 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 14 A | 2 uA | 91 ns | - 55 C | + 175 C | VS-E7FX0112HM3 | Reel | ||||
Mfr: VS-6FL40S02 TTI: VS-6FL40S02 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 6.0 Amp | 0In Stock | Through Hole | DO-4 | 400 V | 6 A | Fast Recovery Rectifiers | Single | 1.4 V | 135 A | 50 uA | 200 ns | - 65 C | + 150 C | Kit | 6FL40S02 | ||||
Mfr: VS-T70HFL10S10 TTI: VS-T70HFL10S10 Vishay Semiconductors Availability: 0In StockRectifiers 70 Amp 100 Volt 1250 Amp IFSM | 0In Stock | Stud Mount | D-55 | 100 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 1 us | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL10S10 | |||
Mfr: VS-T40HFL60S02 TTI: VS-T40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL60S02 | |||
Mfr: VS-T40HFL20S02 TTI: VS-T40HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | |||
Mfr: S5PMS-M3/86A TTI: S5PMS-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 5A,1000V,STD GPP SMPCPhotovoltaicsola | 0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-T40HF80 TTI: VS-T40HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF80 | |||||
0In Stock | Stud Mount | DO-203AA | 1 kV | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | Kit | 16F100 | ||||||
0In Stock | Through Hole | DO-204AH | 150 mA | Small Signal Switching Diode | Single | 1 V | 500 mA | 5 uA | 4 ns | - 65 C | + 175 C | Reel | |||||||
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | ||||||||||||||
Mfr: VS-12FR100 TTI: VS-12FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR100 | |||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A |