SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE120N6GHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 12A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6G- | Reel | ||||
Mfr: SE120N6JHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 12A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 12 A | Standard Rectifier | Single | 950 mV | 320 A | 10 uA | - 55 C | + 175 C | SE120N6J | Reel | ||||
0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 1.2 kV | 30 A | Single | 1.6 V | 1.5 mA | - 40 C | + 150 C | DSI30-12 | Reel | |||||||
0In Stock | SMD/SMT | 600 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | ||||||
0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 8 A | Ultrafast | Single | 950 mV | 131 A | 1 uA | 13 ns | - 55 C | + 175 C | VS-8ERH02-M3 | Reel | ||||
Mfr: SE100N6DHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6D | Reel | |||||
Mfr: SE80N6D-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6D | Reel | ||||
Mfr: SE80N6G-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6G | Reel | ||||
0In Stock | SMD/SMT | TO-277A-2 | 1.2 kV | 2 A | Hyperfast Rectifier | Single | 2 V | 21 A | 3 uA | 105 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 8 A | Fast Recovery Rectifiers | Single | 910 mV | 150 A | 2 uA | 28 ns | - 55 C | + 175 C | VS-8ESH02HM3 | Reel | ||||
0In Stock | SMD/SMT | SMC-4 | 600 V | 8 A | Standard Recovery Rectifier | Single | 950 mV | 220 A | 10 uA | 3.6 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1 A | Glass Passivated Rectifier | Single | 980 mV | 35 A | 21 uA | 1.8 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Glass Passivated Rectifier | Single | 960 mV | 70 A | 36 uA | 2 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 3 A | Glass Passivated Rectifier | Single | 970 mV | 90 A | 40 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 230 A | 5 uA | 5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | D-214AB-2 | 1.2 kV | 10 A | Passivated Rectifier | Single | 980 mV | 300 A | 10 uA | 5 us | - 55 C | + 150 C | S10C | Reel | ||||
Mfr: S07G-HM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | |||
Mfr: S07G-HM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219AB | 0In Stock | SMD/SMT | SMF-2 | 400 V | 1 A | High Voltage Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | SMP | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07B-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07D-M | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 700 mA | Standard Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07M-M | Reel | ||||
0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 3 A | Ultrafast | Common Cathode | 900 mV | 66 A | 1 uA | 11 ns | - 55 C | + 175 C | VS-6CRH02-M3 | Reel |