Rectifiers
17,067 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S10CJHM3/I TTI: S10CJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 600V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: S10CMHM3/I TTI: S10CMHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 1000V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: ES2G-M3/52T TTI: ES2G-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,35NS,UF Rect,SMD | 0In Stock | SMD/SMT | DO-214AA | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-30EPF12-M3 TTI: VS-30EPF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-UFB211FA40 TTI: VS-UFB211FA40 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - SOT-227 FRED | 0In Stock | Screw Mount | SOT-227 | 400 V | 210 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 40 ns | - 55 C | + 175 C | Kit | |||||
Mfr: VS-10ETS12-M3 TTI: VS-10ETS12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-20ETF06FP-M3 TTI: VS-20ETF06FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.2 V | 250 A | 5 A | 160 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-65APS12LHM3 TTI: VS-65APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-MURB1020CTL-M3 TTI: VS-MURB1020CTL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 5A IF (TO-263AB) 50A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 5 A | Fast Recovery Rectifiers | Dual Common Cathode | 990 mV | 50 A | 10 uA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-MURB1520TRL-M3 TTI: VS-MURB1520TRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 15A IF (TO-263AB) 200A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 15 A | Fast Recovery Rectifiers | Single | 1.05 V | 200 A | 10 uA | 22 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MSX1PGHM3/89A TTI: MSX1PGHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 400V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: UF5401-E3/54 TTI: UF5401-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/3A | 0In Stock | Through Hole | DO-201AD | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5401-E3/73 | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
Mfr: VS-60CPU02-N3 TTI: VS-60CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 200V Ultrafast 30ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 920 mV | 300 A | 50 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-6CSH02-M3/86A TTI: VS-6CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-T70HF10 TTI: VS-T70HF10 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 100 uA | - 40 C | + 150 C | Bulk | T70HF10 | |||||
Mfr: VS-3ECH01-M3/9AT TTI: VS-3ECH01-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-3ECH02-M3/9AT TTI: VS-3ECH02-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube | |||||
0In Stock | Through Hole | ECO-PAC 2-12 | 1.2 kV | 128 A | Fast Recovery Rectifiers | Dual Parallel | 1.9 V | 1.2 kA | 12 mA | 40 ns | - 40 C | + 150 C | DSEI2X161-12 | Box | |||||
Mfr: BYT51D-TAP TTI: BYT51D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: GL41Y-E3/97 TTI: GL41Y-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F60 |