Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Stud Mount | DO-203AA | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | VS-25F(R) | Kit | |||||||
Mfr: S1AFG-M3/6B TTI: S1AFG-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | |||||||||||||||
Mfr: VS-VS5HD600CW60 TTI: VS-VS5HD600CW60 Vishay Semiconductors Availability: 0In StockRectifiers TO-244 - GEN5 FRED | 0In Stock | Screw Mount | TO-244 | 600 V | 505 A | Ultra Fast Recovery Rectifiers | Dual | 1.52 V | 2.2 kA | 400 uA | 78 ns | - 40 C | + 175 C | Box | |||||
Mfr: VS-20CDH02HM3/I TTI: VS-20CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: RFUH20NS3STL TTI: RFUH20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | Reel | RFUH20NS3S | |||||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | ||||||
0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | ||||
Mfr: VS-6ESH06HM3/87A TTI: VS-6ESH06HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-C5PX6006LHN3 TTI: VS-C5PX6006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.6 V | 310 A | 20 uA | 41 ns | - 55 C | + 175 C | Tube | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F60 | ||||||
Mfr: VS-HFA08SD60S-M3 TTI: VS-HFA08SD60S-M3 Vishay Semiconductors Rectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | SMD/SMT | TO-252AA | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 300 nA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: AS3BJ-M3/52T TTI: AS3BJ-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, Avalanche, STD, SM RECT | 0In Stock | SMD/SMT | SMB | 600 V | 3 A | Standard Recovery Rectifier | Single | 980 mV | 30 A | 500 nA | - 55 C | + 175 C | Reel | ||||||
0In Stock | Through Hole | TO-220AC | 600 V | 30 A | Standard Recovery Rectifier | Single | 2.52 V | 250 A | 250 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: VS-10ETS12-M3 TTI: VS-10ETS12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-30ETH06FP-N3 TTI: VS-30ETH06FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - FULLPAK-220-e3 | 0In Stock | TO-220FP | Tube | ||||||||||||||||
Mfr: VS-85HFR40 TTI: VS-85HFR40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | DO-5 | 400 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Kit | 85HFR40 | |||||
Mfr: AU2PK-M3/86A TTI: AU2PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 50 ns | - 55 C | + 175 C | AU2P | Reel | ||||
0In Stock | Stud Mount | DO-5 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | 9 mA | - 65 C | + 190 C | Kit | 42HF80 | ||||||
Mfr: VS-80PFR80 TTI: VS-80PFR80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 80 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PFR80 | |||||
Mfr: VS-T70HFL10S10 TTI: VS-T70HFL10S10 Vishay Semiconductors Availability: 0In StockRectifiers 70 Amp 100 Volt 1250 Amp IFSM | 0In Stock | Stud Mount | D-55 | 100 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 1 us | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL10S10 | |||
Mfr: S1M-M3/61T TTI: S1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: VS-E4TU2006FP-N3 TTI: VS-E4TU2006FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 20A TO-220FP Fred Pt | 0In Stock | SMD/SMT | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.4 V | 190 A | 300 nA | 61 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-2EYH01HM3/I TTI: VS-2EYH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel |