SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-E7JX0212-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212-M4 | Reel | ||||
0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | Reel | RR1VWM4S | |||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 1.8 V | - 40 C | + 150 C | Tube | ||||||||||
0In Stock | SMD/SMT | 400 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | |||||||
0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 6 A | Ultrafast | Single | 950 mV | 120 A | 1 uA | 11 ns | - 55 C | + 175 C | VS-6ERH02-M3 | Reel | |||||
Mfr: SE100N6D-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6D | Reel | ||||||
Mfr: SE100N6G-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel | ||||||
Mfr: SE50N6DHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 5A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6D | Reel | |||||
Mfr: SE50N6G-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 5A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 5 A | Standard Rectifier | Single | 890 mV | 240 A | 10 uA | - 55 C | + 175 C | SE50N6G | Reel | |||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 3.3 V | - 55 C | + 150 C | Tube | ||||||||||
Mfr: DSEP60-06AZ-TRL TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-FRED TO-268AA REEL | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Reel | |||||||
Mfr: DSEP60-06AZ-TUB TTI: Not Assigned IXYS Availability: 0In StockRectifiers Power Diode Discretes-FRED TO-268AA TUBE | 0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 60 A | Single | 2.04 V | 600 A | 650 uA | - 55 C | + 150 C | DSEP60-06 | Tube | |||||||
0In Stock | SMD/SMT | SlimDPAK-2 | 800 V | 8 A | Single | 940 mV | 180 A | 10 uA | 360 ns | - 55 C | + 175 C | Reel | |||||||
0In Stock | SMD/SMT | 800 V | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | |||||||
Mfr: SE100N6GHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6G | Reel | ||||||
Mfr: SE100N6JHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 10A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | Standard Rectifier | Single | 940 mV | 300 A | 10 uA | - 55 C | + 175 C | SE100N6J | Reel | ||||||
Mfr: SE80N6DHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,200V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 200 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6D | Reel | |||||
Mfr: SE80N6GHM3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,400V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 400 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6G | Reel | |||||
Mfr: SE80N6J-M3/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 8A,600V,STD,SMRECT,DFN6546A | 0In Stock | SMD/SMT | DFN6546A-4 | 600 V | 8 A | Standard Rectifier | SIngle | 930 mV | 240 A | 10 uA | - 55 C | + 175 C | SE80N6J | Reel | |||||
0In Stock | SMD/SMT | PMDE-2 | 600 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | Reel | RR1VWM6S | |||||||
Mfr: VS-E7JX0212HM3/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade | 0In Stock | SMD/SMT | DO-221AC-2 | 1.2 kV | 2 A | Hyperfast | Single | 2 V | 21 A | 3 uA | 35 ns | - 55 C | + 175 C | VS-E7JX0212HM3 | Reel | ||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | Fast Recovery | Single | 2.22 V | - 55 C | + 150 C | Tube | ||||||||||
0In Stock | SMD/SMT | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.4 V | 25 A | 200 nA | 35 ns | - 65 C | + 175 C | CD214A-FS | Reel | ||||||
Mfr: RR1VWM4STFTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io 1.08V Vf 15A Ifsm | 0In Stock | SMD/SMT | PMDE-2 | 400 V | 1 A | Rectifier Diode | Single | 1.2 V | 15 A | 10 uA | + 175 C | AEC-Q101 | Reel | RR1VWM4STF | |||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 5 A | Glass Passivated Rectifier | Single | 1 V | 90 A | 39 uA | 2.5 us | - 55 C | + 150 C | Reel |