Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC60 | Tube | ||||
0In Stock | Through Hole | TO-247 | 200 V | 69 A | Fast Recovery Rectifiers | Single | 1.08 V | 650 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI60-02 | Tube | ||||
Mfr: GPP20J-E3/54 TTI: GPP20J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-15 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | AEC-Q100 | Ammo Pack | ||||
Mfr: ES07B-GS18 TTI: ES07B-GS18 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 25ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | |||
Mfr: VS-4ESH01-M3/86A TTI: VS-4ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 4A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Fast Recovery Rectifiers | Single | 860 mV | 130 A | 1 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | |||
Mfr: ES07D-M-08 TTI: ES07D-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | |||
Mfr: VS-25FR10M TTI: VS-25FR10M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Stud Mount | DO-203AA | 100 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit | ||||||
Mfr: VS-25FR120M TTI: VS-25FR120M Vishay Semiconductors Availability: 0In StockRectifiers 25A 1200V Rev Single Diode | 0In Stock | Stud Mount | DO-203AA | 1.2 kV | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | VS-25F(R) | Tube | |||||
Mfr: SE07PJ-M3/84A TTI: SE07PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 0.7amp | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 700 mA | Standard Recovery Rectifier | Single | 865 mV | 20 A | 5 uA | - 55 C | + 175 C | SE07PJ | Reel | ||||
Mfr: VS-UFB230FA60 TTI: VS-UFB230FA60 Vishay Semiconductors Availability: 0In StockRectifiers 230 Amp 600 Volt | 0In Stock | Screw Mount | SOT-227 | 600 V | 141 A | Fast Recovery Rectifiers | Dual | 1.46 V | 1.4 kA | 100 nA | 43 ns | - 55 C | + 175 C | VS-UFB | Kit | |||
Mfr: SE70PD-M3/86A TTI: SE70PD-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 7A, 200V, ESD PROTECTION, SM | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 7 A | Standard Recovery Rectifier | Single | 870 mV | 120 A | 10 uA | 2.6 us | - 55 C | + 175 C | SE70PD | Reel | |||
Mfr: 1N5408GP-E3/54 TTI: 1N5408GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3A,1000V, STD SUPERECT | 0In Stock | Through Hole | 1 kV | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 125 A | 5 uA | 5 us | - 65 C | + 175 C | Reel | |||||
Mfr: MURS240-M3/52T TTI: MURS240-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMB | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.45 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS240-M3 | Reel | |||
Mfr: VS-60EPF04-M3 TTI: VS-60EPF04-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Single | 1.1 V | 830 A | 100 uA | 180 ns | - 40 C | + 150 C | Tube | ||||
Mfr: VS-70HF120M TTI: VS-70HF120M Vishay Semiconductors Availability: 0In StockRectifiers 70A 1200V Single Diode | 0In Stock | Stud Mount | DO-203AB | 1.44 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1 kA | 9 mA | - 65 C | + 180 C | Kit | |||||
Mfr: VS-20ETF12-M3 TTI: VS-20ETF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A 1200V Single Die | 0In Stock | Through Hole | 2L TO-220AC | 1.2 kV | 20 A | Fast Recovery Rectifiers | Single | 1.31 V | 270 A | 6 mA | 400 ns | - 40 C | + 150 C | Tube | ||||
Mfr: VS-30APF10-M3 TTI: VS-30APF10-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | ||||
Mfr: ES07B-M-08 TTI: ES07B-M-08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07-M | Reel | |||
Mfr: VS-16EDH02-M3/I TTI: VS-16EDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 16 A | Fast Recovery Rectifiers | Single | 750 mV | 250 A | 20 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: VS-20CDH02-M3/I TTI: VS-20CDH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||
Mfr: MSX1PDHM3/89A TTI: MSX1PDHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | ||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel | |||
Mfr: S1AFJ-M3/6A TTI: S1AFJ-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 600V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | |||
Mfr: VS-ETL1506STRRHM3 TTI: VS-ETL1506STRRHM3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D2PAK-e3 | 0In Stock | D2PAK | AEC-Q101 | Reel |