Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-APU3006L-N3 TTI: VS-APU3006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-247AD | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 1.4 V | 250 A | 200 nA | 45 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MSX1PBHM3/89A TTI: MSX1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 100V Micro SMP, ESD PROTECTION, | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: VS-2EFH02-M3/I TTI: VS-2EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-70HFR120M TTI: VS-70HFR120M Vishay Semiconductors Availability: 0In StockRectifiers 70A 1200V Rev Single Diode | 0In Stock | DO-203AB | Tube | ||||||||||||||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 32 A | 1 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: 1N5396-E3/54 TTI: 1N5396-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 500 Volt | 0In Stock | Through Hole | DO-204AL | 500 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5396 | Reel | ||||
Mfr: 1N5621GP-E3/54 TTI: 1N5621GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt Glass Passivated | 0In Stock | Through Hole | DO-204AC(DO-15) | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 300 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BYT51G-TAP TTI: BYT51G-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 400 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: VS-82PF120 TTI: VS-82PF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 80 Amp | 0In Stock | Stud Mount | DO-5 | 1.2 kV | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.57 kA | 9 mA | - 55 C | + 180 C | Kit | 82PF120 | |||||
Mfr: US1J-M3/61T TTI: US1J-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | ||||
Mfr: UG1B-E3/54 TTI: UG1B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 15ns 40 Amp IFSM | 0In Stock | Through Hole | DO-41 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 950 mV | 40 A | 5 uA | 15 ns | - 55 C | + 150 C | UG1B | Reel | ||||
Mfr: 31GF4-E3/54 TTI: 31GF4-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400 Volt | 0In Stock | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.25 V | 60 A | 20 uA | 30 ns | - 40 C | + 150 C | Reel | |||||
Mfr: FESF16JT-E3/45 TTI: FESF16JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 16 Amp 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: EGL41D-E3/97 TTI: EGL41D-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S5J-E3/9AT TTI: S5J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: UF5402-E3/54 TTI: UF5402-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/200V Io/3A | 0In Stock | Through Hole | DO-201AD | 200 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5402-E3/73 | ||||
Mfr: RFUH25NS3SFHTL TTI: RFUH25NS3SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.45 V | 100 A | 10 uA | 30 ns | + 150 C | AEC-Q101 | Reel | RFUH25NS3SFH | ||||
Mfr: RFN10NS8DTL TTI: RFN10NS8DTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | Reel | RFN10NS8D | |||||
0In Stock | Screw Mount | SOT-227 | 600 V | 250 A | Fast Recovery Rectifiers | Single | 1.19 V | 1.3 kA | 50 uA | 166 ns | - 55 C | + 175 C | VS-UFB | Tube | |||||
Mfr: VS-3EJU06-M3/6A TTI: VS-3EJU06-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt Slim SMA | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EJH01HM3/6A TTI: VS-3EJH01HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: RRE07VSM4STR TTI: RRE07VSM4STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V .7A SM STD RCOVR | 0In Stock | SMD/SMT | TUMD2SM-2 | 400 V | 700 mA | Rectifier Diode | Single | 1.1 V | 2 A | 1 uA | + 150 C | RRE07VSM4S | Reel | RRE07VSM4S | |||||
Mfr: VS-20ETS12STRL-M3 TTI: VS-20ETS12STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 1.2 kV | 20 A | Standard Recovery Rectifier | Single | 1.1 V | 300 A | 100 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-3ECH02HM3/9AT TTI: VS-3ECH02HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: MSE07PJHM3/89A TTI: MSE07PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | MicroSMP | MSE07P | AEC-Q101 | Reel |