SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ES3DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | ES3x | AEC-Q101 | Reel | ||
Mfr: ES3CHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 150 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | ES3x | AEC-Q101 | Reel | ||
Mfr: US1MHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | AEC-Q101 | Reel | ||
Mfr: US1MHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | AEC-Q101 | Reel | ||
Mfr: ES3BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMC | ES3x | AEC-Q101 | Reel | |||||||||||||
Mfr: ES3FHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | SMC | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | ES3x | AEC-Q101 | Reel | ||
Mfr: US1KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 75ns 30 Amp IFSM | 0In Stock | SMD/SMT | SMA | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | AEC-Q101 | Reel | ||
Mfr: US1GHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | AEC-Q101 | Reel | ||
Mfr: ES3CHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMC | ES3x | AEC-Q101 | Reel | |||||||||||||
Mfr: ES1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | AEC-Q101 | Reel | ||
Mfr: ES1AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1A | AEC-Q101 | Reel | ||
Mfr: ES1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1D | AEC-Q101 | Reel | ||
Mfr: ES1CHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | AEC-Q101 | Reel | ||
Mfr: ES1CHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 150 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 150 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1C | AEC-Q101 | Reel | ||
Mfr: ES1BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | AEC-Q101 | Reel | ||
Mfr: ESH1DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | AEC-Q101 | Reel | ||
Mfr: ESH1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 200 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1 | AEC-Q101 | Reel | ||
Mfr: ES1BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | AEC-Q101 | Reel | ||
Mfr: CD1408-F1400 TTI: Not Assigned Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 400VOLT | 0In Stock | SMD/SMT | SOD-87 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 300 ns | - 65 C | + 175 C | Reel | ||||
Mfr: ESH1C-E3/61T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 1.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | SMA | 150 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 35 ns | - 55 C | + 175 C | ESH1 | Reel | |||
0In Stock | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||||||||||||
0In Stock | SMD/SMT | D3PAK-3 (TO-268-3) | 1.2 kV | Fast Recovery | Single | 3.27 V | - 55 C | + 150 C | Tube | |||||||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 3 A | Single | 1.5 V | 5 uA | - 65 C | + 175 C | CD214B-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Single | 940 mV | 200 nA | - 65 C | + 175 C | CD214B-FS | Reel | |||||||
0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Single | 930 mV | 200 nA | - 65 C | + 175 C | CD214C-FS | Reel |