Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS340S-E3/52T TTI: MURS340S-E3/52T Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 400V 50ns 35 Amp IFSM | 0In Stock | SMD/SMT | SMB | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 35 A | 5 uA | 50 ns | - 65 C | + 175 C | MURS340S | Reel | ||||
Mfr: VS-12F120M TTI: VS-12F120M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Stud Mount | DO-4 | 1.2 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 265 A | 12 mA | - 65 C | + 175 C | Kit | ||||||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 4 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1.044 V | 100 A | 350 nA | 1.8 us | - 55 C | + 175 C | AS4P | Reel | |||||
0In Stock | Through Hole | SOD-57 | 400 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 50 A | 5 uA | 200 ns | - 55 C | + 175 C | Ammo Pack | ||||||
0In Stock | Through Hole | TO-247AD | 200 V | 50 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.1 V | 350 A | 200 uA | 50 ns | - 40 C | + 150 C | DSEK60-02 | Tube | |||||
Mfr: VS-15ETL06-M3 TTI: VS-15ETL06-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 60 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-20CTH03SHM3 TTI: VS-20CTH03SHM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 300 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.05 V | 120 A | 20 uA | 31 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
Mfr: RF071L4STFTE25 TTI: RF071L4STFTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 1A SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 15 A | 10 uA | 25 ns | + 150 C | RF071L4STF | AEC-Q101 | Reel | RF071L4STF | |||
Mfr: RFN10NS8DFHTL TTI: RFN10NS8DFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Reel | RFN10NS8DFH | ||||
Mfr: RFN20NS3STL TTI: RFN20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.35 V | 100 A | 10 uA | 35 ns | + 150 C | Reel | RFN20NS3S | |||||
Mfr: RFN2L6SDDTE25 TTI: RFN2L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 1.5A S FST REC AEC | 0In Stock | SMD/SMT | SOD-106-2 | 600 V | 1.5 A | Super Fast Recovery Diode | Single | 1.55 V | 40 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN2L6SDD | ||||
Mfr: VS-C4PU6006L-N3 TTI: VS-C4PU6006L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 2x30A FRED Pt TO-247 LL 3L | 0In Stock | Through Hole | TO-247-3 | 600 V | 60 A | Fast Recovery Rectifiers | Dual Common Cathode | 1.36 V | 240 A | 50 uA | 65 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE30AFJHM3J/6A TTI: SE30AFJHM3J/6A Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD Prot AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 970 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-6DKH02-M3/I TTI: VS-6DKH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 3+3A Flat Pak FRED | 0In Stock | SMD/SMT | FlatPAK-5x6-8 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 880 mV | 147 A | 2 uA | 15 ns | - 65 C | + 175 C | VS-6DK | Reel | ||||
Mfr: VS-10ETF06THM3 TTI: VS-10ETF06THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.2 V | 130 A | 100 uA | 50 ns | - 40 C | + 150 C | AEC-Q101 | Tube | ||||
Mfr: VS-20ETS16THM3 TTI: VS-20ETS16THM3 Vishay Semiconductors Availability: 0In StockRectifiers 2 pin Single Diode AEC-Q101 | 0In Stock | Through Hole | TO-220AC-2 | 1.6 kV | 20 A | Standard Recovery Rectifier | Single | 1 V | 300 A | 100 uA | - 40 C | + 150 C | AEC-Q101 | Tube | |||||
Mfr: RFV30TG6SGC9 TTI: RFV30TG6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 30A RDL SUPER FST | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Super Fast Recovery Diode | Single | 2.8 V | 200 A | 10 uA | 60 ns | + 150 C | Tube | RFV30TG6S | |||||
Mfr: VS-10CVH02HM3/I TTI: VS-10CVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 10A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual | 1 V | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6CVH02-M3/I TTI: VS-6CVH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 6A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual | 1 V | 70 A | 5 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: MSQ1PG-M3/H TTI: MSQ1PG-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 400V 1A MicroSMP(DO-219AD) | 0In Stock | SMD/SMT | DO-219AD-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.09 V | 15 A | 1 uA | 650 ns | - 55 C | + 175 C | MSQ1P | Reel | ||||
Mfr: VS-20ETF06SLHM3 TTI: VS-20ETF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A If; 600V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.3 V | 300 A | 10 A | 60 ns | - 40 C | + 150 C | Reel | |||||
Mfr: S4PB-M3/86A TTI: S4PB-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 100 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
0In Stock | SMD/SMT | 400 V | 3 A | Standard Recovery Rectifier | Single | 960 mV | 50 A | 100 nA | - 65 C | + 175 C | CD214B-S | Reel | |||||||
Mfr: VS-2EYH01-M3/I TTI: VS-2EYH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH01-M3/H TTI: VS-3EYH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel |