Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5398-E3/54 TTI: 1N5398-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | Through Hole | DO-204AL | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5398 | Reel | 1N5398-E3/73 | |||
0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1B | Reel | US1B-E3/61T | ||||
Mfr: RS1K-M3/61T TTI: RS1K-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,SMRECTIFIER | 0In Stock | SMD/SMT | DO-214AC | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 55 C | + 150 C | RS1K | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.2 A | Ultra Fast Recovery Rectifiers | Single | 980 mV | 30 A | 10 uA | 25 ns | - 55 C | + 150 C | ES07 | Reel | |||||
Mfr: VS-2ENH01-M3/84A TTI: VS-2ENH01-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 940 mV | 40 A | 2 uA | 16 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SE30DT12HM3/I TTI: SE30DT12HM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 30A SM STD RCOVR | 0In Stock | SMD/SMT | 1.2 kV | 30 A | Standard Recovery Rectifier | Single | 1.29 V | 300 A | 10 uA | 3.4 us | + 175 C | SE30DT12 | Reel | ||||||
Mfr: VS-3EYH02-M3/I TTI: VS-3EYH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 1 A | Single | 1.1 V | 30 A | 10 uA | - 55 C | + 150 C | Dxx01 | Reel | |||||||
Mfr: S3AFJ-M3/I TTI: S3AFJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM GLASS | 0In Stock | SMD/SMT | DO-221AC | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 10 uA | 2.7 us | - 55 C | + 175 C | S3AFJ | Reel | ||||
Mfr: SE40NJHM3/I TTI: SE40NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 4A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 4 A | Standard Recovery Rectifier | Single | 1.1 V | 60 A | 10 uA | 1.2 us | - 55 C | + 175 C | SE40NJ | Reel | ||||
Mfr: FEPB16JT-M3/I TTI: FEPB16JT-M3/I Vishay Availability: 0In StockRectifiers RECT 600V 16A SM ULTRA FST | 0In Stock | Reel | |||||||||||||||||
Mfr: SE60N3JHM3/I TTI: SE60N3JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 600V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 6 A | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | |||||
Mfr: RFN6RSM2STFTL1 TTI: RFN6RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 6A 14ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 6 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 38 ns | + 175 C | Reel | ||||||
Mfr: VS-E5TX2106S2L-M3 TTI: VS-E5TX2106S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.4 V | 185 A | 10 uA | 19 ns | - 55 C | + 175 C | Reel | |||||
Mfr: SEP4512HM3/P TTI: SEP4512HM3/P Vishay Semiconductors Availability: 0In StockRectifiers 45A,1200V Phase Leg STD RECT in TO247 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 45 A | Standard Recovery Rectifier | 1.19 V | 480 A | 10 uA | - 55 C | + 175 C | Reel | |||||||
Mfr: VS-E5PH3012L-N3 TTI: VS-E5PH3012L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V, 30A TO-220 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.9 V | 250 A | 50 uA | 32 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SE40N3JHM3/I TTI: SE40N3JHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 4A, 600V, STD , SM RECT,DFN33A AEC-Q101 | 0In Stock | SMD/SMT | DFN-33A-5 | 600 V | 4 A | Standard Recovery Rectifier | Single | 940 mV | 70 A | 12 uA | - 55 C | + 175 C | SE40N3D, SE40N3G, SE40N3J | Reel | |||||
Mfr: SE60N3D-M3/I TTI: SE60N3D-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 6A, 200V, STD , SM RECT,DFN33A | 0In Stock | SMD/SMT | DFN-33A-5 | 200 V | Standard Recovery Rectifier | Single | 980 mV | 80 A | 18 uA | - 55 C | + 175 C | SE60N3D, SE60N3G, SE60N3J | Reel | ||||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 700 mA | Single | 1.1 V | 25 A | 10 uA | - 55 C | + 150 C | D6xX7 | Reel | |||||||
0In Stock | Through Hole | DO-4 | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR40 | ||||||
Mfr: RS2A-E3/5BT TTI: RS2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2A-E3/52T | |||
Mfr: GPP20J-E3/54 TTI: GPP20J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 70 Amp IFSM | 0In Stock | Through Hole | DO-15 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 70 A | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-6EVX06-M3/I TTI: VS-6EVX06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | Screw Mount | SOT-227B | 400 V | 100 A | Fast Recovery Rectifiers | Dual Parallel | 1.54 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Mfr: MSX1PD-M3/89A TTI: MSX1PD-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 200V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | Reel |