SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S3A-E3/9AT TTI: S3A-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 50 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 50 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3A | Reel | S3A-E3/57T | |||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: VS-2EQH02HM3/H TTI: VS-2EQH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: SE10FJHM3/I TTI: SE10FJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V SMF Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10F | AEC-Q101 | Reel | |||
Mfr: SE20AFJHM3/6A TTI: SE20AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFJ-M3/6A SE20AFJ-M3/6B | ||
Mfr: SE30AFJHM3/6A TTI: SE30AFJHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | AEC-Q100 | Reel | SE30AFJ-M3/6A SE30AFJ-M3/6B | ||
Mfr: VS-MURB2020CT-M3 TTI: VS-MURB2020CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 20A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual | 850 mV | 100 A | 15 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-16EDU06HM3/I TTI: VS-16EDU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: EGF1T-E3/5CA TTI: EGF1T-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 1300 Volt 1.0A 75ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: 1N6482-E3/96 TTI: 1N6482-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6482 | Reel | |||||
Mfr: RGL41D-E3/96 TTI: RGL41D-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 200 Volt 150ns | 0In Stock | SMD/SMT | DO-213AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | |||||
Mfr: BYG22B-E3/TR TTI: BYG22B-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22B-E3/TR3 | |||
Mfr: GF1G-E3/5CA TTI: GF1G-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 400 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: RS07B-GS08 TTI: RS07B-GS08 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07B | Reel | ||||
Mfr: RS07D-GS08 TTI: RS07D-GS08 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.7A 150ns | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 700 mA | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | ||||
Mfr: GL34B-E3/98 TTI: GL34B-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 100 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | |||||
Mfr: ES2DHE3J_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20ns, SMB,UF Rect, SMD | 0In Stock | SMB | AEC-Q101 | Reel | |||||||||||||||
Mfr: ES2AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,50V,20ns SMB, UF Rect, SMD | 0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: ES2DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: ES2CHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,20ns SMB, UF Rect, SMD | 0In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: ES2BHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,20ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: ES2DHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: ES2BHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,100V,20ns SMB, UF Rect, SMD | 0In Stock | SMD/SMT | SMB | 100 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: ESH2DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25ns SMB, UF Rect, SMD | 0In Stock | ESH2 | AEC-Q101 | Reel | |||||||||||||||
Mfr: UH1DHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 1A, 200V, 25NS, PLANNAR FER RECT SMD | 0In Stock | SMA | AEC-Q101 | Reel |