Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DO-204AH | 150 mA | Small Signal Switching Diode | Single | 1 V | 500 mA | 5 uA | 4 ns | - 65 C | + 175 C | Reel | |||||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: 1N6478-E3/96 TTI: 1N6478-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6478 | Reel | |||||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TAP | Ammo Pack | |||||
Mfr: VS-90EPS08L-M3 TTI: VS-90EPS08L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS08-M3 | 0In Stock | Through Hole | TO-247AD-2 | 800 V | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-8CSH01HM3/87A TTI: VS-8CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2x4A Vr 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 720 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-A5PH3006L-N3 TTI: VS-A5PH3006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: VS-A5PX6006L-N3 TTI: VS-A5PX6006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Tube | |||||||||||||||||
Mfr: SE30NJHM3/I TTI: SE30NJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 3A SM STD RCOVR | 0In Stock | SMD/SMT | DFN-3820A | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30NJ | Reel | ||||
0In Stock | SMD/SMT | TO-263-4 | 300 V | 15 A | Fast Recovery Rectifiers | Dual | 1.26 V | 240 A | 1 uA | 35 ns | - 55 C | + 150 C | Reel | ||||||
Mfr: VS-65APS12LHM3 TTI: VS-65APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: RFN2LB4STBR1 TTI: RFN2LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Super Fast Recovery | Single | 930 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | ||||||
Mfr: VS-90APS12L-M3 TTI: VS-90APS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS12-M3 | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: ES3D-M3/57T TTI: ES3D-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, 20NS, F.EFF.SMDIODE | 0In Stock | SMD/SMT | SMC | 200 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-80PF80W TTI: VS-80PF80W Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 800 Volt 1570 Amp IFSM | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PF80W | |||||
Mfr: VS-95PFR80 TTI: VS-95PFR80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 95 Amp | 0In Stock | Stud Mount | DO-5 | 800 V | 95 A | Standard Recovery Rectifier | Single | 1.4 V | 2.09 kA | 9 mA | - 55 C | + 180 C | Kit | 95PFR80 | |||||
Mfr: DNA30ER2200IY TTI: DNA30ER2200IY IXYS Availability: 0In StockRectifiers RECT 2.3KV 30A SM STD RCOVR | 0In Stock | Through Hole | TO-262-2 | 2.3 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: VS-T110HF40 TTI: VS-T110HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF40 | |||||
Mfr: S5PMS-M3/86A TTI: S5PMS-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 5A,1000V,STD GPP SMPCPhotovoltaicsola | 0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: SE10PJ-M3/84A TTI: SE10PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: VS-40HFR60 TTI: VS-40HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR60 | ||||||
Mfr: VS-EPH3006-N3 TTI: VS-EPH3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 27ns Hyperfast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: ESH2D-E3/5BT TTI: ESH2D-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 2.0A 25ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 930 mV | 60 A | 2 uA | 25 ns | - 55 C | + 175 C | ESH2 | Reel |