SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | TO-252-2 | 600 V | 5 A | Ultra Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.7 V | 60 A | 100 nA | 35 ns | - 55 C | + 150 C | DURD | Reel | |||||
Mfr: MURS320-E3/9AT TTI: MURS320-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 3.0A 25ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 125 A | 5 uA | 35 ns | - 65 C | + 175 C | MURS320 | Reel | ||||
Mfr: S5G-E3/9AT TTI: S5G-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 5.0 Amp 100 Amp IFSM | 0In Stock | SMD/SMT | SMC | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 250 ns | - 55 C | + 150 C | RS07J | Reel | |||||
Mfr: GL34G-E3/83 TTI: GL34G-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 400 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | GL34G-E3/98 | ||||
0In Stock | SMD/SMT | DO-213AA-2 | 800 V | 500 mA | Standard Recovery Rectifier | Single | 1.3 V | 10 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: GF1J-E3/67A TTI: GF1J-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | SMD/SMT | DO-214BA | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: RFN1LAM7STR TTI: RFN1LAM7STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 700 V | 800 mA | Super Fast Recovery Diode | Single | 1.5 V | 15 A | 1 uA | 80 ns | + 150 C | Reel | RFN1LAM7S | |||||
Mfr: VS-15ETL06S-M3 TTI: VS-15ETL06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF (TO-263AB) 250A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 990 mV | 250 A | 100 nA | 220 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
Mfr: GL34D-E3/98 TTI: GL34D-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 200 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | |||||
Mfr: BYG24G-E3/TR TTI: BYG24G-E3/TR Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 400 Volt 140ns | 0In Stock | SMD/SMT | DO-214AC(SMA) | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 150 C | BYG24 | Reel | ||||
0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10M-E3/TR3 | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07G | Reel | |||||
Mfr: BYM07-300-E3/98 TTI: BYM07-300-E3/98 Vishay Semiconductors Availability: 0In StockRectifiers 0.5 Amp 300 Volt | 0In Stock | SMD/SMT | DO-213AA(GL34) | 300 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | ||||
Mfr: BYG10M-E3/TR3 TTI: BYG10M-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10M-E3/TR | |||
Mfr: SE20AFGHM3/6A TTI: SE20AFGHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 400 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 400 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFG-M3/6A SE20AFG-M3/6B | ||
Mfr: RFN20NS6SFHTL TTI: RFN20NS6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers Fast Recvry 600V Vr TO-263S 20A Io | 0In Stock | SMD/SMT | TO-263S-3 | 600 V | 20 A | Super Fast Recovery Diode | Single | 1.55 V | 100 A | 10 uA | 60 ns | + 150 C | AEC-Q101 | Reel | RFN20NS6SFH | ||||
Mfr: S2A-E3/5BT TTI: S2A-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 50 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2A-E3/52T | ||||
Mfr: S2B-E3/5BT TTI: S2B-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 100 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/52T | ||||
Mfr: EGF1B-E3/5CA TTI: EGF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: MSE1PBHM3/89A TTI: MSE1PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt 20 Amp IFSM | 0In Stock | SMD/SMT | DO-219AD-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSE1PB | AEC-Q100 | Reel | |||
Mfr: S3J-E3/9AT TTI: S3J-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 600 Volt 100 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S3J | Reel | S3J-E3/57T | |||
Mfr: RGL41M-E3/96 TTI: RGL41M-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1000Volt 500ns | 0In Stock | SMD/SMT | DO-213AB-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 500 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8ETX06STRL-M3 TTI: VS-8ETX06STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A IF TO-220AC 110A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2.3 V | 110 A | 300 nA | 16 ns | - 65 C | + 175 C | FRED Pt | Reel |