Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6ESH01HM3/87A TTI: VS-6ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: SE10PB-M3/84A TTI: SE10PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | ||||||||||||||
Mfr: VS-12FR100 TTI: VS-12FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR100 | |||||
Mfr: VS-T40HF80 TTI: VS-T40HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF80 | |||||
Mfr: 1N4001GPE-E3/54 TTI: 1N4001GPE-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/50V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | ||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
Mfr: FESF8GT-E3/45 TTI: FESF8GT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 400 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: GI506-E3/54 TTI: GI506-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0 Amp 100 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 100 A | 5 uA | 2 us | - 50 C | + 150 C | Reel | |||||
Mfr: SA2J-E3/61T TTI: SA2J-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/5AT | |||
Mfr: UF5401-E3/54 TTI: UF5401-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/3A | 0In Stock | Through Hole | DO-201AD | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5401-E3/73 | ||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: VS-T40HFL60S02 TTI: VS-T40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL60S02 | |||
Mfr: VS-ETH3006STRL-M3 TTI: VS-ETH3006STRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | SMD/SMT | D2PAK-2 (TO-263-2) | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 26 ns | - 65 C | + 175 C | Reel | |||||
Mfr: EGF1D-E3/5CA TTI: EGF1D-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
0In Stock | Through Hole | DO-204AH | 150 mA | Small Signal Switching Diode | Single | 1 V | 500 mA | 5 uA | 4 ns | - 65 C | + 175 C | Reel | |||||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
Mfr: 1N6478-E3/96 TTI: 1N6478-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6478 | Reel | |||||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TAP | Ammo Pack | |||||
Mfr: VS-90EPS08L-M3 TTI: VS-90EPS08L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-80APS08-M3 | 0In Stock | Through Hole | TO-247AD-2 | 800 V | 90 A | Standard Recovery Rectifier | Single | 1.2 V | 1.1 kA | - 40 C | + 150 C | Tube | |||||||
Mfr: VS-8CSH01HM3/87A TTI: VS-8CSH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2x4A Vr 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 720 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-A5PH3006L-N3 TTI: VS-A5PH3006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: VS-A5PX6006L-N3 TTI: VS-A5PX6006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Tube |