Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-12FR100 TTI: VS-12FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR100 | |||||
Mfr: VS-70HFR20 TTI: VS-70HFR20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Stud Mount | DO-5 | 200 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 65 C | + 180 C | Kit | 70HFR20 | |||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: VS-80PF80W TTI: VS-80PF80W Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 800 Volt 1570 Amp IFSM | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PF80W | |||||
Mfr: VS-T110HF40 TTI: VS-T110HF40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 400 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF40 | |||||
Mfr: VS-T40HFL60S02 TTI: VS-T40HFL60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 600 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL60S02 | |||
Mfr: GF1B-E3/5CA TTI: GF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
0In Stock | Through Hole | SOD-57 | 1.6 kV | 800 mA | Fast Recovery Rectifiers | Single | 1.25 V | 20 A | 2 uA | 400 ns | - 55 C | + 175 C | BY269TAP | Ammo Pack | |||||
Mfr: S4PM-M3/86A TTI: S4PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: VS-T70HF10 TTI: VS-T70HF10 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 70 Amp | 0In Stock | Screw Mount | D-55 | 100 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 100 uA | - 40 C | + 150 C | Bulk | T70HF10 | |||||
Mfr: VS-UFB80FA20 TTI: VS-UFB80FA20 Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 200 Volt | 0In Stock | Screw Mount | SOT-227 | 200 V | 80 A | Fast Recovery Rectifiers | Dual | 960 mV | 280 A | 50 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: S5PMS-M3/86A TTI: S5PMS-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 5A,1000V,STD GPP SMPCPhotovoltaicsola | 0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 5 A | Standard Recovery Rectifier | Single | 900 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-15EVH06HM3/I TTI: VS-15EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVH06-M3/I TTI: VS-15EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-10ETF06SLHM3 TTI: VS-10ETF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 600V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 10 A | Fast Recovery Rectifiers | Single | 1.2 V | 140 A | 100 uA | 50 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-65APS12LHM3 TTI: VS-65APS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 65A If; 1200V Vr TO-247AD 3L | 0In Stock | Through Hole | TO-247AD-3 | 1.2 kV | 65 A | Standard Recovery Rectifier | Single | 1.12 V | 1 kA | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-MURB1020CTL-M3 TTI: VS-MURB1020CTL-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 5A IF (TO-263AB) 50A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 5 A | Fast Recovery Rectifiers | Dual Common Cathode | 990 mV | 50 A | 10 uA | 24 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RF1501TF3SC9 TTI: RF1501TF3SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 300 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 30 ns | + 150 C | Tube | RF1501TF3S | |||||
Mfr: RFUH10TF6SC9 TTI: RFUH10TF6SC9 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 10A RDL SUPER FST | 0In Stock | Through Hole | TO-220NFM-2 | 600 V | 10 A | Super Fast Recovery Diode | Single | 2.8 V | 60 A | 10 uA | 25 ns | + 150 C | Tube | RFUH10TF6S | |||||
Mfr: RF201LAM2STFTR TTI: RF201LAM2STFTR ROHM Semiconductor Availability: 0In StockRectifiers 200V VR 2A IO SOD-128; PMDTM | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RF201LAM2STF | ||||
Mfr: RF302LAM2STR TTI: RF302LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 3A SM SUPER FST | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 3 A | Super Fast Recovery Diode | Single | 920 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF302LAM2S | |||||
Mfr: VS-10ETS12-M3 TTI: VS-10ETS12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-220-e3 | 0In Stock | Through Hole | TO-220AC | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EJH01-M3/6B TTI: VS-3EJH01-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 100 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-20ETF06FP-M3 TTI: VS-20ETF06FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.2 V | 250 A | 5 A | 160 ns | - 40 C | + 150 C | Tube |