Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-40HFR120 TTI: VS-40HFR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR120 | ||||||
0In Stock | Stud Mount | DO-203AA | 200 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR20 | ||||||
Mfr: VS-70HFR80 TTI: VS-70HFR80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HFR80 | ||||||
Mfr: VS-16FR120 TTI: VS-16FR120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 16 Amp | 0In Stock | Stud Mount | DO-4 | 1.2 kV | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 12 mA | - 65 C | + 175 C | Kit | 16FR120 | |||||
Mfr: RF01VM2STE-17 TTI: RF01VM2STE-17 ROHM Semiconductor Availability: 0In StockRectifiers PNP Driver Transistor | 0In Stock | SMD/SMT | SOD-323-2 | 250 V | 100 mA | Super Fast Recovery Diode | Single | 1.2 V | 1 A | 10 uA | 50 ns | + 150 C | RF01VM2S | Reel | RF01VM2S | ||||
0In Stock | TO-220-2 | Dxx15L | Tube | ||||||||||||||||
Mfr: VS-3EJU06HM3/6A TTI: VS-3EJU06HM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 600V 3A FRED Pt AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-221AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 3 uA | 52 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-30APF12-M3 TTI: VS-30APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 450 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-10CSH01-M3/86A TTI: VS-10CSH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 100V | 0In Stock | SMD/SMT | TO-277A-3 | 100 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 4 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH01HM3/86A TTI: VS-6CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2x3A 100V Fred Pt Rfr AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 700 nA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: RFNL5TJ6SGC9 TTI: RFNL5TJ6SGC9 ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm 5A Io Recovery Diode | 0In Stock | Through Hole | TO-220ACFP-2 | 600 V | 5 A | Super Fast Recovery Diode | Single | 1.3 V | 50 A | 10 uA | 130 ns | + 150 C | RFNL5TJ6S | Reel | RFNL5TJ6S | ||||
Mfr: VS-2EFH01-M3/I TTI: VS-2EFH01-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: MSE07PJ-M3/89A TTI: MSE07PJ-M3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 600V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | MicroSMP | 600 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | Reel | ||||
Mfr: VS-45EPS12LHM3 TTI: VS-45EPS12LHM3 Vishay Semiconductors Availability: 0In StockRectifiers 45A If; 1200V Vr TO-247AD 2L | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1.14 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-45EPS12L-M3 TTI: VS-45EPS12L-M3 Vishay Semiconductors Availability: 0In StockRectifiers Single Diode Alt VS-40EPS12-M3 | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 45 A | Standard Recovery Rectifier | Single | 1 V | 500 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
0In Stock | SMD/SMT | DO-214AA-2 | 800 V | 3 A | Fast Recovery Rectifiers | Single | 1.9 V | 50 A | 5 uA | 35 ns | - 65 C | + 175 C | CD214B-FS | Reel | |||||
Mfr: VS-2EGH01-M3/5BT TTI: VS-2EGH01-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 2A SM ULTRA FST | 0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 840 mV | 70 A | 20 uA | 21 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: VS-8EWS16SLHM3 TTI: VS-8EWS16SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 8A If, 1600V Vr TO-252AA (DPAK) | 0In Stock | SMD/SMT | TO-252AA-3 | 1.6 kV | 8 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-MURB1620CT-M3 TTI: VS-MURB1620CT-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 975 mV | 100 A | 5 uA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RFN1L6SDDTE25 TTI: RFN1L6SDDTE25 ROHM Semiconductor Availability: 0In StockRectifiers RECT 600V 800MA SM SUPER FST | 0In Stock | SMD/SMT | SOD-106-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | AEC-Q101 | Reel | RFN1L6SDD | ||||
Mfr: VS-1EFH01HM3/I TTI: VS-1EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A 100V Hyprfst Rcfr AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 870 mV | 35 A | 2 uA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-10CSH02HM3/86A TTI: VS-10CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-85HFLR60S02 TTI: VS-85HFLR60S02 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 85 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 50 ns | - 40 C | + 125 C | VSxxHFL | Kit | 85HFLR60S02 | |||
Mfr: VS-HFA180NH40PBF TTI: VS-HFA180NH40PBF Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 395 Amp | 0In Stock | Through Hole | D-67 | 400 V | 395 A | Fast Recovery Rectifiers | Single | 1.8 V | 1.2 kA | 4 mA | 140 ns | - 55 C | + 150 C | Bulk | HFA180NH40PBF | ||||
Mfr: VS-15EWH06FN-M3 TTI: VS-15EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A 600V 22ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 50 uA | 36 ns | - 55 C | + 175 C | FRED Pt | Tube |