RS2 - Rectifiers
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Mfr: RS2G-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers RECOMMENDED ALT RS2G | Not Available Online | SMD/SMT | SMB | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | |||
Mfr: RS2JHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers 600 Volt 1.5A 250ns 50 Amp IFSM | Not Available Online | SMD/SMT | SMB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 250 ns | - 55 C | + 150 C | RS2 | Reel | ||||
Not Available Online | SMD/SMT | SMB | 50 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | |||||
Not Available Online | SMD/SMT | SMB | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel |