FRED Pt - Rectifiers
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2EFH01HM3/I TTI: VS-2EFH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 2A 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 50 A | 500 nA | 25 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-5EWX06FN-M3 TTI: VS-5EWX06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 5A 600V 14ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 5 A | Fast Recovery Rectifiers | Single | 1.55 V | 50 A | 20 uA | 18 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EWH06FN-M3 TTI: VS-8EWH06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 18ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-10CWH02FN-M3 TTI: VS-10CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-80CPU02-N3 TTI: VS-80CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40 Amp 200 Volt 34ns | 0In Stock | SMD/SMT | TO-247AC | 200 V | 40 A | Standard Recovery Rectifier | Dual | 940 mV | 330 A | 5 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | 70CRU02PBF | |||
Mfr: VS-EPH3006-N3 TTI: VS-EPH3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 27ns Hyperfast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-15EVH06HM3/I TTI: VS-15EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVH06-M3/I TTI: VS-15EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.6 V | 120 A | 20 uA | 20 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-2EJH02-M3/6B TTI: VS-2EJH02-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 2A 200V Fred Pt Rectfr | 0In Stock | SMD/SMT | DO-221AC-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 720 mV | 65 A | 2 uA | 17 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3EJH01-M3/6B TTI: VS-3EJH01-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers Hyperfst 3A 100V Fred Pt Rectfr | 0In Stock | SMD/SMT | SlimSMA | 100 V | 3 A | Fast Recovery Rectifiers | Single | 740 mV | 85 A | 500 nA | 26 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-3ECH02-M3/9AT TTI: VS-3ECH02-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 200V 3A - SMC | 0In Stock | SMD/SMT | 200 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-20CDH02HM3/I TTI: VS-20CDH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers Dual 2x10A 200V FRED Pt AEC-Q101 | 0In Stock | SMD/SMT | TO-263AC-3 | 200 V | 20 A | Fast Recovery Rectifiers | Dual Common Cathode | 770 mV | 210 A | 10 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60APH03-N3 TTI: VS-60APH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast 28ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 300 V | 60 A | Fast Recovery Rectifiers | Single | 850 mV | 450 A | 10 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-ETH3006S-M3 TTI: VS-ETH3006S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-2EFU06HM3/I TTI: VS-2EFU06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2A Vr 600V AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 30 A | 3 uA | 40 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-3EGU06WHM3/5BT TTI: VS-3EGU06WHM3/5BT Vishay Semiconductors Availability: 0In StockRectifiers fred 600V 3A - SMB | 0In Stock | SMD/SMT | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 55 A | 3 uA | 41 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: VS-15ETH06HN3 TTI: VS-15ETH06HN3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - TO-220-e3 | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 22 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E4TU2006FP-N3 TTI: VS-E4TU2006FP-N3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 20A TO-220FP Fred Pt | 0In Stock | SMD/SMT | TO-220FP-2 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.4 V | 190 A | 300 nA | 61 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-3ECH01-M3/9AT TTI: VS-3ECH01-M3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | |||||
Mfr: VS-6ESH01HM3/87A TTI: VS-6ESH01HM3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-6CSH02-M3/86A TTI: VS-6CSH02-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-15EVU06-M3/I TTI: VS-15EVU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.15 V | 180 A | 10 uA | 38 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-6EVL06-M3/I TTI: VS-6EVL06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-60CPU02-N3 TTI: VS-60CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 200V Ultrafast 30ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 200 V | 60 A | Fast Recovery Rectifiers | Single | 920 mV | 300 A | 50 uA | 30 ns | - 65 C | + 175 C | FRED Pt | Tube |