DO-41 - Rectifiers
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4005GPE-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineRectifiers Vr/600V Io/1A Glass Passivated TrimLeads | Not Available Online | Through Hole | DO-204AL-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Ammo Pack |