Rectifiers
17,067 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EGL41G-E3/96 TTI: EGL41G-E3/96 Vishay Semiconductors Availability: 31,500In StockRectifiers RECOMMENDED ALT US1G | 31,500In Stock | SMD/SMT | DO-213AB(GL41) | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: 1N5407-E3/54 TTI: 1N5407-E3/54 Vishay Semiconductors Availability: 12,600In StockRectifiers 3.0 Amp 800 Volt | 12,600In Stock | Through Hole | DO-201AD | 800 V | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 200 A | 5 uA | - 50 C | + 150 C | 1N54xx | Reel | 1N5407-E3/73 | ||||
Mfr: UF4004-E3/54 TTI: UF4004-E3/54 Vishay Semiconductors Availability: 22,000In StockRectifiers Vr/400V Io/1A | 22,000In Stock | Through Hole | DO-41 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | UF4004 | Reel | UF4004-E3/73 | |||
Mfr: UF5404-E3/54 TTI: UF5404-E3/54 Vishay Semiconductors Availability: 18,200In StockRectifiers Vr/400V Io/3A | 18,200In Stock | Through Hole | DO-201AD | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5404-E3/73 | ||||
Mfr: BYV28-200-TAP TTI: BYV28-200-TAP Vishay Semiconductors Availability: 25,000In StockRectifiers 3.5 Amp 200 Volt 90 Amp IFSM | 25,000In Stock | Through Hole | SOD-64 | 200 V | 3.5 A | Ultra Fast Recovery Rectifiers | Single | 1.1 V | 90 A | 100 uA | 30 ns | - 55 C | + 175 C | Ammo Pack | |||||
Mfr: CRH01(TE85L,Q,M) TTI: CRH01(TE85L,Q,M) Toshiba Availability: 21,000In StockRectifiers HED trrmax=35ns 1A VRRM=200V | 21,000In Stock | SMD/SMT | S-FLAT-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 980 mV | 15 A | 10 uA | 35 ns | - 40 C | + 150 C | CRH01 | Reel | ||||
Mfr: MUR420-E3/54 TTI: MUR420-E3/54 Vishay Semiconductors Availability: 8,400In StockRectifiers 200 Volt 4.0A 50ns 150 Amp IFSM | 8,400In Stock | Through Hole | DO-201AD-2 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 890 mV | 150 A | 5 uA | 35 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-70HF120 TTI: VS-70HF120 Vishay Semiconductors Availability: 1,350In StockRectifiers 1200 Volt 70 Amp | 1,350In Stock | Stud Mount | DO-203AB | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF120 | ||||||
Mfr: VS-T70HFL60S02 TTI: VS-T70HFL60S02 Vishay Semiconductors Availability: 50In StockRectifiers 600 Volt 70 Amp | 50In Stock | Stud Mount | D-55 | 600 V | 70 A | Fast Recovery Rectifiers | Single | 1.73 V | 870 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T70HFL60S02 | |||
Mfr: VS-UFB130FA40 TTI: VS-UFB130FA40 Vishay Semiconductors Availability: 200In StockRectifiers 130 Amp 400 Volt | 200In Stock | Screw Mount | SOT-227 | 400 V | 65 A | Fast Recovery Rectifiers | Dual | 1.16 V | 800 A | 50 uA | 86 ns | - 55 C | + 175 C | VS-UFB | Kit | ||||
Mfr: S2K-E3/52T TTI: S2K-E3/52T Vishay Semiconductors Availability: 30,000In StockRectifiers 2.0 Amp 800 Volt | 30,000In Stock | SMD/SMT | DO-214AA-2 | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2K-E3/5BT | ||||
Mfr: S2M-E3/5BT TTI: S2M-E3/5BT Vishay Semiconductors Availability: 80,000In StockRectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 80,000In Stock | SMD/SMT | DO-214AA-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2M-E3/52T | ||||
Mfr: SA2M-E3/61T TTI: SA2M-E3/61T Vishay Semiconductors Availability: 23,400In StockRectifiers 2.0 Amp 1000 Volt | 23,400In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2M-E3/5AT | |||
Mfr: FES16DT-E3/45 TTI: FES16DT-E3/45 Vishay Semiconductors Availability: 3,300In Stock850 On Order Expected 16-Nov-26 Rectifiers 16 Amp 200 Volt | 3,300In Stock850 On Order Expected 16-Nov-26 | Through Hole | TO-220AC | 200 V | 16 A | Fast Recovery Rectifiers | Single | 975 mV | 250 A | 10 uA | 35 ns | - 65 C | + 150 C | Tube | |||||
Mfr: GP02-40-E3/54 TTI: GP02-40-E3/54 Vishay Semiconductors Availability: 5,500In Stock11,000 On Order Expected 17-Dec-26 Rectifiers 4000 Volt 0.25 Amp 15 Amp IFSM | 5,500In Stock11,000 On Order Expected 17-Dec-26 | Through Hole | DO-204AL-2 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | GP02-40-E3/73 | ||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 16,000In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 16,000In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 875 mV | 40 A | 2 uA | 35 ns | - 65 C | + 175 C | MURS120 | Reel | MURS120-E3/52T | |||
Mfr: 1N4934-E3/54 TTI: 1N4934-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers 1.0 Amp 100 Volt | 27,500In Stock | Through Hole | DO-41 | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4934 | Reel | 1N4934-E3/73 | ||||
30In Stock | Screw Mount | SOT-227B | 600 V | 200 A | Fast Recovery Rectifiers | Dual Parallel | 1.25 V | 1.3 kA | 3 mA | 50 ns | - 40 C | + 150 C | DSEI2X101-06 | Tube | |||||
Mfr: EGF1T-E3/67A TTI: EGF1T-E3/67A Vishay Semiconductors Availability: 70,500In StockRectifiers 1.0 Amp 1300 Volt | 70,500In Stock | SMD/SMT | DO-214BA(GF1) | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 3 V | 20 A | 5 uA | 75 ns | - 55 C | + 150 C | EGF | Reel | ||||
Mfr: DGP30-E3/54 TTI: DGP30-E3/54 Vishay Semiconductors Availability: 21,000In StockRectifiers 1500 Volt 3.0 Amp Glass Passivated | 21,000In Stock | Through Hole | DO-201AD | 1.5 kV | 3 A | Standard Recovery Rectifier | Single | 1.2 V | 100 A | 5 uA | 20 us | - 65 C | + 175 C | Reel | |||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 30,000In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 30,000In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/61T | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 8,500In StockRectifiers 3.0 Amp 100V 20ns | 8,500In Stock | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/9AT | ||||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 21,000In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 21,000In Stock | SMD/SMT | DO-213AB-2 | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 37,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 37,500In Stock | SMD/SMT | DO-214AC-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | US1G-E3/61T | |||
Mfr: P600A-E3/54 TTI: P600A-E3/54 Vishay Semiconductors Availability: 2,400In Stock6,400 On Order Expected 23-Dec-26 Rectifiers 6.0 Amp 50 Volt 400 Amp IFSM | 2,400In Stock6,400 On Order Expected 23-Dec-26 | Through Hole | P600-2 | 50 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel |