Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-2EYH02HM3/H TTI: VS-2EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 2A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 860 mV | 60 A | 2 uA | 16 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-30EPF12-M3 TTI: VS-30EPF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | 1.2 kV | 30 A | Fast Recovery Rectifiers | Single | 1.41 V | 350 A | 100 uA | 95 ns | - 40 C | + 150 C | Tube | ||||||
Mfr: FES8FT-E3/45 TTI: FES8FT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 300 Volt | 0In Stock | Through Hole | TO-220-2 | 300 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: BY251P-E3/54 TTI: BY251P-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 200 Volt | 0In Stock | Through Hole | DO-201AD | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 150 A | 5 uA | 3 us | - 55 C | + 150 C | Reel | |||||
Mfr: US1G-M3/5AT TTI: US1G-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,400V,50NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1G | Reel | ||||
0In Stock | Screw Mount | SOT-227B | 300 V | 90 A | Fast Recovery Rectifiers | Dual Parallel | 1.72 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
Mfr: DNA30ER2200IY TTI: DNA30ER2200IY IXYS Availability: 0In StockRectifiers RECT 2.3KV 30A SM STD RCOVR | 0In Stock | Through Hole | TO-262-2 | 2.3 kV | 30 A | Standard Recovery Rectifier | Single | 1.26 V | 370 A | 40 uA | - 55 C | + 150 C | Tube | ||||||
Mfr: BYG21M-E3/TR3 TTI: BYG21M-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1000 Volt | 0In Stock | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.6 V | 30 A | 1 uA | 120 ns | - 55 C | + 150 C | Reel | BYG21M-E3/TR | ||||
Mfr: VS-40HFR60 TTI: VS-40HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR60 | ||||||
Mfr: RF202LB2STBR1 TTI: RF202LB2STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 850 mV | 40 A | 10 uA | 14 ns | + 150 C | Reel | ||||||
Mfr: VS-UFB211FA40 TTI: VS-UFB211FA40 Vishay Semiconductors Availability: 0In StockRectifiers Output & SW Modules - SOT-227 FRED | 0In Stock | Screw Mount | SOT-227 | 400 V | 210 A | Fast Recovery Rectifiers | Dual | 1.06 V | 1.3 kA | 1.3 uA | 40 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-60APH03-N3 TTI: VS-60APH03-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 300V Hyperfast 28ns FRED Pt | 0In Stock | Through Hole | TO-247AC | 300 V | 60 A | Fast Recovery Rectifiers | Single | 850 mV | 450 A | 10 uA | 28 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-40HF120 TTI: VS-40HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 1.2 kV | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HF120 | ||||||
Mfr: VS-85HFR40 TTI: VS-85HFR40 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 85 Amp | 0In Stock | Stud Mount | DO-5 | 400 V | 85 A | Standard Recovery Rectifier | Single | 1.2 V | 1.8 kA | 9 mA | - 65 C | + 180 C | Kit | 85HFR40 | |||||
Mfr: RFUH20NS3STL TTI: RFUH20NS3STL ROHM Semiconductor Availability: 0In StockRectifiers RECT 350V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 350 V | 20 A | Super Fast Recovery Diode | Single | 1.5 V | 100 A | 10 uA | 25 ns | + 150 C | Reel | RFUH20NS3S | |||||
Mfr: VS-3EMH06-M3/5AT TTI: VS-3EMH06-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 600 Volts Hyperfast - Low QRR | 0In Stock | SMD/SMT | DO-214AC-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.2 V | 50 A | 3 uA | 25 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RFN4RSM2STL1 TTI: RFN4RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | ||||||
Mfr: VS-E5PW3006LHN3 TTI: VS-E5PW3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.1 V | 280 A | 20 uA | 39 ns | - 55 C | + 175 C | Tube | |||||
Mfr: BYVB32-200-M3/I TTI: BYVB32-200-M3/I Vishay Availability: 0In StockRectifiers RECT 200V 18A SM ULTRA FST | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 18 A | Ultra Fast Rectifier | Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
Mfr: BYWB29-200HM3/I TTI: BYWB29-200HM3/I Vishay Availability: 0In StockRectifiers RECT 200V 8A SM ULTRA FST | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | |||||
Mfr: S1M-M3/61T TTI: S1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A, 1000V, STD, SM RECT | 0In Stock | SMA | Reel | ||||||||||||||||
Mfr: VS-80PFR80 TTI: VS-80PFR80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 80 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PFR80 | |||||
Mfr: ESH1PDHM3/84A TTI: ESH1PDHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | ESH1P-M | AEC-Q100 | Reel | |||
Mfr: S1PD-M3/84A TTI: S1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PD-M3/85A | |||
Mfr: S1PJHM3/85A TTI: S1PJHM3/85A Vishay Semiconductors Availability: 0In StockRectifiers 600volt 1.0amp | 0In Stock | DO-220AA-2 | S1Px | AEC-Q100 | Reel |