SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RR1LAM6STR TTI: RR1LAM6STR ROHM Semiconductor Availability: 0In StockRectifiers 750V Vr 1A Io Rectifying Diode | 0In Stock | SMD/SMT | SOD-128-2 | 600 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | Reel | RR1LAM6S | ||||||
Mfr: RR2LAM4STR TTI: RR2LAM4STR ROHM Semiconductor Availability: 0In StockRectifiers 400V Vr 2A Io Rectifying Diode | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 2 A | Rectifying Diode | Single | 1.1 V | 50 A | 10 uA | + 150 C | Reel | RR2LAM4S | ||||||
Mfr: RR1LAM4STR TTI: RR1LAM4STR ROHM Semiconductor Availability: 0In StockRectifiers 500V Vr 1A Io Rectifying Diode | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Rectifying Diode | Single | 1.1 V | 30 A | 10 uA | + 150 C | Reel | RR1LAM4S | ||||||
0In Stock | SMD/SMT | B1 FFD | 1.5 kV | 1 A | Fast Recovery Rectifiers | Single | 6 V | 15 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | ||||||
Mfr: VS-E7MH0112-M3/I TTI: VS-E7MH0112-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 1A SM HYPER FST | 0In Stock | SMD/SMT | DO-214AC (SMA) | 1.2 kV | 1 A | Fast Recovery Rectifiers | Single | 1.35 V | 21 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1EQH01-M3/H TTI: VS-1EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0x-M3 | Reel | ||||
Mfr: VS-2EQH01-M3/H TTI: VS-2EQH01-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | ||||
Mfr: VS-2EQH02-M3/H TTI: VS-2EQH02-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 200V 2A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.05 V | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-2EQH0x-M3 | Reel | ||||
Mfr: VS-6ESH01-M3/86A TTI: VS-6ESH01-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 100V | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 6 A | Fast Recovery Rectifiers | Single | 870 mV | 150 A | 2 uA | 28 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: RFN3BGE6STL TTI: RFN3BGE6STL ROHM Semiconductor Availability: 0In StockRectifiers 600V Vrm; 3A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 600 V | 3 A | Super Fast Recovery Diode | Single | 1.55 V | 20 A | 10 uA | 30 ns | + 150 C | Reel | RFN3BGE6S | |||||
Mfr: VS-8EVH06HM3/I TTI: VS-8EVH06HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.6 V | 90 A | 20 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-8ETU04S-M3 TTI: VS-8ETU04S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 400V FRED Pt D2PAK (TO-263AB) | 0In Stock | SMD/SMT | DPAK | 400 V | 8 A | Fast Recovery Rectifiers | Single | 940 mV | 100 A | 100 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-8EWH06FNTR-M3 TTI: VS-8EWH06FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 8A 600V 18ns | 0In Stock | SMD/SMT | DPAK | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: DSEP40-03AS-TRL TTI: DSEP40-03AS-TRL IXYS Availability: 0In StockRectifiers RECT 300V 40A SM FAST RCVR | 0In Stock | SMD/SMT | 300 V | 40 A | Fast Recovery Rectifiers | Single | 1.2 V | 340 A | 5 uA | 35 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | |||||
Mfr: RF201LAM2STR TTI: RF201LAM2STR ROHM Semiconductor Availability: 0In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 0In Stock | SMD/SMT | SOD-128-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 870 mV | 20 A | 10 uA | 25 ns | + 150 C | Reel | RF201LAM2S | |||||
Mfr: VS-1EQH01HM3/H TTI: VS-1EQH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers 100V 1A Fred Pt MicroSMP (DO-219AD) | 0In Stock | SMD/SMT | DO-219AD | 100 V | 1 A | Fast Recovery Rectifiers | Single | 970 mV | 30 A | 1 uA | 33 ns | - 55 C | + 175 C | VS-1EQH0xHM3 | AEC-Q101 | Reel | |||
Mfr: BYG22D-M3/TR TTI: BYG22D-M3/TR Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,25nS UF Fast Avalanche,SMD | 0In Stock | SMD/SMT | SMA | 200 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | ||||
Mfr: VS-8EWF12S-M3 TTI: VS-8EWF12S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V Single Die | 0In Stock | SMD/SMT | TO-252AA | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 150 A | 100 uA | 270 ns | - 40 C | + 150 C | Tube | |||||
Mfr: VS-15ETH06S-M3 TTI: VS-15ETH06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF (TO-263AB) 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-MURB820-M3 TTI: VS-MURB820-M3 Vishay Semiconductors Availability: 0In StockRectifiers 200V 8A TO-263 Fred Pt | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 975 mV | 100 A | 5 uA | 35 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: MSE07PBHM3/89A TTI: MSE07PBHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 0.7A, 100V, ESD PROTECTION, SM RECT | 0In Stock | SMD/SMT | 100 V | 700 mA | Standard Recovery Rectifier | Single | 940 mV | 20 A | 1 uA | 780 ns | - 55 C | + 175 C | MSE07P | AEC-Q101 | Reel | ||||
Mfr: RF101LAM4STR TTI: RF101LAM4STR ROHM Semiconductor Availability: 0In StockRectifiers 400V Vrm 1A Io Fast Recovery | 0In Stock | SMD/SMT | SOD-128-2 | 400 V | 1 A | Super Fast Recovery Diode | Single | 1.25 V | 25 A | 10 uA | 25 ns | + 150 C | Reel | RF101LAM4S | |||||
Mfr: US1M-M3/5AT TTI: US1M-M3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | SMA | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: RFN5BGE3STL TTI: RFN5BGE3STL ROHM Semiconductor Availability: 0In StockRectifiers 350V Vrm; 5A Io TO-252 Rec Diode | 0In Stock | SMD/SMT | TO-252GE-3 | 350 V | 5 A | Super Fast Recovery Diode | Single | 1.5 V | 50 A | 10 uA | 30 ns | + 150 C | Reel | RFN5BGE3S |