Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S10CMHM3/I TTI: S10CMHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 10A, 1000V SMC AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 10 A | Standard Recovery Rectifier | Single | 960 mV | 240 A | 10 uA | 5 us | - 55 C | + 150 C | AEC-Q101 | Reel | ||||
Mfr: 1N6478-E3/96 TTI: 1N6478-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt | 0In Stock | SMD/SMT | DO-213AB | 50 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6478 | Reel | |||||
Mfr: SA2J-E3/5AT TTI: SA2J-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2J-E3/61T | |||
0In Stock | Through Hole | ISOPLUS247-2 | 1.2 kV | 15 A | Fast Recovery Rectifiers | Single | 4.45 V | 110 A | 100 uA | 15 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 300 V | 30 A | Fast Recovery Rectifiers | Dual Parallel | 1.23 V | 300 A | 250 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | ||||||
Mfr: BYT51D-TAP TTI: BYT51D-TAP Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 0In Stock | Through Hole | SOD-57 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Ammo Pack | |||||
0In Stock | Stud Mount | DO-5 | 400 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 65 C | + 180 C | Kit | 72HF40 | ||||||
Mfr: VS-UFB80FA20 TTI: VS-UFB80FA20 Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 200 Volt | 0In Stock | Screw Mount | SOT-227 | 200 V | 80 A | Fast Recovery Rectifiers | Dual | 960 mV | 280 A | 50 uA | 34 ns | - 55 C | + 175 C | VS-UFB | Bulk | ||||
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube | ||||||
Mfr: BYG10Y-E3/TR3 TTI: BYG10Y-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 1600 Volt | 0In Stock | SMD/SMT | DO-214AC(SMA) | 1.6 kV | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10Y-E3/TR | |||
Mfr: BYM12-100-E3/96 TTI: BYM12-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-100-E3/97 | |||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube | |||||
Mfr: SBYV27-150-E3/54 TTI: SBYV27-150-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 150 Volt 2.0A 15ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 150 V | 2 A | Fast Recovery Rectifiers | Single | 880 mV | 50 A | 5 uA | 15 ns | - 55 C | + 150 C | Reel | SBYV27-150-E3/73 | ||||
0In Stock | Through Hole | DO-204AH | 150 mA | Small Signal Switching Diode | Single | 1 V | 500 mA | 5 uA | 4 ns | - 65 C | + 175 C | Reel | |||||||
Mfr: GF1B-E3/5CA TTI: GF1B-E3/5CA Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-214BA | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: UF5401-E3/54 TTI: UF5401-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/3A | 0In Stock | Through Hole | DO-201AD | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1 V | 150 A | 10 uA | 50 ns | - 55 C | + 155 C | Reel | UF5401-E3/73 | ||||
Mfr: S4PM-M3/86A TTI: S4PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 1000 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Standard Recovery Rectifier | Single | 860 mV | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel | ||||
Mfr: CD1408-R1200 TTI: CD1408-R1200 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 3 us | - 65 C | + 150 C | Reel | |||||
Mfr: UG4B-E3/54 TTI: UG4B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 4.0A 20ns 150 Amp IFSM | 0In Stock | Through Hole | DO-201AD | 100 V | 4 A | Fast Recovery Rectifiers | Single | 950 mV | 150 A | 5 uA | 30 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F60 | ||||||
Mfr: SA2K-E3/5AT TTI: SA2K-E3/5AT Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214-AC-2 | 800 V | 2 A | Standard Recovery Rectifier | Single | 1.1 V | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2K-E3/61T | |||
Mfr: S1AFG-M3/6B TTI: S1AFG-M3/6B Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | DO-221AC-2 | S1AFx | Reel | |||||||||||||||
0In Stock | Stud Mount | DO-203AA | 400 V | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | Kit | 16F40 |