SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AU2PJ-M3/86A TTI: AU2PJ-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 600V Ultrafast | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.48 V | 30 A | 300 nA | 66 ns | - 55 C | + 175 C | AU2P | Reel | ||||
Mfr: AU2PM-M3/86A TTI: AU2PM-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 2A 1000V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 2 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.1 V | 30 A | 270 nA | 75 ns | - 55 C | + 175 C | AU2P | Reel | ||||
Mfr: AU3PK-M3/86A TTI: AU3PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 3A 800V Ultrafast | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 3 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 2.27 V | 45 A | 400 nA | 58 ns | - 55 C | + 175 C | AU3P | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||||
Mfr: GL41J-E3/97 TTI: GL41J-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: VS-6ESH06-M3/86A TTI: VS-6ESH06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8EWL06FN-M3 TTI: VS-8EWL06FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V 60ns Hyperfast | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Fast Recovery Rectifiers | Single | 2 V | 90 A | 50 uA | 18 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 1 kV | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.66 V | 65 A | 420 nA | 79 ns | - 55 C | + 175 C | AR4P | Reel | |||||
Mfr: VS-10CSH02-M3/87A TTI: VS-10CSH02-M3/87A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S1PK-M3/84A TTI: S1PK-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 800volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | ||||
Mfr: BYM11-800-E3/96 TTI: BYM11-800-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 800 Volt | 0In Stock | SMD/SMT | DO-213AB(GL41) | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: SA2B-E3/61T TTI: SA2B-E3/61T Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 2.0 Amp 55 Amp IFSM | 0In Stock | SMD/SMT | DO-214AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 854 mV | 55 A | 3 uA | 1.5 us | - 55 C | + 150 C | SAx | Reel | SA2B-E3/5AT | |||
0In Stock | SMD/SMT | SMC | 50 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3A-E3/9AT | |||||
0In Stock | SMD/SMT | DO-214AC(SMA) | 50 V | 2 A | Fast Recovery Rectifiers | Single | 1.1 V | 35 A | 1 uA | 25 ns | - 55 C | + 150 C | BYG22 | Reel | BYG22A-E3/TR3 | ||||
Mfr: BYM11-1000-E3/97 TTI: BYM11-1000-E3/97 Vishay Semiconductors Rectifiers 1000 Volt 1.0A 500ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 50 uA | 500 ns | - 65 C | + 175 C | BYM11 | Reel | BYM11-1000-E3/96 | |||
0In Stock | SMD/SMT | SMC | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 150 ns | - 55 C | + 150 C | Reel | RS3G-E3/57T | |||||
Mfr: VS-4CSH02HM3/86A TTI: VS-4CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x2A 200V | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Fast Recovery Rectifiers | Dual Common Cathode | 880 mV | 90 A | 1 uA | 24 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-8CSH01HM3/86A TTI: VS-8CSH01HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers If(AV) 2x4A Vr 100V AEC-Q101 Qualified | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 100 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 720 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
0In Stock | SMD/SMT | DO-213AA(GL34) | 200 V | 500 mA | Fast Recovery Rectifiers | Single | 1.25 V | 10 A | 50 uA | 50 ns | - 65 C | + 175 C | BYM07 | Reel | |||||
Mfr: GL34D-E3/83 TTI: GL34D-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 0.5 Amp 10 Amp IFSM | 0In Stock | SMD/SMT | DO-213AA | 200 V | 500 mA | Standard Recovery Rectifier | Single | 1.2 V | 10 A | 5 uA | 1.5 us | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-MURD620CTTRHM3 TTI: VS-MURD620CTTRHM3 Vishay Semiconductors Availability: 0In StockRectifiers 2x3 Amp 200 Volt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 6 A | Fast Recovery Rectifiers | Dual Anode Dual Common Cathode | 1 V | 50 A | 5 uA | 19 ns | - 65 C | + 175 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 1.6 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | |||||||
Mfr: RRE02VSM6STR TTI: RRE02VSM6STR ROHM Semiconductor Availability: 0In StockRectifiers Rectifier Diode wideframe discrete | 0In Stock | SMD/SMT | TUMD2SM-2 | 600 V | 200 mA | Rectifier Diode | Single | 1.1 V | 1 A | 1 uA | + 150 C | RRE02VSM6 | Reel | RRE02VSM6S |