Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BYG10K-E3/TR3 TTI: BYG10K-E3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 800 Volt | 0In Stock | SMD/SMT | SMA | 800 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 30 A | 1 uA | 4 us | - 55 C | + 150 C | BYG10 | Reel | BYG10K-E3/TR | |||
0In Stock | SMD/SMT | 800 V | 8 A | Standard Recovery Rectifier | Dual | 1.08 V | 120 A | 200 uA | - 55 C | + 175 C | Reel | ||||||||
Mfr: VS-60EPU06L-N3 TTI: VS-60EPU06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 60A 600V Ultrafast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 60 A | Fast Recovery Rectifiers | Single | 1.68 V | 600 A | 50 uA | 81 ns | - 55 C | + 175 C | Tube | |||||
Mfr: SE80PWTG-M3/I TTI: SE80PWTG-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 8A SM STD RCOVR | 0In Stock | SMD/SMT | SlimDPAK-2L | 400 V | 8 A | Standard Recovery Rectifier | Single | 1.12 V | 110 A | 15 uA | 2.4 us | - 55 C | + 175 C | SE80PWTG | Reel | ||||
Mfr: SE20DTLJ-M3/I TTI: SE20DTLJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 600 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLJ | Reel | ||||
Mfr: AU1FJ-M3/I TTI: AU1FJ-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 1A,600V,Avalanche,Ultrafast,SMF Rectifi | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.5 V | 30 A | 1 uA | 75 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-E5TH3006S2LHM3 TTI: VS-E5TH3006S2LHM3 Vishay Availability: 0In StockRectifiers RECT 600V 30A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 330 A | 20 uA | 41 ns | - 55 C | + 175 C | VS- | Reel | ||||
Mfr: VS-E5TX3006S2L-M3 TTI: VS-E5TX3006S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 600V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 310 A | 20 uA | 22 ns | - 55 C | + 175 C | Reel | |||||
0In Stock | SMD/SMT | DFN-3820A-2 | 200 V | 5 A | Ultra Fast Recovery Rectifiers | Single | 880 mV | 102 A | 4 uA | 9 ns | - 55 C | + 175 C | Reel | ||||||
0In Stock | SMD/SMT | SMF-2 | 200 V | 1.4 A | Fast Recovery Rectifiers | Single | 1.15 V | 30 A | 10 uA | 150 ns | - 55 C | + 150 C | RS07D | Reel | |||||
Mfr: VS-15ETH06STRR-M3 TTI: VS-15ETH06STRR-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF TO-220AC 120A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.8 V | 120 A | 200 nA | 29 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-20ETF06SLHM3 TTI: VS-20ETF06SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 20A If; 600V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 20 A | Fast Recovery Rectifiers | Single | 1.3 V | 300 A | 10 A | 60 ns | - 40 C | + 150 C | Reel | |||||
Mfr: VS-10CWH02FNTR-M3 TTI: VS-10CWH02FNTR-M3 Vishay Semiconductors Availability: 0In StockRectifiers Hyperfast 2X5A 200V 23ns | 0In Stock | SMD/SMT | TO-252AA-3 | 200 V | 10 A | Fast Recovery Rectifiers | Common Cathode | 900 mV, 900 mV | 80 A | 4 uA, 4 uA | 21 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-MURB820HM3 TTI: VS-MURB820HM3 Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt - TO-263AB AEC-Q101 Qualified | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 5 uA | 35 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Tube | |||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2J-E3/52T | ||||
Mfr: BYM10-600-E3/97 TTI: BYM10-600-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: RFN10NS8DFHTL TTI: RFN10NS8DFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 800V 10A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 800 V | 10 A | Super Fast Recovery Diode | Dual | 2.1 V | 60 A | 10 uA | 40 ns | + 150 C | AEC-Q101 | Reel | RFN10NS8DFH | ||||
Mfr: MURS260-M3/5BT TTI: MURS260-M3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 2A,600V,50NS,UF RECT,SMD | 0In Stock | SMB | MURS260-M3 | Reel | |||||||||||||||
0In Stock | SMD/SMT | DFN-3820A | 200 V | 3 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30ND | Reel | |||||
Mfr: VS-T85HFL80S05 TTI: VS-T85HFL80S05 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 85 A | Fast Recovery Rectifiers | Single | 1.55 V | 1.37 kA | 100 uA | 500 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T85HFL80S05 | |||
Mfr: VS-HFA08PB60-N3 TTI: VS-HFA08PB60-N3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 600V Ultrafast 18ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.4 V | 60 A | 100 uA | 18 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: VS-60CPU04-N3 TTI: VS-60CPU04-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x30A 400V Ultrafast 37ns FRED Pt | 0In Stock | SMD/SMT | TO-247AC | 400 V | 60 A | Fast Recovery Rectifiers | Dual | 920 mV | 300 A | 100 uA | 37 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: SB2M-M3/52T TTI: SB2M-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A, 1000V, GPP, STD, SM, RECT | 0In Stock | SMB | Reel | ||||||||||||||||
Mfr: US1M-M3/61T TTI: US1M-M3/61T Vishay Semiconductors Availability: 0In StockRectifiers 1A,1000V,75NS,UF RECT,SMD | 0In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1M | Reel | ||||
Mfr: VS-80APF12-M3 TTI: VS-80APF12-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - TO-247-e3 | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 80 A | Fast Recovery Rectifiers | Single | 1.35 V | 1.25 kA | 100 uA | 480 ns | - 40 C | + 150 C | Tube |