SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-8CWH02FN-M3 TTI: VS-8CWH02FN-M3 Vishay Semiconductors Availability: 0In StockRectifiers 2x4A 200V Hyperfast 23ns FRED Pt | 0In Stock | SMD/SMT | TO-252-3 | 200 V | 8 A | Fast Recovery Rectifiers | Dual Common Cathode | 710 mV | 80 A | 4 uA | 23 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-E5TX3006S2LHM3 TTI: VS-E5TX3006S2LHM3 Vishay Availability: 0In StockRectifiers RECT 600V 30A SM HYPER FST | 0In Stock | SMD/SMT | TO-263AB-2 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 310 A | 20 uA | 39 ns | - 55 C | + 175 C | VS- | Reel | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-16EDU06-M3/I TTI: VS-16EDU06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Single 16A 600V FRED Pt | 0In Stock | SMD/SMT | TO-263AC-3 | 600 V | 16 A | Fast Recovery Rectifiers | Single | 910 mV | 160 A | 70 uA | 55 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: VS-3EJU06HM3/6B TTI: VS-3EJU06HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt 600V-SlimSMA AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 100 uA | 52 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: ESH2PBHM3/84A TTI: ESH2PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volts 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 2 A | Fast Recovery Rectifiers | Single | 750 mV | 2 A | 200 nA | 25 ns | - 55 C | + 175 C | AEC-Q100 | Reel | ||||
Mfr: S1FLD-GS08 TTI: S1FLD-GS08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx | Reel | ||||
Mfr: RFV8BM6SFHTL TTI: RFV8BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 8A IO TO-252(DPAK); TO-252 | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 45 ns | + 150 C | AEC-Q101 | Reel | RFV8BM6SFH | ||||
Mfr: SE10PJHM3/84A TTI: SE10PJHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | SMP | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 300 nA | 1.5 us | - 55 C | + 175 C | AS1P | Reel | |||||
Mfr: VS-HFA04TB60S-M3 TTI: VS-HFA04TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 4A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
0In Stock | SMD/SMT | TO-252-3 | 600 V | 12 A | Fast Recovery Rectifiers | Single | 1.73 V | 110 A | 10 uA | 26 ns | - 65 C | + 175 C | FRED Pt | Tube | |||||
Mfr: VS-E5TH2112S2L-M3 TTI: VS-E5TH2112S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 20A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 20 A | Ultra Fast Recovery Rectifiers | Single | 1.88 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | |||||
Mfr: RS07K-HM3-08 TTI: RS07K-HM3-08 Vishay Semiconductors Availability: 0In StockRectifiers 800 V SMF(DO-219AB) Fast Rectifier | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 500 mA | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07-M | Reel | ||||
Mfr: VS-10CSH02HM3/86A TTI: VS-10CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x5A 200V AEC-Q101 | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 10 A | Fast Recovery Rectifiers | Dual Common Cathode | 920 mV | 130 A | 6 uA | 25 ns | - 65 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: SE50PADHM3/I TTI: SE50PADHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 200V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 200 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | |||
Mfr: SE50PAGHM3/I TTI: SE50PAGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 5A, 400V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 400 V | 5 A | Standard Recovery Rectifier | Single | 1.03 V | 42 A | 10 uA | 2 us | - 55 C | + 175 C | SE50PAx | AEC-Q101 | Reel | |||
Mfr: RFUH20NS4SFHTL TTI: RFUH20NS4SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RFUH20NS4SFH | ||||
Mfr: SE20AFBHM3/6A TTI: SE20AFBHM3/6A Vishay Semiconductors Availability: 0In StockRectifiers 2 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 2 A | Standard Recovery Rectifier | Single | 860 mV | 35 A | 5 uA | 1.2 us | - 55 C | + 175 C | SE20AF | AEC-Q100 | Reel | SE20AFB-M3/6A SE20AFB-M3/6B | ||
Mfr: MSX1PJHM3/89A TTI: MSX1PJHM3/89A Vishay Semiconductors Availability: 0In StockRectifiers 1.0A 600V Micro SMP, ESD PROTECTION | 0In Stock | SMD/SMT | DO-219AD-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 900 mV | 18 A | 1 uA | 960 ns | - 55 C | + 175 C | MSX1P | AEC-Q101 | Reel | |||
Mfr: SE30PAJHM3/I TTI: SE30PAJHM3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 600V, ESD PROTECTION, SMPA | 0In Stock | SMD/SMT | DO-221BC-2 | 600 V | 3 A | Standard Recovery Rectifier | Single | 1.07 V | 32 A | 5 uA | 1.3 us | - 55 C | + 175 C | SE30PA | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | TO-277A-3 | 1 kV | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: S1PBHM3/84A TTI: S1PBHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | TO-277A-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single Cathode Dual Anode | 1.24 V | 65 A | 600 nA | 110 ns | - 55 C | + 175 C | AR4P | Reel |