SMD - Rectifiers
2,638 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 2 A | Fast Recovery Rectifiers | Single | 980 mV | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: S1FLD-M-08 TTI: S1FLD-M-08 Vishay Semiconductors Availability: 0In StockRectifiers GENPURP SWITCHING DIODESMFDO219ECO-e3M | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 22 A | 10 uA | 1.8 us | - 55 C | + 150 C | S1FLx-M | Reel | ||||
Mfr: BYG23T-M3/TR3 TTI: BYG23T-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1A,1300V,75NS, AvalancheUFSMD RECT | 0In Stock | SMD/SMT | DO-214AC | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 2.9 uA | 65 ns | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25ETS08S-M3 TTI: VS-25ETS08S-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - D2PAK-e3 | 0In Stock | SMD/SMT | D2PAK | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.14 V | 300 A | 100 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-10ETF12SLHM3 TTI: VS-10ETF12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Fast Recovery Rectifiers | Single | 1.33 V | 155 A | 80 ns | - 40 C | + 150 C | Reel | ||||||
Mfr: VS-15ETX06S-M3 TTI: VS-15ETX06S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 15A IF (TO-263AB) 170A IFSM | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.3 V | 170 A | 100 nA | 20 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-HFA08TA60CS-M3 TTI: VS-HFA08TA60CS-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 8A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.15 V | 80 A | 5 uA | 34 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-3EYH01HM3/H TTI: VS-3EYH01HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 100V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: AS1FDHM3/H TTI: AS1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-8CVH01HM3/I TTI: VS-8CVH01HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 100V 8A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 100 V | 8 A | Fast Recovery Rectifiers | Dual | 970 mV | 100 A | 4 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE20DTLGHM3/I TTI: SE20DTLGHM3/I Vishay Semiconductors Availability: 0In StockRectifiers RECT 400V 20A SM STD RCOVR | 0In Stock | SMD/SMT | SMPD 2L | 400 V | 20 A | Standard Recovery Rectifier | Single | 1 V | 200 A | 5 uA | 330 ns | - 55 C | + 175 C | SE20DTLG | Reel | ||||
Mfr: S1PG-M3/84A TTI: S1PG-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 400 V | 1 A | Standard Recovery Rectifier | Single | 950 mV | 30 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1Px | Reel | S1PG-M3/85A | |||
0In Stock | SMD/SMT | SMP (DO-220AA) | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1P | Reel | |||||
Mfr: VS-6EVH06-M3/I TTI: VS-6EVH06-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 600V 6A SlimDPAK FRED | 0In Stock | SMD/SMT | TO-252AE-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 2.5 V | 50 A | 5 uA | 14 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: VS-HFA06TB120-M3 TTI: VS-HFA06TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 6A TO-220 HexFred | 0In Stock | SMD/SMT | TO-220AC-2 | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | Tube | |||||
Mfr: VS-10ETS12SLHM3 TTI: VS-10ETS12SLHM3 Vishay Semiconductors Availability: 0In StockRectifiers 10A If; 1200V Vr TO-263AB (D2PAK) | 0In Stock | SMD/SMT | TO-263AB-3 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 50 uA | - 40 C | + 150 C | Reel | ||||||
Mfr: S1AFG-M3/6A TTI: S1AFG-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 1A, 400V, SLIM SMA, STD GPP, SM RECT | 0In Stock | SMD/SMT | SlimSMA | 400 V | 1 A | Standard Recovery Rectifier | Single | 850 mV | 35 A | 5 uA | 1.47 us | - 55 C | + 150 C | S1AFx | Reel | ||||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: AS1FD-M3/H TTI: AS1FD-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: VS-4EVH02HM3/I TTI: VS-4EVH02HM3/I Vishay Semiconductors Availability: 0In StockRectifiers 200V 4A SlimDPAK Fred | 0In Stock | SMD/SMT | TO-252AE-3 | 200 V | 4 A | Fast Recovery Rectifiers | Single | 880 mV | 100 A | 3 uA | 16 ns | - 55 C | + 175 C | FRED Pt | Reel | ||||
Mfr: SE30AFB-M3/6A TTI: SE30AFB-M3/6A Vishay Semiconductors Availability: 0In StockRectifiers 3 Amp 100 Volts ESD PROTECTION | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Standard Recovery Rectifier | Single | 860 mV | 40 A | 10 uA | 1.5 us | - 55 C | + 175 C | SE30AF | Reel | SE30AFBHM3/6A SE30AFBHM3/6B | |||
Mfr: VS-3ECH01HM3/9AT TTI: VS-3ECH01HM3/9AT Vishay Semiconductors Availability: 0In StockRectifiers fred 100V 3A - SMC | 0In Stock | SMD/SMT | 100 V | 3 A | Fast Recovery Rectifiers | Single | 830 mV | 130 A | 2 uA | 25 ns | - 55 C | + 175 C | FRED Pt | AEC-Q101 | Reel | ||||
Mfr: VS-HFA08TB60HN3 TTI: VS-HFA08TB60HN3 Vishay Semiconductors Availability: 0In StockRectifiers Hexfreds - TO-220-e3 | 0In Stock | SMD/SMT | TO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.7 V | 60 A | 300 nA | 37 ns | - 55 C | + 150 C | Tube | |||||
Mfr: AS1FMHM3/H TTI: AS1FMHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | ||||
Mfr: AU1FKHM3/H TTI: AU1FKHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 800V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FK | Reel |