Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-T110HF80 TTI: VS-T110HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 110 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 110 A | Standard Recovery Rectifier | Single | 1.35 V | 2.1 kA | 20 mA | - 40 C | + 150 C | Bulk | T110HF80 | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 6 A | Standard Recovery Rectifier | Single | 1.1 V | 167 A | - 65 C | + 175 C | Kit | 6F60 | |||||||
Mfr: VS-T85HF20 TTI: VS-T85HF20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 85 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 85 A | Standard Recovery Rectifier | Single | 1.27 V | 1.8 kA | 20 mA | - 40 C | + 150 C | Bulk | T85HF20 | |||||
Mfr: UF4006-M3/54 TTI: UF4006-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1A,800V,75NS,UF RECT | 0In Stock | DO-204AL | UF4006 | Reel | |||||||||||||||
Mfr: VS-15AWL06FNTRL-M3 TTI: VS-15AWL06FNTRL-M3 Vishay Semiconductors Availability: 0In StockRectifiers Freds - D-PAK-e3 | 0In Stock | D-PAK | Reel | ||||||||||||||||
Mfr: VS-VSUD200CH20PBF TTI: VS-VSUD200CH20PBF Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 200 Amp | 0In Stock | VSUDxxxC | Bulk | VSUD200CH20PBF | |||||||||||||||
Mfr: BYG23T-M3/TR3 TTI: BYG23T-M3/TR3 Vishay Semiconductors Availability: 0In StockRectifiers 1A,1300V,75NS, AvalancheUFSMD RECT | 0In Stock | SMD/SMT | DO-214AC | 1.3 kV | 1 A | Fast Recovery Rectifiers | Single | 1.74 V | 18 A | 2.9 uA | 65 ns | - 55 C | + 150 C | Reel | |||||
0In Stock | SMD/SMT | DO-219AB-2 | 400 V | 1.5 A | Standard Recovery Rectifier | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 65 C | + 175 C | S07-M | Reel | |||||
Mfr: VS-10ETS12FP-M3 TTI: VS-10ETS12FP-M3 Vishay Semiconductors Availability: 0In StockRectifiers New Input Diodes - FULLPAK-220-e3 | 0In Stock | Through Hole | TO-220FP-2 | 1.2 kV | 10 A | Standard Recovery Rectifier | Single | 1.1 V | 160 A | 500 uA | - 40 C | + 150 C | Tube | ||||||
Mfr: VS-16FR20M TTI: VS-16FR20M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Tube | ||||||||||||||||
Mfr: S5B-M3/57T TTI: S5B-M3/57T Vishay Semiconductors Availability: 0In StockRectifiers 5A,100V,GPP STD, SM Rect | 0In Stock | SMD/SMT | SMC | 100 V | 5 A | Standard Recovery Rectifier | Single | 1.15 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | Reel | |||||
Mfr: VS-25FR100M TTI: VS-25FR100M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | DO-203AA | Kit | ||||||||||||||||
Mfr: VS-6ESH06-M3/86A TTI: VS-6ESH06-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 6A 600V | 0In Stock | SMD/SMT | TO-277A-3 | 600 V | 6 A | Fast Recovery Rectifiers | Single | 1.3 V | 90 A | 50 uA | 33 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-6CSH02HM3/86A TTI: VS-6CSH02HM3/86A Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rct 2x3A 200V AEC-Q101 | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 200 V | 6 A | Fast Recovery Rectifiers | Dual Common Cathode | 870 mV | 150 A | 2 uA | 27 ns | - 65 C | + 175 C | FRED Pt | AEC-Q101 | Reel | |||
Mfr: VS-71HF120 TTI: VS-71HF120 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 1.2 kV | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 71HF120 | ||||||
Mfr: VS-ETH3006-M3 TTI: VS-ETH3006-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast 26ns | 0In Stock | Through Hole | TO-220AC-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2 V | 180 A | 20 nA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: RFV8BM6SFHTL TTI: RFV8BM6SFHTL ROHM Semiconductor Availability: 0In StockRectifiers 600V VR 8A IO TO-252(DPAK); TO-252 | 0In Stock | SMD/SMT | TO-252-3 | 600 V | 8 A | Super Fast Recovery Diode | Single | 2.8 V | 100 A | 10 uA | 45 ns | + 150 C | AEC-Q101 | Reel | RFV8BM6SFH | ||||
Mfr: AS3BD-M3/I TTI: AS3BD-M3/I Vishay Semiconductors Availability: 0In StockRectifiers 3A, 200V, SMB, Aval | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 3 A | Standard Recovery Rectifier | Single | 980 mV | 90 A | 500 nA | - 55 C | + 175 C | Reel | ||||||
Mfr: RFUH20NS4SFHTL TTI: RFUH20NS4SFHTL ROHM Semiconductor Availability: 0In StockRectifiers RECT 430V 20A SM SUPER FST | 0In Stock | SMD/SMT | TO-263S-3 | 430 V | 20 A | Super Fast Recovery Diode | Single | 1.7 V | 100 A | 10 uA | 25 ns | + 150 C | AEC-Q101 | Reel | RFUH20NS4SFH | ||||
0In Stock | Through Hole | TO-220-3 | 400 V | 9.5 A | Standard Recovery Rectifier | Single | 1.6 V | 225 A | 10 uA | 4 us | - 40 C | + 125 C | Tube | ||||||
0In Stock | SMD/SMT | DO-214AB-2 | 1 kV | 8 A | Standard Recovery Rectifier | Single | 960 mV | 200 A | 10 uA | 4 us | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: VS-3EJU06HM3/6B TTI: VS-3EJU06HM3/6B Vishay Semiconductors Availability: 0In StockRectifiers FRED Pt 600V-SlimSMA AEC-Q101 Qualified | 0In Stock | SMD/SMT | DO-221AC-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 1.15 V | 43 A | 100 uA | 52 ns | - 55 C | + 175 C | AEC-Q101 | Reel | ||||
Mfr: VS-ETH3007-M3 TTI: VS-ETH3007-M3 Vishay Semiconductors Availability: 0In StockRectifiers 650V 30A TO-220 Fred Pt | 0In Stock | Through Hole | TO-220AC-2 | 650 V | 30 A | Fast Recovery Rectifiers | Single | 1.8 V | 210 A | 20 nA | 33 ns | - 55 C | + 175 C | FRED Pt | Tube | ||||
Mfr: VS-HFA04TB60S-M3 TTI: VS-HFA04TB60S-M3 Vishay Semiconductors Availability: 0In StockRectifiers 600V 4A TO-263 HexFred | 0In Stock | SMD/SMT | TO-263AB-3 | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.5 V | 25 A | 170 nA | 17 ns | - 55 C | + 150 C | Tube | |||||
Mfr: VS-HFA06TB120-M3 TTI: VS-HFA06TB120-M3 Vishay Semiconductors Availability: 0In StockRectifiers 1200V 6A TO-220 HexFred | 0In Stock | SMD/SMT | TO-220AC-2 | 1.2 kV | 6 A | Fast Recovery Rectifiers | Single | 2.3 V | 80 A | 20 uA | 14 ns | - 55 C | + 175 C | Tube |