Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE15PB-M3/84A TTI: SE15PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 868 mV | 30 A | 5 uA | 900 ns | - 55 C | + 175 C | SE15P | Reel | ||||
Mfr: AR1FJHM3/H TTI: AR1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | ||||
Mfr: VS-E5PH3012LHN3 TTI: VS-E5PH3012LHN3 Vishay Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-2 | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.9 V | 240 A | 50 uA | 113 ns | - 55 C | + 175 C | VS- | Tube | ||||
Mfr: VS-E5PX3012LHN3 TTI: VS-E5PX3012LHN3 Vishay Availability: 0In StockRectifiers RECT 1.2KV 30A RDL HYPER FST | 0In Stock | Tube | |||||||||||||||||
Mfr: VS-A5PH3006LHN3 TTI: VS-A5PH3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Single | 1.6 V | 330 A | 20 uA | 46 ns | - 55 C | + 175 C | VS-A5PH | Tube | ||||
Mfr: VS-E5TX3012S2L-M3 TTI: VS-E5TX3012S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 30A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 30 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 190 A | 50 uA | 26 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-25ETS12S2LHM3 TTI: VS-25ETS12S2LHM3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 1.2KV 25A SM HI VOLT | 0In Stock | Reel | |||||||||||||||||
0In Stock | SMD/SMT | 1 kV | 1 A | Standard Recovery Rectifier | Single | 940 mV | 30 A | 100 nA | - 65 C | + 175 C | CD214A-S | Reel | |||||||
Mfr: VS-30EPH06L-N3 TTI: VS-30EPH06L-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V Hyperfast Recovery | 0In Stock | Through Hole | TO-247AD | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.6 V | 300 A | 300 nA | 31 ns | - 65 C | + 175 C | Tube | |||||
Mfr: AU1PMHM3/84A TTI: AU1PMHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V Ultrafast | 0In Stock | SMD/SMT | DO-220AA-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1P | AEC-Q100 | Reel | |||
Mfr: VS-T40HFL20S02 TTI: VS-T40HFL20S02 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.6 V | 500 A | 100 uA | 200 ns | - 40 C | + 125 C | T40HFL, T70HFL, T85HFL | Bulk | T40HFL20S02 | |||
Mfr: VS-80CPU02-N3 TTI: VS-80CPU02-N3 Vishay Semiconductors Availability: 0In StockRectifiers 2x40 Amp 200 Volt 34ns | 0In Stock | SMD/SMT | TO-247AC | 200 V | 40 A | Standard Recovery Rectifier | Dual | 940 mV | 330 A | 5 uA | 34 ns | - 65 C | + 175 C | FRED Pt | Tube | 70CRU02PBF | |||
Mfr: VS-EPH3006-N3 TTI: VS-EPH3006-N3 Vishay Semiconductors Availability: 0In StockRectifiers 30A 600V 27ns Hyperfast | 0In Stock | Through Hole | TO-247AC-Modified-2 | 600 V | 30 A | Fast Recovery Rectifiers | Single Anode Common Cathode | 2 V | 220 A | 30 uA | 27 ns | - 65 C | + 175 C | FRED Pt | Tube | ||||
Mfr: DMA30E1800HA TTI: DMA30E1800HA IXYS Availability: 0In StockRectifiers Standard Rectifier Single Diode | 0In Stock | Through Hole | 1.8 kV | 30 A | Standard Recovery Rectifier | Single | 1.22 V | 315 A | 1.5 mA | - 55 C | + 150 C | DMA30E1800HA | Tube | ||||||
Mfr: SE10PB-M3/84A TTI: SE10PB-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: SE10PGHM3/84A TTI: SE10PGHM3/84A Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0 Amp ESD Capability | 0In Stock | SMP | SE10P | AEC-Q100 | Reel | ||||||||||||||
Mfr: SE10PJ-M3/84A TTI: SE10PJ-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp ESD Capability | 0In Stock | SMD/SMT | DO-220AA-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 860 mV | 25 A | 5 uA | 780 ns | - 55 C | + 175 C | SE10P | Reel | ||||
Mfr: VS-40HFR60 TTI: VS-40HFR60 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 40 Amp | 0In Stock | Stud Mount | DO-203AB | 600 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 595 A | - 65 C | + 190 C | Kit | 40HFR60 | ||||||
0In Stock | Stud Mount | DO-203AB | 200 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | - 65 C | + 180 C | Kit | 70HF20 | |||||||
Mfr: VS-T40HF80 TTI: VS-T40HF80 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 40 Amp | 0In Stock | Stud Mount | D-55 | 800 V | 40 A | Standard Recovery Rectifier | Single | 1.3 V | 600 A | 15 mA | - 40 C | + 150 C | Bulk | T40HF80 | |||||
0In Stock | Stud Mount | DO-203AA | 600 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12F60 | ||||||
Mfr: VS-12FR100 TTI: VS-12FR100 Vishay Semiconductors Availability: 0In StockRectifiers 1000 Volt 12 Amp | 0In Stock | Stud Mount | DO-203AA | 1 kV | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR100 | |||||
Mfr: VS-70HFR20 TTI: VS-70HFR20 Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Stud Mount | DO-5 | 200 V | 70 A | Standard Recovery Rectifier | Single | 1.35 V | 1.25 kA | 15 mA | - 65 C | + 180 C | Kit | 70HFR20 | |||||
Mfr: RS1PD-M3/84A TTI: RS1PD-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers 200volt 1.0amp | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 30 A | 1 uA | 150 ns | - 55 C | + 150 C | RS1PD | Reel | RS1PD-M3/85A | |||
Mfr: VS-80PF80W TTI: VS-80PF80W Vishay Semiconductors Availability: 0In StockRectifiers 80 Amp 800 Volt 1570 Amp IFSM | 0In Stock | Stud Mount | DO-203AB | 800 V | 80 A | Standard Recovery Rectifier | Single | 1.4 V | 1.5 kA | 9 mA | - 55 C | + 180 C | Kit | 80PF80W |