Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1408-R1200 TTI: CD1408-R1200 Bourns Availability: 0In StockRectifiers RECTIFIER DIODE SMD 200VOLT | 0In Stock | SMD/SMT | SOD-87 | 200 V | 1 A | Standard Recovery Rectifier | Single | 1 V | 30 A | 1 uA | 3 us | - 65 C | + 150 C | Reel | ||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 2.52 V | 110 A | 100 uA | 30 ns | - 55 C | + 175 C | DSEPxx | Tube | ||||
0In Stock | SMD/SMT | ISOPLUS247-2 | 1.6 kV | 56 A | Standard Recovery Rectifier | Dual | 1.6 V | 300 A | 2 mA | - 40 C | + 180 C | DSP25-16 | Tube | |||||
0In Stock | Through Hole | TO-247-3 | 1.2 kV | 52 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.55 V | 200 A | 750 uA | 40 ns | - 40 C | + 150 C | DSEK60-12 | Tube | ||||
0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | ||||
Mfr: SF5408-TAP TTI: SF5408-TAP Vishay Semiconductors Availability: 0In StockRectifiers 3.0 Amp 1000 Volt 150 Amp IFSM | 0In Stock | Through Hole | SOD-64 | 1 kV | 3 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 5 uA | 75 ns | - 55 C | + 175 C | Ammo Pack | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: VS-A5PX6006L-N3 TTI: VS-A5PX6006L-N3 Vishay Availability: 0In StockRectifiers RECT 600V 60A RDL HYPER FST | 0In Stock | Tube | ||||||||||||||||
Mfr: VS-U5FH240FA120 TTI: VS-U5FH240FA120 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 1.2 kV | 120 A | Ultra Fast Recovery Rectifiers | Dual | 1.99 V | 665 A | 900 nA | 98 ns | - 55 C | + 175 C | Kit | ||||
Mfr: VS-U5FH60FA60 TTI: VS-U5FH60FA60 Vishay Semiconductors Availability: 0In StockRectifiers SOT-227 - GEN5 FRED IN PARALLE | 0In Stock | Screw Mount | SOT-227 | 600 V | 30 A | Ultra Fast Recovery Rectifiers | Dual | 1.37 V | 305 A | 100 nA | 61 ns | - 55 C | + 175 C | Kit | ||||
Mfr: DMA80IM1600HB TTI: DMA80IM1600HB IXYS Availability: 0In StockRectifiers RECT 1.6KV 80A RDL STD RCOVR | 0In Stock | Through Hole | TO-247AD-3 | 1.6 kV | 80 A | Standard Recovery Rectifier | Single | 1.17 V | 1.3 kA | 40 uA | - 50 C | + 150 C | DMA80IM1600HB | Tube | ||||
Mfr: AR1FDHM3/H TTI: AR1FDHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 200V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AR1FJ-M3/H TTI: AR1FJ-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 1 uA | 140 ns | - 55 C | + 175 C | AR1F | Reel | |||
Mfr: AS1FJHM3/H TTI: AS1FJHM3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 600V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||
Mfr: AS1FM-M3/H TTI: AS1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1.5A 1000V AVALANCHE RECOVERY | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Standard Recovery Rectifier | Single | 990 mV | 30 A | 140 nA | 1.3 us | - 55 C | + 175 C | AS1F | Reel | |||
Mfr: AU1FM-M3/H TTI: AU1FM-M3/H Vishay Semiconductors Availability: 0In StockRectifiers 1A 1000V AVALANCHE ULTRAFAST | 0In Stock | SMD/SMT | DO-219AB-2 | 1 kV | 1 A | Ultra Fast Recovery Rectifiers | Single | 1.85 V | 25 A | 1 uA | 75 ns | - 55 C | + 175 C | AU1FM | Reel | |||
Mfr: RF202LB2STBR1 TTI: RF202LB2STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 200V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Super Fast Recovery Diode | Single | 850 mV | 40 A | 10 uA | 14 ns | + 150 C | Reel | |||||
Mfr: VS-E5PW3006LHN3 TTI: VS-E5PW3006LHN3 Vishay Semiconductors Availability: 0In StockRectifiers RECT 600V 30A RDL HYPER FST | 0In Stock | Through Hole | TO-247AD-3 | 600 V | 30 A | Fast Recovery Rectifiers | Single | 2.1 V | 280 A | 20 uA | 39 ns | - 55 C | + 175 C | Tube | ||||
Mfr: VS-E5TH1512S2L-M3 TTI: VS-E5TH1512S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 1200V, "H" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 125 A | 50 uA | 37 ns | - 55 C | + 175 C | Reel | ||||
Mfr: VS-E5TX1512S2L-M3 TTI: VS-E5TX1512S2L-M3 Vishay Semiconductors Availability: 0In StockRectifiers 15A, 1200V, "X" Series GEN 5 Fred PT | 0In Stock | SMD/SMT | D2PAK 2L | 1.2 kV | 15 A | Ultra Fast Recovery Rectifiers | Single | 2.1 V | 110 A | 50 uA | 29 ns | - 55 C | + 175 C | Reel | ||||
Mfr: RFN4RSM2STFTL1 TTI: RFN4RSM2STFTL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode for Automotive | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | |||||
Mfr: RFN4RSM2STL1 TTI: RFN4RSM2STL1 ROHM Semiconductor Availability: 0In StockRectifiers 200V 4A 13ns, TO-277A, Ultra Fast Recovery Diode | 0In Stock | SMD/SMT | TO-277A-3 | 200 V | 4 A | Ultra Fast Recovery Diode | Single | 930 mV | 80 A | 1 uA | 36 ns | + 175 C | Reel | |||||
Mfr: RFN2LB4STBR1 TTI: RFN2LB4STBR1 ROHM Semiconductor Availability: 0In StockRectifiers RECT 400V 2A SM SUPER FST | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Super Fast Recovery | Single | 930 mV | 55 A | 1 uA | 22 ns | + 150 C | Reel | |||||
Mfr: BYVB32-200-M3/I TTI: BYVB32-200-M3/I Vishay Availability: 0In StockRectifiers RECT 200V 18A SM ULTRA FST | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 18 A | Ultra Fast Rectifier | Common Cathode | 1.15 V | 150 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel | ||||
Mfr: BYWB29-200HM3/I TTI: BYWB29-200HM3/I Vishay Availability: 0In StockRectifiers RECT 200V 8A SM ULTRA FST | 0In Stock | SMD/SMT | TO-263AB-3 | 200 V | 8 A | Ultra Fast Rectifier | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Reel |