Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RGP30J-E3/54 TTI: RGP30J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 3.0A 250ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 600 V | 3 A | Fast Recovery Rectifiers | Single | 1.3 V | 125 A | 5 uA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: RMPG06K-E3/54 TTI: RMPG06K-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 1.0A 250ns 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 5 uA | 250 ns | - 55 C | + 150 C | Reel | |||||
Mfr: BA159GP-E3/54 TTI: BA159GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 1000 Volt | 0In Stock | Through Hole | DO-204AL | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 20 A | 5 uA | 500 ns | - 65 C | + 175 C | BA15x | Reel | BA159GP-E3/73 | |||
Mfr: BYM10-800-E3/96 TTI: BYM10-800-E3/96 Vishay Semiconductors Rectifiers 800 Volt 1.0 Amp Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | BYM10-800-E3/97 | ||||
Mfr: BYM11-100-E3/96 TTI: BYM11-100-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | BYM11 | Reel | ||||
Mfr: BYM12-50-E3/96 TTI: BYM12-50-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 50 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB(GL41) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | BYM12 | Reel | BYM12-50-E3/97 | |||
0In Stock | Through Hole | SOD-57 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.07 V | 50 A | 1 uA | 25 ns | - 55 C | + 175 C | Ammo Pack | BYV27-100-TR | |||||
Mfr: RGL41B-E3/96 TTI: RGL41B-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 100 Volt 150ns | 0In Stock | SMD/SMT | DO-213AB-2 | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-1ENH02-M3/84A TTI: VS-1ENH02-M3/84A Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 1A SM FREDS | 0In Stock | SMD/SMT | DO-220AA-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 860 mV | 40 A | 2 uA | 14 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-3EYH02HM3/H TTI: VS-3EYH02HM3/H Vishay Semiconductors Availability: 0In StockRectifiers RECT 200V 3A SM HYPER FST | 0In Stock | SMD/SMT | DO-221AD-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 860 mV | 70 A | 2 uA | 18 ns | - 55 C | + 175 C | Reel | |||||
Mfr: VS-1EFH02-M3/I TTI: VS-1EFH02-M3/I Vishay Semiconductors Availability: 0In StockRectifiers Hypfst Rect 1A 200V | 0In Stock | SMD/SMT | DO-219AB-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 740 mV | 35 A | 1 uA | 25 ns | - 65 C | + 175 C | FRED Pt | Reel | ||||
0In Stock | SMD/SMT | SOD-123FL-2 | 600 V | 700 mA | Single | 1.1 V | 25 A | 10 uA | - 55 C | + 150 C | D6xX7 | Reel | |||||||
Mfr: RS07K-GS08 TTI: RS07K-GS08 Vishay Semiconductors Availability: 0In StockRectifiers SWITCHING DIODE GENPURP SMF DO219-e3 | 0In Stock | SMD/SMT | DO-219AB-2 | 800 V | 700 mA | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 2 uA | 300 ns | - 55 C | + 150 C | RS07 | Reel | ||||
0In Stock | Through Hole | DO-4 | 400 V | 12 A | Standard Recovery Rectifier | Single | 1.26 V | 280 A | 12 mA | - 65 C | + 175 C | Kit | 12FR40 | ||||||
0In Stock | SMD/SMT | SMP (DO-220AA) | 1 kV | 1 A | Fast Recovery Rectifiers | Single | 1.6 V | 25 A | 1 uA | 120 ns | - 55 C | + 175 C | AR1P | Reel | |||||
0In Stock | SMD/SMT | SMPC (TO-277A-3) | 400 V | 3 A | Standard Recovery Rectifier | Single Cathode Dual Anode | 1 V | 70 A | 280 nA | 1.2 us | - 55 C | + 175 C | AS3P | Reel | |||||
Mfr: 1N4934E-E3/54 TTI: 1N4934E-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | Through Hole | DO-204AL | 100 V | 1 A | Fast Recovery Rectifiers | Single | 1.2 V | 30 A | 5 uA | 200 ns | - 50 C | + 150 C | 1N4934E | Reel | ||||
0In Stock | Through Hole | TO-247AD | 1.2 kV | 30 A | Fast Recovery Rectifiers | Dual Common Cathode | 2.74 V | 200 A | 250 uA | 40 ns | - 55 C | + 175 C | DSEC60 | Tube | |||||
Mfr: BYW29-200-E3/45 TTI: BYW29-200-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 8.0 Amp 200 Volt | 0In Stock | Through Hole | TO-220AC | 200 V | 8 A | Fast Recovery Rectifiers | Single | 1.3 V | 100 A | 10 uA | 25 ns | - 65 C | + 150 C | Tube | |||||
0In Stock | Through Hole | TO-247 | 200 V | 69 A | Fast Recovery Rectifiers | Single | 1.08 V | 650 A | 50 uA | 50 ns | - 40 C | + 150 C | DSEI60-02 | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 300 V | 60 A | Fast Recovery Rectifiers | Dual Parallel | 1.68 V | 600 A | 650 uA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Screw Mount | SOT-227B | 400 V | 100 A | Fast Recovery Rectifiers | Dual Parallel | 1.54 V | 1 kA | 1 mA | 30 ns | - 40 C | + 150 C | DSEPxx | Tube | |||||
0In Stock | Through Hole | TO-220-2 | 600 V | 15 A | Fast Recovery Rectifiers | Single | 1.35 V | 110 A | 100 uA | 35 ns | - 55 C | + 175 C | DSEPxx | Tube | |||||
Mfr: GI250-4-E3/54 TTI: GI250-4-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4000 Volt 0.25 Amp High Voltage | 0In Stock | Through Hole | DO-41 | 4 kV | 250 mA | Standard Recovery Rectifier | Single | 3.5 V | 15 A | 5 uA | 2 us | - 65 C | + 175 C | Reel | |||||
Mfr: S4PK-M3/86A TTI: S4PK-M3/86A Vishay Semiconductors Availability: 0In StockRectifiers 4.0 Amp 800 Volt | 0In Stock | SMD/SMT | SMPC (TO-277A-3) | 800 V | 4 A | Standard Recovery Rectifier | Single Dual Anode | 1.1 V | 100 A | 10 uA | 2.5 us | - 55 C | + 150 C | S4Px | Reel |