Rectifiers
17,018 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N5397-E3/54 TTI: 1N5397-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.4 V | 50 A | 5 uA | 2 us | - 50 C | + 150 C | 1N5397 | Reel | 1N5397-E3/73 | |||
Mfr: 1N4002GP-E3/73 TTI: 1N4002GP-E3/73 Vishay Semiconductors Availability: 0In StockRectifiers Vr/100V Io/1A Glass Passivated | 0In Stock | Through Hole | DO-204AL-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | 2 us | - 65 C | + 175 C | DO-41 | Reel | 1N4002GP-E3/54 | |||
Mfr: 1N4946GP-E3/54 TTI: 1N4946GP-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 600 Volt | 0In Stock | Through Hole | DO-204AL | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.3 V | 25 A | 1 uA | 250 ns | - 65 C | + 175 C | 1N4946GP | Reel | 1N4946GP-E3/73 | |||
Mfr: EGL34G-E3/83 TTI: EGL34G-E3/83 Vishay Semiconductors Availability: 0In StockRectifiers 0.5Amp 400 Volt 50ns | 0In Stock | SMD/SMT | DO-213AA(GL34) | 400 V | 500 mA | Fast Recovery Rectifiers | Single | 1.35 V | 10 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: ES3B-E3/9AT TTI: ES3B-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 3.0A 20ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 100 V | 3 A | Fast Recovery Rectifiers | Single | 900 mV | 100 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES3B-E3/57T | ||||
Mfr: 1N6479-E3/96 TTI: 1N6479-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 100 Volt | 0In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | 1N6479 | Reel | |||||
Mfr: EGL41G-E3/97 TTI: EGL41G-E3/97 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.0A 50ns Glass Passivated | 0In Stock | SMD/SMT | DO-213AB | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: EGF1A-E3/67A TTI: EGF1A-E3/67A Vishay Semiconductors Availability: 0In StockRectifiers 1.0 Amp 50 Volt 50ns | 0In Stock | SMD/SMT | DO-214BA(GF1) | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 5 uA | 50 ns | - 65 C | + 175 C | EGF | Reel | ||||
Mfr: FESF8JT-E3/45 TTI: FESF8JT-E3/45 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 8.0A 35ns Single | 0In Stock | Through Hole | ITO-220AC | 600 V | 8 A | Fast Recovery Rectifiers | Single | 1.5 V | 125 A | 10 uA | 50 ns | - 55 C | + 150 C | g | Tube | ||||
Mfr: GL41T-E3/96 TTI: GL41T-E3/96 Vishay Semiconductors Availability: 0In StockRectifiers 1 Amp 1300 Volt 30 Amp IFSM | 0In Stock | SMD/SMT | DO-213AB | 1.3 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 30 A | 10 uA | - 65 C | + 175 C | GL41x | Reel | |||||
Mfr: ES3F-E3/9AT TTI: ES3F-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 300 Volt 3.0A 35ns Glass Passivated | 0In Stock | SMD/SMT | DO-214AB | 300 V | 3 A | Fast Recovery Rectifiers | Single | 1.1 V | 100 A | 10 uA | 35 ns | - 55 C | + 150 C | Reel | ES3F-E3/57T | ||||
Mfr: MUR440-E3/54 TTI: MUR440-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 4.0A 50ns 125 Amp IFSM | 0In Stock | Through Hole | DO-201AD-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: MURS340-E3/9AT TTI: MURS340-E3/9AT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 3.0A 50ns 125 Amp IFSM | 0In Stock | SMD/SMT | DO-214AB-2 | 400 V | 4 A | Fast Recovery Rectifiers | Single | 1.28 V | 125 A | 10 uA | 75 ns | - 60 C | + 175 C | MURS340 | Reel | ||||
Mfr: RMPG06J-E3/54 TTI: RMPG06J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0A 200ns 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 40 A | 5 uA | 200 ns | - 55 C | + 150 C | Reel | |||||
Mfr: S2J-E3/5BT TTI: S2J-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 1.5 Amp 600 Volt 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2J-E3/52T | ||||
Mfr: GP10Q-E3/54 TTI: GP10Q-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 1200 Volt 1.0 Amp 25 Amp IFSM | 0In Stock | Through Hole | DO-204AL | 1.2 kV | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 25 A | 5 uA | 3 us | - 65 C | + 150 C | Reel | GP10Q-E3/73 | ||||
Mfr: MPG06J-E3/54 TTI: MPG06J-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 600 Volt 1.0 Amp 40 Amp IFSM | 0In Stock | Through Hole | MPG06-2 | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 5 uA | 600 ns | - 55 C | + 150 C | Reel | |||||
Mfr: RGP15B-E3/54 TTI: RGP15B-E3/54 Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | Through Hole | DO-15 | 100 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 65 C | + 175 C | Reel | RGP15B-E3/73 | ||||
Mfr: RS2G-E3/5BT TTI: RS2G-E3/5BT Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 1.5A 150ns 50 Amp IFSM | 0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 1.5 A | Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 150 ns | - 55 C | + 150 C | RS2 | Reel | RS2G-E3/52T | |||
Mfr: VS-HFA08PB120-N3 TTI: VS-HFA08PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 8A 1200V Ultrafast 28ns HEXFRED | 0In Stock | Through Hole | 1.2 kV | 8 A | Fast Recovery Rectifiers | Single | 3.4 V | 130 A | 310 nA | 63 ns | - 55 C | + 150 C | HEXFRED | Tube | |||||
Mfr: VS-HFA16PB120-N3 TTI: VS-HFA16PB120-N3 Vishay Semiconductors Availability: 0In StockRectifiers 16A 1200V Ultrafast 30ns HEXFRED | 0In Stock | Through Hole | TO-247AC | 1.2 kV | 16 A | Fast Recovery Rectifiers | Single | 2.3 V | 190 A | 100 uA | 30 ns | - 55 C | + 150 C | HEXFRED | Tube | ||||
Mfr: ES2D-M3/52T TTI: ES2D-M3/52T Vishay Semiconductors Availability: 0In StockRectifiers 2A,200V,20NS,UF Rect,SMD | 0In Stock | SMD/SMT | SMB | 200 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | |||||
Mfr: MUR460-M3/54 TTI: MUR460-M3/54 Vishay Semiconductors Availability: 0In StockRectifiers 4A,600V,50NS,UF RECT | 0In Stock | Through Hole | DO-201AD | 600 V | 4 A | Fast Recovery Rectifiers | Single | 1.25 V | 150 A | 10 uA | 50 ns | - 65 C | + 175 C | Reel | |||||
Mfr: VS-16F120M TTI: VS-16F120M Vishay Semiconductors Availability: 0In StockRectifiers 16A 120V Single Diode | 0In Stock | Stud Mount | DO-203AA | 1.2 kV | 16 A | Standard Recovery Rectifier | Single | 1.23 V | 370 A | 50 uA | - 65 C | + 175 C | VS-16F(R) | Kit | |||||
Mfr: VS-25FR80M TTI: VS-25FR80M Vishay Semiconductors Availability: 0In StockRectifiers Diodes - DO4 BRAZ SQR-e3 | 0In Stock | Stud Mount | DO-203AA | 800 V | 25 A | Standard Recovery Rectifier | Single | 1.3 V | 373 A | - 65 C | + 175 C | Kit |