Rectifiers
16,874 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 18,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 18,000In Stock | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 850 mV | 15 A | 10 uA | 25 ns | + 150 C | RF071MM2S | Reel | RF071MM2S | ||||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 367,200In StockRectifiers 1.0 Amp 600 Volt | 367,200In Stock | SMD/SMT | DO-214AC-2 | 600 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1J | Reel | US1J-E3/5AT | |||
55,000In Stock650,000 On Order Expected | Through Hole | SOD-64 | 1 kV | 3 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 150 A | 5 uA | 75 ns | - 55 C | + 175 C | Reel | ||||||
Mfr: S1M-E3/5AT TTI: S1M-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 1000 Volt 30A IFSM @ 8.3ms | 165,000In Stock | SMD/SMT | DO-214AC-2 | 1 kV | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 5 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1M-E3/61T | |||
Mfr: MURS140-E3/52T TTI: MURS140-E3/52T Vishay Semiconductors Availability: 4,500In Stock4,500 On Order Expected 18-Aug-26 Rectifiers 1.0 Amp 400V 25ns | 4,500In Stock4,500 On Order Expected 18-Aug-26 | SMD/SMT | DO-214AA-2 | 400 V | 1 A | Fast Recovery Rectifiers | Single | 1.25 V | 35 A | 5 uA | 75 ns | - 65 C | + 175 C | MURS140 | Reel | ||||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 187,200In StockRectifiers 1.0 Amp 100 Volt | 187,200In Stock | SMD/SMT | DO-214AC | 100 V | 1 A | Ultra Fast Recovery Rectifiers | Single | 920 mV | 30 A | 5 uA | 15 ns | - 55 C | + 150 C | ES1B | Reel | ES1B-E3/5AT | |||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 109,500In StockRectifiers 1.5 Amp 100 Volt | 109,500In Stock | SMD/SMT | DO-214AA-2 | 100 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2B-E3/5BT | ||||
Mfr: S1B-E3/61T TTI: S1B-E3/61T Vishay Semiconductors Availability: 70,200In StockRectifiers 1.0 Amp 100 Volt | 70,200In Stock | SMD/SMT | DO-214AC-2 | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 40 A | 1 uA | 1.8 us | - 55 C | + 150 C | S1x | Reel | S1B-E3/5AT | |||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 208,800In StockRectifiers 1.0 Amp 800 Volt | 208,800In Stock | SMD/SMT | DO-214AC-2 | 800 V | 1 A | Fast Recovery Rectifiers | Single | 1.7 V | 30 A | 10 uA | 75 ns | - 55 C | + 150 C | US1K | Reel | US1K-E3/5AT | |||
Mfr: BYM10-100-E3/96 TTI: BYM10-100-E3/96 Vishay Semiconductors Availability: 19,500In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 19,500In Stock | SMD/SMT | DO-213AB | 100 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 30 A | 10 uA | - 65 C | + 175 C | BYM10 | Reel | |||||
Mfr: FESB16DT-M3/I TTI: FESB16DT-M3/I Vishay Availability: 2,400In StockRectifiers RECT 200V 16A SM ULTRA FST | 2,400In Stock | Reel | |||||||||||||||||
2,250,000In Stock222,000 On Order Expected 29-Jun-26 | SMD/SMT | DO-219AB-2 | 1 kV | 1.5 A | Fast Recovery Rectifiers | Single | 1.1 V | 25 A | 10 uA | 1.8 us | - 55 C | + 150 C | S07 | Reel | |||||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 73,500In StockRectifiers 2.0 Amp 50 Volt | 73,500In Stock | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Fast Recovery Rectifiers | Single | 900 mV | 50 A | 10 uA | 20 ns | - 55 C | + 150 C | Reel | ES2A-E3/5BT | ||||
Mfr: US1D-E3/61T TTI: US1D-E3/61T Vishay Semiconductors Availability: 73,800In StockRectifiers 1.0 Amp 200 Volt | 73,800In Stock | SMD/SMT | DO-214AC-2 | 200 V | 1 A | Fast Recovery Rectifiers | Single | 1 V | 30 A | 10 uA | 50 ns | - 55 C | + 150 C | US1D | Reel | US1D-E3/5AT | |||
7,500In Stock12,500 On Order Expected 03-Aug-26 | Through Hole | SOD-64 | 400 V | 3 A | Standard Recovery Rectifier | Single | 1 V | 100 A | 5 uA | 3 us | - 65 C | + 175 C | 1N5625 | Reel | |||||
10,000In Stock | Through Hole | SOD-57 | 600 V | 2 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 4 us | - 55 C | + 175 C | Reel | ||||||
Mfr: 1N5619GP-E3/54 TTI: 1N5619GP-E3/54 Vishay Semiconductors Availability: 16,000In StockRectifiers 1.0 Amp 600 Volt | 16,000In Stock | Through Hole | DO-204AC(DO-15) | 600 V | 1 A | Standard Recovery Rectifier | Single | 1.2 V | 50 A | 500 nA | 250 ns | - 65 C | + 175 C | Reel | |||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 95,250In StockRectifiers 1.5 Amp 200 Volt | 95,250In Stock | SMD/SMT | DO-214AA-2 | 200 V | 1.5 A | Standard Recovery Rectifier | Single | 1.15 V | 50 A | 1 uA | 2 us | - 55 C | + 150 C | Reel | S2D-E3/5BT | ||||
Mfr: RF081MM2STR TTI: RF081MM2STR ROHM Semiconductor Availability: 6,000In Stock3,000 On Order Expected 28-May-26 Rectifiers 200V Vrm 1A Io Recovery Diode | 6,000In Stock3,000 On Order Expected 28-May-26 | SMD/SMT | SOD-123-2 | 200 V | 1 A | Super Fast Recovery Diode | Single | 980 mV | 20 A | 10 uA | 25 ns | + 150 C | RF081MM2S | Reel | RF081MM2S | ||||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 83,700In StockRectifiers 16 Amp 600 Volt | 83,700In Stock | Through Hole | TO-220AC | 600 V | 16 A | Fast Recovery Rectifiers | Single | 1.5 V | 250 A | 10 uA | 50 ns | - 65 C | + 150 C | Tube | |||||
Mfr: RS1A-E3/61T TTI: RS1A-E3/61T Vishay Semiconductors Availability: 181,800In StockRectifiers 1.0 Amp 50V 150ns | 181,800In Stock | SMD/SMT | DO-214AC | 50 V | 1 A | Fast Recovery Rectifiers | Single | 1.3 V | 30 A | 5 uA | 150 ns | - 55 C | + 150 C | RS1A | Reel | RS1A-E3/5AT | |||
Mfr: P600B-E3/54 TTI: P600B-E3/54 Vishay Semiconductors Availability: 39,200In StockRectifiers 6.0 Amp 100 Volt 400 Amp IFSM | 39,200In Stock | Through Hole | P600-2 | 100 V | 22 A | Standard Recovery Rectifier | Single | 1.3 V | 400 A | 5 uA | 2.5 us | - 50 C | + 150 C | P600x | Reel | ||||
Mfr: RFN1LAM6STR TTI: RFN1LAM6STR ROHM Semiconductor Availability: 3,000In StockRectifiers 600V Vr 0.8A Io Fast Recovery Diode | 3,000In Stock | SMD/SMT | SOD-128-2 | 600 V | 800 mA | Super Fast Recovery Diode | Single | 1.45 V | 15 A | 1 uA | 35 ns | + 150 C | Reel | RFN1LAM6S | |||||
Mfr: 1N4006-E3/54 TTI: 1N4006-E3/54 Vishay Semiconductors Availability: 5,500In Stock22,000 On Order Expected 24-Jun-26 Rectifiers Vr/800V Io/1A | 5,500In Stock22,000 On Order Expected 24-Jun-26 | Through Hole | DO-41-2 | 800 V | 1 A | Standard Recovery Rectifier | Single | 1.1 V | 45 A | 5 uA | - 50 C | + 150 C | DO-41 | Reel | 1N4006-E3/73 | ||||
Mfr: VS-40EPS08-M3 TTI: VS-40EPS08-M3 Vishay Semiconductors Availability: 1,900In Stock1,500 On Order Expected Rectifiers New Input Diodes - TO-247-e3 | 1,900In Stock1,500 On Order Expected | Through Hole | TO-247AC modified | 800 V | 40 A | Fast Recovery Rectifiers | Single | 1.1 V | 475 A | 100 uA | - 40 C | + 150 C | Tube |