VSxxHFL - Rectifiers
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-70HFLR80S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 800 Volt 70 Amp | 0In Stock | Stud Mount | DO-203AB | 800 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 150 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 70HFLR80S05 | ||||
Mfr: VS-85HFL20S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 85 Amp | 0In Stock | Stud Mount | DO-5 | 200 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 500 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 85HFL20S05 | |||
Mfr: VS-40HFLR40S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 40 Amp | 0In Stock | Stud Mount | DO-5 | 400 V | 40 A | Fast Recovery Rectifiers | Single | 1.95 V | 420 A | 100 uA | 500 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 40HFLR40S05 | |||
Mfr: VS-40HFL40S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 400 Volt 40 Amp | 0In Stock | Stud Mount | DO-5 | 400 V | 40 A | Fast Recovery Rectifiers | Single | 1.95 V | 420 A | 100 uA | 500 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 40HFL40S05 | |||
Mfr: VS-70HFL20S05 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 70 Amp | 0In Stock | Stud Mount | DO-5 | 200 V | 70 A | Fast Recovery Rectifiers | Single | 1.85 V | 730 A | 100 uA | 500 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 70HFL20S05 | |||
Mfr: VS-85HFLR10S02 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 100 Volt 85 Amp | 0In Stock | Stud Mount | DO-5 | 100 V | 85 A | Fast Recovery Rectifiers | Single | 1.75 V | 1.151 kA | 100 uA | 200 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 85HFLR10S02 | |||
Mfr: VS-40HFL20S02 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockRectifiers 200 Volt 40 Amp | 0In Stock | Stud Mount | DO-5 | 200 V | 40 A | Fast Recovery Rectifiers | Single | 1.95 V | 420 A | 100 uA | 200 ns | - 40 C | + 125 C | VSxxHFL | Bulk | 40HFL20S02 |